Linear Voltage Regulator Evaluation Boards

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Channels per IC
Voltage - Output
Current - Output
Voltage - Input
Regulator Type
Contents
Utilized IC / Part
TPS79328EVM
TPS79328EVM
EVAL BOARD FOR TPS79328
Texas Instruments
5
In Stock
1 : $94.08000
Bulk
-
Bulk
Active
1 - Single
2.8V
200mA
2.7V ~ 5.5V
Positive Fixed
Board(s)
TPS79328
TPS76933EVM-127
TPS76933EVM-127
EVAL BOARD FOR TPS76933
Texas Instruments
2
In Stock
1 : $94.08000
Bulk
-
Bulk
Active
1 - Single
3.3V
100mA
3V ~ 6V
Positive Fixed
Board(s)
TPS76933
TPS76901EVM-127
TPS76901EVM-127
EVAL BOARD FOR TPS76901
Texas Instruments
3
In Stock
1 : $98.00000
Bulk
-
Bulk
Active
1 - Single
1V
100mA
3V ~ 6V
Positive Adjustable
Board(s)
TPS76901
TPS79301EVM
TPS79301EVM
EVAL BOARD FOR TPS79301
Texas Instruments
4
In Stock
1 : $94.08000
Bulk
-
Bulk
Active
1 - Single
1.5V
200mA
2.7V ~ 5.5V
Positive Adjustable
Board(s)
TPS79301
TPS76XXXEVM-125
TPS76XXXEVM-125
EVAL BOARD FOR TPS76933
Texas Instruments
3
In Stock
1 : $80.35000
Bulk
-
Bulk
Obsolete
1 - Single
3.3V
100mA
2.7V ~ 10V
Positive Fixed
Board(s)
TPS76933
TPS76918EVM-127
TPS76918EVM-127
EVAL BOARD FOR TPS76918
Texas Instruments
5
In Stock
1 : $94.08000
Bulk
-
Bulk
Obsolete
1 - Single
1.8V
100mA
3V ~ 6V
Positive Fixed
Board(s)
TPS76918
DEM-SOT223LDO
DEM-SOT223LDO
EVAL BOARD FOR SOT223 PACKAGE
Texas Instruments
1
In Stock
1 : $9.60000
Box
-
Box
Active
1 - Single
-
-
-
-
Unpopulated (Bare) Board(s)
SOT-223 Package
Showing
of 7

Linear Voltage Regulator Evaluation Boards


Linear Voltage Regulator evaluation boards are circuit boards populated with components and used to provide a working example of a specific linear voltage regulator or device. The channels per IC can be single, dual, triple, or quad, with regulator types of negative adjustable, negative fixed, positive adjustable, positive fixed, positive and negative adjustable, and positive fixed and adjustable. The voltage outputs range from -15 to 56 volts with current output ranges from 10 mA to 5 A.