LED Driver Evaluation Boards

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Current - Output / Channel
Outputs and Type
Voltage - Output
Features
Voltage - Input
Contents
Utilized IC / Part
2
In Stock
1 : $114.43000
Bulk
Bulk
Active
350mA
1 Non-Isolated Output
30V ~ 54V
Dimmable
8V ~ 27V
Board(s)
TLD5098EP
2
In Stock
1 : $114.43000
Bulk
Bulk
Active
1A
1 Non-Isolated Output
16V ~ 23V
Dimmable
8V ~ 27V
Board(s)
TLD5098EP
2
In Stock
1 : $114.43000
Bulk
Bulk
Active
1A
1 Non-Isolated Output
6V ~ 23V
Dimmable
8V ~ 27V
Board(s)
TLD5098EP
3
In Stock
1 : $311.77000
Bulk
Bulk
Active
1.5A
1 Non-Isolated Output
2.15V ~ 41.8V
Dimmable
6.2V ~ 35V
Board(s)
TLD5191ES
3
In Stock
1 : $484.07000
Bulk
Bulk
Active
1A
1 Non-Isolated Output
6.2V ~ 23.6V
Dimmable
6.2V ~ 35V
Board(s)
TLD5191ES
1
In Stock
1 : $92.09000
Bulk
Bulk
Active
20mA
16 Non-Isolated Outputs
-
-
6V ~ 28V
Board(s)
TLD7002-16ES
1
In Stock
1 : $224.69000
Bulk
Bulk
Active
1A
1 Non-Isolated Output
-
Dimmable
8V ~ 27V
Board(s)
TLD6098-1EP
1
In Stock
1 : $441.18000
Bulk
Bulk
Active
12A, 12A
2 Non-Isolated Outputs
0V ~ 5V
Dimmable
8V ~ 26V
Board(s)
TLD5501-2
3
In Stock
1 : $72.10000
Box
Box
Not For New Designs
370mA
1 Non-Isolated Output
6V ~ 8V
-
8V ~ 16V
Board(s)
TLE4242G
Showing
of 9

LED Driver Evaluation Boards


LED Driver Evaluation Boards are a circuit board(s) that are populated with components and used to provide a working example of a specific power circuit or device. The boards in this family provide an example of an LED driver for adjustable blinking, analog brightness, backlight, bipolar switch, boost converter, brightness control, camera flash, dimmable, constant current, and RGB control, plus many more.