DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 129
Stocking Options
Environmental Options
Media
Marketplace Product
129Results
Applied FiltersRemove All

Showing
of 129
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Contents
Utilized IC / Part
16
In Stock
1 : $49.65000
Box
-
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
3V
1A
2.3V ~ 5.5V
Buck
6MHz
Board(s)
BU90006
6
In Stock
1 : $56.59000
Bulk
-
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
5V
5A
7V ~ 48V
Buck
200kHz
Board(s)
BD9G500
6
In Stock
1 : $80.36000
Bulk
-
Bulk
Active
DC/DC, Step Up
1 Non-Isolated Output
-
3.3V
500mA
0.6V ~ 4.5V
Boost
-
Board(s)
BU33UV7
5
In Stock
1 : $83.91000
Box
-
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
5V
3A
12V ~ 76V
Buck
-
Board(s)
BD9G341A
2
In Stock
1 : $135.91000
Box
-
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
12V
10A
15V ~ 36V
Buck
250kHz
Board(s)
BD9611
2
In Stock
1 : $137.94000
Tube
-
Tube
Active
DC/DC, Step Up or Down
1 Non-Isolated Output
-
2.5V or 3.3V
1A
2V ~ 5.5V
Buck-Boost
1.5MHz
Board(s)
BD83070
5
In Stock
1 : $148.91000
Bulk
-
Bulk
Active
DC/DC, Step Down
1 Isolated Output
4 W
16.5V
250mA
8V ~ 32V
Flyback
363kHz
Board(s)
BD7F105
6
In Stock
1 : $156.47000
Bulk
-
Bulk
Active
DC/DC, Step Down
3 Isolated Outputs
6 W
6.2V, 6.2V, 16.5V
300mA, 300mA, 100mA
8V ~ 32V
Flyback
363kHz
Board(s)
BD7F205
5
In Stock
1 : $158.34000
Bulk
-
Bulk
Active
DC/DC, Step Up or Down
1 Non-Isolated Output
-
3.3V
1A
2.8V ~ 5.5V
Buck-Boost
1MHz
Board(s)
BD8306
2
In Stock
1 : $78.44000
Bulk
-
Bulk
Active
DC/DC, Step Down with LDO
13 Non-Isolated Outputs
-
-
-
3.5V ~ 28V
Buck
-
Board(s)
BD71815A
BM2PAB1Y-EVK-003
BM2PAB1Y-EVK-003
EVAL BOARD FOR BM2PAB1Y
Rohm Semiconductor
2
In Stock
1 : $160.28000
Bulk
-
Bulk
Active
AC/DC, Non-Isolated
1 Non-Isolated Output
8 W
20V
400mA
90 ~ 264 VAC
Buck
25kHz
Board(s)
BM2PAB1Y
BM2PXXXX-EVK-001
BM2P141X-EVK-001
EVAL BOARD FOR BM2P141X
Rohm Semiconductor
2
In Stock
1 : $161.52000
Bulk
-
Bulk
Active
AC/DC, Non-Isolated
1 Non-Isolated Output
10 W
14V
715mA
90 ~ 264 VAC
Buck
65kHz
Board(s)
BM2P141X
BM2P016-EVK-001
BM2P016-EVK-001
EVAL BOARD FOR BM2P016
Rohm Semiconductor
2
In Stock
1 : $161.52000
Bulk
-
Bulk
Active
AC/DC, Non-Isolated
1 Non-Isolated Output
15 W
15V
1A
90 ~ 264 VAC
Buck
65kHz
Board(s)
BM2P016
BM2PXXXX-EVK-001
BM2P121X-EVK-001
EVAL BOARD FOR BM2P121X
Rohm Semiconductor
2
In Stock
1 : $161.52000
Bulk
-
Bulk
Active
AC/DC, Non-Isolated
1 Non-Isolated Output
9 W
12V
750mA
90 ~ 264 VAC
Buck
65kHz
Board(s)
BM2P121X
BM2P016-EVK-002
BM2P016-EVK-002
EVAL BOARD FOR BM2P016
Rohm Semiconductor
2
In Stock
1 : $161.52000
Bulk
-
Bulk
Active
AC/DC, Non-Isolated
1 Non-Isolated Output
12 W
12V
1A
90 ~ 264 VAC
Buck
65kHz
Board(s)
BM2P016
BM2P0161-EVK-001
BM2P0161-EVK-001
EVAL BOARD FOR BM2P0161
Rohm Semiconductor
3
In Stock
1 : $169.00000
Box
-
Box
Active
AC/DC, Primary and Secondary Side
1 Non-Isolated Output
7.5 W
15V
500mA
90 ~ 264 VAC
Buck
65kHz
Board(s)
BM2P0161
BM2P0161-EVK-002
BM2P0161-EVK-002
EVAL BOARD FOR BM2P0161
Rohm Semiconductor
2
In Stock
1 : $169.00000
Box
-
Box
Active
AC/DC, Primary and Secondary Side
1 Non-Isolated Output
6 W
12V
500mA
90 ~ 264 VAC
Buck
65kHz
Board(s)
BM2P0161
2
In Stock
1 : $182.53000
Bulk
-
Bulk
Active
AC/DC, Primary Side
1 Isolated Output
2.5 W
5V
500mA
90 ~ 264 VAC
Flyback
100kHz
Board(s)
BM2P26
2
In Stock
1 : $195.63000
Box
-
Box
Active
DC/DC, Step Down
1 Isolated Output
-
5V
1A
24V
Flyback
400kHz
Board(s)
BD7F100
BM2P016T-EVK-004
BM2P016T-EVK-004
EVAL BOARD FOR BM2P016T
Rohm Semiconductor
13
In Stock
1 : $293.22000
Bulk
-
Bulk
Active
AC/DC, Primary Side
1 Isolated Output
48 W
24V
2A
90 ~ 264 VAC
Flyback
65kHz
Board(s)
BM2P016T
BM2P016T-EVK-003
BM2P016T-EVK-003
EVAL BOARD FOR BM2P016T
Rohm Semiconductor
2
In Stock
1 : $293.22000
Bulk
-
Bulk
Active
AC/DC, Primary Side
1 Isolated Output
48 W
12V
4A
90 ~ 264 VAC
Flyback
65kHz
Board(s)
BM2P016T
2
In Stock
1 : $323.44000
Bulk
-
Bulk
Active
AC/DC, Primary Side
1 Isolated Output
40 W
24V
1.67A
90 ~ 264 VAC
Flyback
65kHz
Board(s)
BM2P060M
2
In Stock
1 : $80.14000
Bulk
-
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
1.8V
2A
2.7V ~ 5.5V
Buck
1MHz
Board(s)
BD9A201
BM2P094F-EVK-001
BM2P094F-EVK-001
EVAL BOARD FOR BM2P094F
Rohm Semiconductor
2
In Stock
1 : $104.33000
Bulk
-
Bulk
Active
AC/DC Converter
1 Isolated Output
-
4.75V ~ 5.25V
1A
90 ~ 264 VAC
-
-
Board(s)
BM2P094F
2
In Stock
1 : $106.09000
Bulk
-
Bulk
Active
DC/DC, Step Up
1 Non-Isolated Output
-
-
200mA
2.7V ~ 5.5V
Boost
1.6MHz
Board(s)
BD8316
Showing
of 129

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.