DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Contents
Utilized IC / Part
ADM00556
EVAL BOARD FOR MCP1642B
Microchip Technology
4
In Stock
1 : $75.44000
Box
-
Box
Active
DC/DC, Step Up or Down
1 Non-Isolated Output
-
5V
700mA
1.8V ~ 5.5V
Boost
1MHz
Board(s), Cable(s)
MCP1642B
ADM00460
EVAL BOARD FOR MCP1642B
Microchip Technology
0
In Stock
Check Lead Time
1 : $57.78000
Bulk
-
Bulk
Active
DC/DC, Step Up
2 Non-Isolated Outputs
-
3.3V, 5V
800mA, 200mA
1V ~ 3V
Boost
1MHz
Board(s)
MCP1642B
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.