DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Contents
Utilized IC / Part
DC1195A
DC1195A
EVAL BOARD FOR LTM8023
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $124.11000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
3.3V
2A
5V ~ 36V
Buck
600kHz
Board(s)
LTM8023
DC1372A
DC1372A
EVAL BOARD FOR LTM8023
Analog Devices Inc.
1
In Stock
1 : $153.02000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
1V, 1.2V
2A, 2A
3.6V ~ 36V
Buck
-
Board(s)
LTM8023
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.