Analog to Digital Converters (ADCs) Evaluation Boards

Results: 4
Product Status
ActiveObsolete
Number of A/D Converters
116
Number of Bits
112
Sampling Rate (Per Second)
200k1M25M
Data Interface
LVDSSerial, SPI
Input Range
±320mV-
Power (Typ) @ Conditions
3.2mW @ 200kSPS1.1W @ 25MSPS-
Utilized IC / Part
ADC120ADC1283ISOSD61ISOSD61L
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of A/D Converters
Number of Bits
Sampling Rate (Per Second)
Data Interface
Input Range
Power (Typ) @ Conditions
Utilized IC / Part
Supplied Contents
EVAL BOARD FOR ADC1283
STEVAL-AKI002V1
EVAL BOARD FOR ADC1283
STMicroelectronics
9
In Stock
1 : $61.66000
Bulk
-
Bulk
Active112200kSerial, SPI-3.2mW @ 200kSPSADC1283Board(s)
EVALST-ISOSD61L
EVALST-ISOSD61L
EVALUATION BOARD FOR ISOSD61L IS
STMicroelectronics
6
In Stock
1 : $129.97000
Bulk
-
Bulk
Obsolete16125MLVDS±320mV1.1W @ 25MSPSISOSD61LBoard(s)
EVALST-ISOSD61L
EVALST-ISOSD61T
EVALUATION BOARD FOR ISOSD61 ISO
STMicroelectronics
2
In Stock
1 : $129.97000
Bulk
-
Bulk
Obsolete16125MLVDS±320mV1.1W @ 25MSPSISOSD61Board(s)
STEVAL-AKI001V1
STEVAL-AKI001V1
EVALUATION BOARD FOR THE ADC120
STMicroelectronics
2
In Stock
1 : $93.48000
Bulk
-
Bulk
Active1121MSerial, SPI--ADC120Board(s)
Showing
of 4

Analog to Digital Converters (ADCs) Evaluation Boards


Analog-to-Digital Converter (ADCs) Evaluation Boards are populated circuit boards used to provide a working example of a specific ADC or device. The number of A/D converters on a given board ranges from 3 to 32, with sampling rates per second from 2.5 kHz to 26 GHz and input voltages ranging from 0 to 8 Vp-p.