EMI/RFI Filters (LC, RC Networks)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Filter Order | Technology | Number of Channels | Center / Cutoff Frequency | Attenuation Value | Resistance - Channel (Ohms) | Current | Values | ESD Protection | Operating Temperature | Applications | Voltage - Rated | Mounting Type | Package / Case | Size / Dimension | Height | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,241 In Stock | 1 : $2.21000 Cut Tape (CT) 3,000 : $0.53142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (Pi) | 8 | 250MHz (Cutoff) | -23dB @ 800MHz ~ 6GHz | 10 | 30 mA | L = 17nH, C = 12pF | Yes | -40°C ~ 85°C | Data Lines for Mobile Devices | - | Surface Mount | 16-UFDFN Exposed Pad | 0.130" L x 0.053" W (3.30mm x 1.35mm) | 0.022" (0.55mm) | |||
137 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (Pi) | 4 | 250MHz (Cutoff) | -23dB @ 800MHz ~ 6GHz | 10 | 30 mA | L = 17nH, C = 12pF | Yes | -40°C ~ 85°C | Data Lines for Mobile Devices | - | Surface Mount | 8-UFDFN Exposed Pad | 0.067" L x 0.053" W (1.70mm x 1.35mm) | 0.022" (0.55mm) | |||
27,466 In Stock | 1 : $1.57000 Cut Tape (CT) 3,000 : $0.35213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (Pi) | 6 | 250MHz (Cutoff) | -23dB @ 800MHz ~ 6GHz | 10 | 30 mA | L = 17nH, C = 12pF | Yes | -40°C ~ 85°C | Data Lines for Mobile Devices | - | Surface Mount | 12-UFDFN Exposed Pad | 0.098" L x 0.053" W (2.50mm x 1.35mm) | 0.024" (0.60mm) |