EMI/RFI Filters (LC, RC Networks)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Filter Order
Technology
Number of Channels
Center / Cutoff Frequency
Attenuation Value
Resistance - Channel (Ohms)
Current
Values
ESD Protection
Operating Temperature
Applications
Voltage - Rated
Mounting Type
Package / Case
Size / Dimension
Height
1,269
In Stock
1 : $9.54000
Cut Tape (CT)
400 : $5.61953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
5th
LC
2
-
35dB @ 50kHz ~ 1GHz
0.00043
20 A
C = 10µF
No
-55°C ~ 125°C
-
50V
Surface Mount
4-SMD, No Lead
0.476" L x 0.358" W (12.10mm x 9.10mm)
0.146" (3.70mm)
SOT-323-5
USBDF01W5
FILTER RC(PI) 33 OHMS ESD SMD
STMicroelectronics
6,146
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.24900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
RC (Pi)
2
-
-25dB @ 900MHz
33
-
R = 33Ohms, C = 47pF
Yes
-40°C ~ 85°C
USB
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.09mm)
Showing
of 2

EMI/RFI Filters (LC, RC Networks)


Products in this family integrate several passive components into a single device in a manner designed to yield a frequency dependent opposition to current flow. Though other types are available, a majority of them are of a low-pass type used to suppress the unwanted transmission of high frequency signals, which might otherwise cause interference or undesired operation.