Emergency Stop (E-Stop) Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Reset Operation | Circuit | Switch Function | Features | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Panel Cutout Dimensions | Termination Style | Ingress Protection | Operating Temperature | Illumination Voltage (Nominal) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,990 Marketplace | 10 : $20.06400 Bulk | Bulk | Active | Panel Mount, Front | - | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | - | |||
1,990 Marketplace | 10 : $20.06400 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | - | |||
1,980 Marketplace | 10 : $20.06400 Bulk | Bulk | Active | Panel Mount, Front | Pull | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | - | |||
1,980 Marketplace | 10 : $20.06400 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | - | |||
1,890 Marketplace | 10 : $20.06400 Bulk | Bulk | Active | Panel Mount, Front | Pull | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | - | |||
1,840 Marketplace | 10 : $20.06400 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | - | |||
1,980 Marketplace | 10 : $23.39300 Bulk | Bulk | Active | Panel Mount, Front | - | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 50°C | - | |||
1,980 Marketplace | 10 : $23.39300 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 50°C | - | |||
1,960 Marketplace | 10 : $23.39300 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 50°C | - | |||
1,950 Marketplace | 10 : $23.39300 Bulk | Bulk | Active | Panel Mount, Front | - | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 50°C | - | |||
1,910 Marketplace | 10 : $25.35400 Bulk | Bulk | Active | Panel Mount, Front | Twist | 4PST-2NO/2NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | - | |||
1,930 Marketplace | 10 : $28.68200 Bulk | Bulk | Active | Panel Mount, Front | Twist | 4PST-2NO/2NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 50°C | - | |||
1,990 Marketplace | 10 : $30.34400 Bulk | Bulk | Active | Panel Mount, Front | Pull | SPST-NO + SPST-NC | Off-On | Illuminated (Red) | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | 6 VDC | |||
1,990 Marketplace | 10 : $33.55600 Bulk | Bulk | Active | Panel Mount, Front | Twist | 4PST-2NO/2NC | Off-On | Illuminated (Red) | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | 6 VDC | |||
2,000 Marketplace | 10 : $20.06400 Bulk | Bulk | Active | Panel Mount, Front | - | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | - | |||
2,000 Marketplace | 10 : $20.06400 Bulk | Bulk | Active | Panel Mount, Front | - | SPST-NO + SPST-NC | On-Mom, Off-Mom | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | - | |||
2,000 Marketplace | 10 : $20.06400 Bulk | Bulk | Active | Panel Mount, Front | - | SPST-NO + SPST-NC | On-Mom, Off-Mom | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | - | |||
2,000 Marketplace | 10 : $20.06400 Bulk | Bulk | Active | Panel Mount, Front | - | SPST-NO + SPST-NC | On-Mom, Off-Mom | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | - | |||
2,000 Marketplace | 10 : $20.06400 Bulk | Bulk | Active | Panel Mount, Front | - | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | - | |||
2,000 Marketplace | 10 : $20.06400 Bulk | Bulk | Active | Panel Mount, Front | - | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | - | |||
2,000 Marketplace | 10 : $20.06400 Bulk | Bulk | Active | Panel Mount, Front | - | SPST-NO + SPST-NC | On-Mom, Off-Mom | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | - | |||
2,000 Marketplace | 10 : $20.06400 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | - | |||
2,000 Marketplace | 10 : $20.06400 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | - | |||
2,000 Marketplace | 10 : $20.06400 Bulk | Bulk | Active | Panel Mount, Front | Pull | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | - | |||
2,000 Marketplace | 10 : $20.06400 Bulk | Bulk | Active | Panel Mount, Front | Pull | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | - |