Emergency Stop (E-Stop) Switches

Results: 288
Stocking Options
Environmental Options
Media
Exclude
288Results
Applied FiltersRemove All

Showing
of 288
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Reset Operation
Circuit
Switch Function
Features
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Panel Cutout Dimensions
Termination Style
Ingress Protection
Operating Temperature
Illumination Voltage (Nominal)
NF25-PERR11
SWITCH ESTOP TWIST RESET 6A 250V
KOINO
1,970
Marketplace
10 : $29.03200
Bulk
Bulk
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
Off-On
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 25.00mm Dia
Screw Terminal
IP40
-25°C ~ 55°C
-
NF25-PEMG11
SWITCH E-STOP 6A 250V
KOINO
2,000
Marketplace
10 : $26.95000
Bulk
Bulk
Active
Panel Mount, Front
-
SPST-NO + SPST-NC
On-Mom, Off-Mom
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 25.00mm Dia
Screw Terminal
IP40
-25°C ~ 55°C
-
NF25-PEMY11
SWITCH E-STOP 6A 250V
KOINO
2,000
Marketplace
10 : $26.95000
Bulk
Bulk
Active
Panel Mount, Front
-
SPST-NO + SPST-NC
On-Mom, Off-Mom
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 30.30mm Dia
Screw Terminal
IP40
-25°C ~ 55°C
-
NF25-PEMR11
SWITCH E-STOP 6A 250V
KOINO
2,000
Marketplace
10 : $26.95000
Bulk
Bulk
Active
Panel Mount, Front
-
SPST-NO + SPST-NC
On-Mom, Off-Mom
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 30.30mm Dia
Screw Terminal
IP40
-25°C ~ 55°C
-
NF25-PEMY11
SWITCH E-STOP 6A 250V
KOINO
2,000
Marketplace
10 : $26.95000
Bulk
Bulk
Active
Panel Mount, Front
-
SPST-NO + SPST-NC
On-Mom, Off-Mom
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 25.00mm Dia
Screw Terminal
IP40
-25°C ~ 55°C
-
NF25-PEMG11
SWITCH E-STOP 6A 250V
KOINO
2,000
Marketplace
10 : $26.95000
Bulk
Bulk
Active
Panel Mount, Front
-
SPST-NO + SPST-NC
On-Mom, Off-Mom
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 30.30mm Dia
Screw Terminal
IP40
-25°C ~ 55°C
-
NF25-PEMR11
SWITCH E-STOP 6A 250V
KOINO
2,000
Marketplace
10 : $26.95000
Bulk
Bulk
Active
Panel Mount, Front
-
SPST-NO + SPST-NC
On-Mom, Off-Mom
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 25.00mm Dia
Screw Terminal
IP40
-25°C ~ 55°C
-
NF25-PERG11
SWITCH ESTOP TWIST RESET 6A 250V
KOINO
2,000
Marketplace
10 : $29.03200
Bulk
Bulk
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
Off-On
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 30.30mm Dia
Screw Terminal
IP40
-25°C ~ 55°C
-
NF25-PERY11
SWITCH ESTOP TWIST RESET 6A 250V
KOINO
2,000
Marketplace
10 : $29.03200
Bulk
Bulk
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
Off-On
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 30.30mm Dia
Screw Terminal
IP40
-25°C ~ 55°C
-
NF25-PERY11
SWITCH ESTOP TWIST RESET 6A 250V
KOINO
2,000
Marketplace
10 : $29.03200
Bulk
Bulk
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
Off-On
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 25.00mm Dia
Screw Terminal
IP40
-25°C ~ 55°C
-
NF25-PERG11
SWITCH ESTOP TWIST RESET 6A 250V
KOINO
2,000
Marketplace
10 : $29.03200
Bulk
Bulk
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
Off-On
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 25.00mm Dia
Screw Terminal
IP40
-25°C ~ 55°C
-
NF25-PERR11
SWITCH ESTOP TWIST RESET 6A 250V
KOINO
2,000
Marketplace
10 : $29.03200
Bulk
Bulk
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
Off-On
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 30.30mm Dia
Screw Terminal
IP40
-25°C ~ 55°C
-
NF25-PEMR11
SWITCH E-STOP 6A 250V
KOINO
2,000
Marketplace
10 : $30.58200
Bulk
Bulk
Active
Panel Mount, Front
-
SPST-NO + SPST-NC
On-Mom, Off-Mom
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 25.00mm Dia
Screw Terminal
IP54 - Dust Protected, Water Resistant
-25°C ~ 55°C
-
NF25-PEMR11
SWITCH E-STOP 6A 250V
KOINO
2,000
Marketplace
10 : $30.58200
Bulk
Bulk
Active
Panel Mount, Front
-
SPST-NO + SPST-NC
On-Mom, Off-Mom
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 30.30mm Dia
Screw Terminal
IP54 - Dust Protected, Water Resistant
-25°C ~ 55°C
-
NF25-PEMY11
SWITCH E-STOP 6A 250V
KOINO
2,000
Marketplace
10 : $30.58200
Bulk
Bulk
Active
Panel Mount, Front
-
SPST-NO + SPST-NC
On-Mom, Off-Mom
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 30.30mm Dia
Screw Terminal
IP54 - Dust Protected, Water Resistant
-25°C ~ 55°C
-
NF25-PEMY11
SWITCH E-STOP 6A 250V
KOINO
2,000
Marketplace
10 : $30.58200
Bulk
Bulk
Active
Panel Mount, Front
-
SPST-NO + SPST-NC
On-Mom, Off-Mom
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 25.00mm Dia
Screw Terminal
IP54 - Dust Protected, Water Resistant
-25°C ~ 55°C
-
NF25-PEMG11
SWITCH E-STOP 6A 250V
KOINO
2,000
Marketplace
10 : $30.58200
Bulk
Bulk
Active
Panel Mount, Front
-
SPST-NO + SPST-NC
On-Mom, Off-Mom
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 30.30mm Dia
Screw Terminal
IP54 - Dust Protected, Water Resistant
-25°C ~ 55°C
-
NF25-PEMG11
SWITCH E-STOP 6A 250V
KOINO
2,000
Marketplace
10 : $30.58200
Bulk
Bulk
Active
Panel Mount, Front
-
SPST-NO + SPST-NC
On-Mom, Off-Mom
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 25.00mm Dia
Screw Terminal
IP54 - Dust Protected, Water Resistant
-25°C ~ 55°C
-
NF25-PERG11
SWITCH ESTOP TWIST RESET 6A 250V
KOINO
2,000
Marketplace
10 : $32.66500
Bulk
Bulk
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
Off-On
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 25.00mm Dia
Screw Terminal
IP54 - Dust Protected, Water Resistant
-25°C ~ 55°C
-
NF25-PERY11
SWITCH ESTOP TWIST RESET 6A 250V
KOINO
2,000
Marketplace
10 : $32.66500
Bulk
Bulk
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
Off-On
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 30.30mm Dia
Screw Terminal
IP54 - Dust Protected, Water Resistant
-25°C ~ 55°C
-
NF25-PERG11
SWITCH ESTOP TWIST RESET 6A 250V
KOINO
2,000
Marketplace
10 : $32.66500
Bulk
Bulk
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
Off-On
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 30.30mm Dia
Screw Terminal
IP54 - Dust Protected, Water Resistant
-25°C ~ 55°C
-
NF25-PERY11
SWITCH ESTOP TWIST RESET 6A 250V
KOINO
2,000
Marketplace
10 : $32.66500
Bulk
Bulk
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
Off-On
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 25.00mm Dia
Screw Terminal
IP54 - Dust Protected, Water Resistant
-25°C ~ 55°C
-
NF25-PERR11
SWITCH ESTOP TWIST RESET 6A 250V
KOINO
2,000
Marketplace
10 : $32.66500
Bulk
Bulk
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
Off-On
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 25.00mm Dia
Screw Terminal
IP54 - Dust Protected, Water Resistant
-25°C ~ 55°C
-
NF25-PERR11
SWITCH ESTOP TWIST RESET 6A 250V
KOINO
2,000
Marketplace
10 : $32.66500
Bulk
Bulk
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
Off-On
-
6A (AC), 3A (DC)
250 V
125 V
Circular - 30.30mm Dia
Screw Terminal
IP54 - Dust Protected, Water Resistant
-25°C ~ 55°C
-
NF25-BEM1AY11
SWITCH E-STOP 6A 250V
KOINO
2,000
Marketplace
10 : $33.56200
Bulk
Bulk
Active
Panel Mount, Front
-
SPST-NO + SPST-NC
On-Mom, Off-Mom
Illuminated (Yellow)
6A (AC), 3A (DC)
250 V
125 V
Circular - 25.00mm Dia
Screw Terminal
IP40
-25°C ~ 55°C
12 VDC
Showing
of 288

Emergency Stop (E-Stop) Switches


Emergency stop switches (also referred to as E-stop, kill switch, emergency off, and emergency power off) are used in applications where there is a need to shut down equipment or machinery quickly. These are often used in factories where machinery can cause damage to itself, things around it, or any human nearby if it starts to act in an undesired manner or protocols aren't followed.