Microprocessors

Results: 343
Series
-*Interprise™RZ/A1HRZ/A1LRZ/A1LCRZ/A1LURZ/A1MRZ/A2MRZ/A3ULRZ/GRZ/G/G1E
Packaging
BulkTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Core Processor
80C28680C8680C88ARM® Cortex®-A15ARM® Cortex®-A53ARM® Cortex®-A53, ARM® Cortex®-A57ARM® Cortex®-A55ARM® Cortex®-A55, ARM® Cortex®-M33ARM® Cortex®-A57ARM® Cortex®-A7ARM® Cortex®-A7, ARM® Cortex®-M3ARM® Cortex®-A7, ARM® Cortex®-M4
Number of Cores/Bus Width
1 Core1 Core, 16-Bit1 Core, 32-Bit1 Core, 64-Bit1 Core, 8-Bit2 Core, 32-Bit2 Core, 64-Bit3 Core, 32-Bit3 Core, 64-Bit4 Core, 64-Bit4, 2 Core, 64-Bit4, 4 Core, 64-Bit6 Core, 64-Bit8 Core, 64-Bit
Speed
3MHz5MHz8MHz12.5MHz16MHz20MHz25MHz33MHz100MHz125MHz125MHz, 500MHz133MHz
Co-Processors/DSP
-ARM® Cortex®-M3ARM® Cortex®-M33ARM® Cortex®-M4, ARM® Mali-G31ARM® Cortex®-R7ARM® Mali-G31ARM® Mali-G31, Multimedia; NEON™ SIMDMath Engine; 80C287Multimedia; NEON™ MPEMultimedia; NEON™ SIMDSystem Control; CP0
RAM Controllers
-DDRDDR2, DDR3DDR3LDDR3L, DDR4DDR4, DDR3LDDR4, LPDDR4DRAMLPDDR4SDRAMSDRAM, SRAM
Graphics Acceleration
NoYes
Display & Interface Controllers
-DP, HDMI, LCDDUDVD, VDCHMILCDLCD, LVDS, MIPICSI2, VideoLCD, MIPI/CSI, MIPI/DSILCD, MIPI/CSI2LVDS, MIPI-CSIMIPI-CSIMIPI-CSI, MIPI-DSIMIPI/CSI, MIPI/DSIVDC
Ethernet
10/100/1000Mbps (1)10/100/1000Mbps (2)10/100/1000Mbps (5)10/100/1000Mbps10/100Mbps (1)10/100Mbps (1), 100/1000Mbps (1)10/100Mbps (1), 100Mbps (1)10/100Mbps (2)10/100Mbps-EtherCAT (2)GbE (1)GbE (2)
SATA
-SATA 16Gbps (1)SATA 3Gbps (2)
USB
-USB (2)USB (4)USB 1.1 (1)USB 2.0 (1)USB 2.0 (1), USB 3.0 (1)USB 2.0 (2)USB 2.0 (2), USB 3.0 (1)USB 2.0 OTG (2)USB 2.0 OTG (2), USB 3.0 (1)USB 3.0 (2)USB 3.1 (1)
Voltage - I/O
0.82V, 1.8V, 3.3V1.1V, 1.8V, 3.3V1.2V, 3.3V1.5V, 1.8V, 2.5V, 3.3V1.8V, 3.3V2.5V, 3.3V3.3V5.0V5V-
Operating Temperature
-40°C ~ 110°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)-40°C ~ 85°C-20°C ~ 70°C (TA)-20°C ~ 75°C (TA)0°C ~ 70°C (TA)0°C ~ 85°C (TC)-
Security Features
-AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256AES, ARC4, DES, 3DES, MD5, SHA-1, SHA-224, SHA-256AES, ARC4, RSA, SHA-224, SHA-256, TRNGAES, ARM TZ, ECC, GHASH, RSA, Secure boot, SHA-1, SHA-224, SHA-256, TRNGAES, ARM TZ, Hash, RSA, Secure Boot, TRNGAES, Boot Security, Cryptography, ECC, RSA, Secure JTAG, SHA-1/2, TRNGAES, DES, 3DES, MD5, SHA-1, SHA-224, SHA-256AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNGAES, RSA, SHA-1, SHA-224, SHA-256, TRNGBoot Security, Crypto Accelerator, JTAG, SCI/USB boot authentication, TRNGBoot Security, Crypto Accelerator, JTAG, TRNGBoot Security, Secure JTAGSecure JTAG
Mounting Type
Surface MountThrough Hole
Package / Case
40-DIP (0.600", 15.24mm)64-SDIP (0.750", 19.05mm)68-LCC (J-Lead)81-LFBGA84-LCC (J-Lead)100-LQFP121-LFBGA128-BQFP Exposed Pad128-BQFP144-LQFP176-LFBGA176-LQFP
Supplier Device Package
40-PDIP64-SDIP68-PLCC (24.23x24.23)84-PLCC (29.31x29.31)100-TQFP (14x14)121-FBGA (10x10)128-PQFP (28x28)144-TQFP (20x20)176-LFBGA (13x13)176-LFBGA (8x8)176-LFQFP (24x24)179-PGA
Additional Interfaces
-ATM, I2C, TDM, UARTCAN, EBI/EMI, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSICAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSICAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSICAN, I2C, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSICAN, I2C, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSICAN, I2C, SCI, SPICANbus, DMA, Ethernet, GPIO, I2C, I2S, MMC/SD/SDIO, QSPI, SCICANbus, DMA, GPIO, I2C, SCI, SPI, USBCANbus, DMA, I2C, I2S, MMC/SD/SDIO, PCI, SPI, UARTCANbus, EBI/EMI, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
Stocking Options
Environmental Options
Media
Marketplace Product
343Results
Applied FiltersRemove All

Showing
of 343
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
1,735
In Stock
1 : $55.77000
Tray
Tray
ActiveARM® Cortex®-A91 Core, 32-Bit400MHzMultimedia; NEON™ MPESDRAM, SRAMYesDVD, VDC10/100Mbps (1), 100Mbps (1)-USB 2.0 (2)1.2V, 3.3V-40°C ~ 85°C (TA)-Surface Mount256-LQFP256-LQFP (28x28)CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
168
In Stock
1 : $58.62000
Tray
Tray
ActiveARM® Cortex®-A91 Core, 32-Bit400MHzMultimedia; NEON™ MPESDRAM, SRAMYesDVD, VDC10/100Mbps (1), 100Mbps (1)-USB 2.0 (2)1.2V, 3.3V-40°C ~ 85°C (TA)-Surface Mount324-FBGA324-FBGA (19x19)CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
171
In Stock
1 : $31.04000
Tray
Tray
ActiveARM® Cortex®-A91 Core, 32-Bit400MHzMultimedia; NEON™ MPESDRAM, SRAMYesVDC10/100Mbps-USB 2.0 (2)1.2V, 3.3V-40°C ~ 85°C (TA)-Surface Mount208-LQFP208-LFQFP (28x28)CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
148
In Stock
1 : $31.39000
Tray
Tray
ActiveARM® Cortex®-M31 Core, 32-Bit125MHz-DDR2, DDR3NoLCD10/100/1000Mbps-USB 2.0 (2)1.5V, 1.8V, 2.5V, 3.3V-40°C ~ 85°C (TA)AES, ARC4, DES, 3DES, MD5, SHA-1, SHA-224, SHA-256Surface Mount196-LFBGA196-LFBGA (12x12)-
245
In Stock
1 : $36.33000
Tray
Tray
ActiveARM® Cortex®-A91 Core528MHzMultimedia; NEON™ MPE-YesLCD, LVDS, MIPICSI2, Video--USB 2.0 (1)--40°C ~ 85°C (TA)AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256Surface Mount324-FBGA324-FBGA (19x19)CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
84
In Stock
1 : $38.55000
Tray
Tray
ActiveARM® Cortex®-A91 Core528MHzMultimedia; NEON™ MPE-YesLCD, LVDS, MIPICSI2, Video--USB 2.0 (1)--40°C ~ 85°C (TA)AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256Surface Mount324-FBGA324-FBGA (19x19)CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
328
In Stock
1 : $18.22000
Tray
Tray
ActiveARM® Cortex®-A91 Core, 32-Bit400MHzMultimedia; NEON™ MPESDRAM, SRAMYesVDC10/100Mbps-USB 2.0 (2)1.2V, 3.3V-40°C ~ 85°C (TA)-Surface Mount176-LFBGA176-LFBGA (8x8)CAN, I2C, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
319
In Stock
1 : $26.89000
Tray
Tray
ActiveARM® Cortex®-A91 Core, 32-Bit400MHzMultimedia; NEON™ MPESDRAM, SRAMYesVDC10/100Mbps-USB 2.0 (2)1.2V, 3.3V-40°C ~ 85°C (TA)-Surface Mount176-LFBGA176-LFBGA (8x8)CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
120
In Stock
1 : $31.04000
Tray
Tray
ActiveARM® Cortex®-A91 Core, 32-Bit400MHzMultimedia; NEON™ MPESDRAM, SRAMYesVDC10/100Mbps (1), 100Mbps (1)-USB 2.0 (2)1.2V, 3.3V-40°C ~ 85°C (TA)-Surface Mount208-LQFP208-LFQFP (28x28)CAN, I2C, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
221
In Stock
1 : $31.89000
Tray
-
Tray
ActiveARM® Cortex®-A553 Core, 64-Bit1.2GHzARM® Cortex®-M4, ARM® Mali-G31DDR3L, DDR4NoMIPI/CSI, MIPI/DSI10/100/1000Mbps (2)-USB 2.0 (2)1.8V, 3.3V-40°C ~ 85°C (TA)AES, RSA, SHA-1, SHA-224, SHA-256, TRNGSurface Mount456-BGA456-BGA (15x15)CANbus, eMMC/SD/SDIO, I2C, SPI, UART
177
In Stock
1 : $38.55000
Tray
-
Tray
ActiveARM® Cortex®-A553 Core, 64-Bit1.2GHzARM® Cortex®-M4, ARM® Mali-G31DDR3L, DDR4NoMIPI/CSI, MIPI/DSI10/100/1000Mbps (2)-USB 2.0 (2)1.8V, 3.3V-40°C ~ 85°C (TA)AES, RSA, SHA-1, SHA-224, SHA-256, TRNGSurface Mount551-BGA551-BGA (21x21)CANbus, eMMC/SD/SDIO, I2C, SPI, UART
201
In Stock
1 : $42.50000
Tray
Tray
ActiveARM® Cortex®-A91 Core, 32-Bit400MHzMultimedia; NEON™ MPESDRAM, SRAMYesDVD, VDC10/100Mbps (1), 100Mbps (1)-USB 2.0 (2)1.2V, 3.3V-40°C ~ 85°C (TA)-Surface Mount256-LFBGA256-LFBGA (11x11)CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
72
In Stock
1 : $42.50000
Tray
Tray
ActiveARM® Cortex®-A91 Core, 32-Bit400MHzMultimedia; NEON™ MPESDRAM, SRAMYesDVD, VDC10/100Mbps (1), 100Mbps (1)-USB 2.0 (2)1.2V, 3.3V-40°C ~ 85°C (TA)-Surface Mount256-LQFP256-LQFP (28x28)CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
941
In Stock
1 : $46.00000
Tray
Tray
ActiveARM® Cortex®-A91 Core, 32-Bit400MHzMultimedia; NEON™ MPESDRAM, SRAMYesDVD, VDC10/100Mbps (1), 100Mbps (1)-USB 2.0 (2)1.2V, 3.3V-40°C ~ 85°C (TA)-Surface Mount324-FBGA324-FBGA (19x19)CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
48
In Stock
1 : $61.85000
Tray
Tray
Not For New DesignsARM® Cortex®-A91 Core, 32-Bit400MHzMultimedia; NEON™ MPESDRAM, SRAMYesDVD, VDC10/100Mbps (1), 100Mbps (1)-USB 2.0 (2)1.2V, 3.3V-40°C ~ 85°C (TA)-Surface Mount256-LQFP256-LQFP (28x28)CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
193
In Stock
297
Factory
1 : $86.55000
Tube
-
Tube
Active80C881 Core, 16-Bit8MHz--No----5.0V0°C ~ 70°C (TA)-Through Hole40-DIP (0.600", 15.24mm)40-PDIP-
111
In Stock
1 : $26.86000
Tray
Tray
ActiveARM® Cortex®-A91 Core, 32-Bit400MHzMultimedia; NEON™ MPESDRAM, SRAMYesVDC10/100Mbps (1), 100Mbps (1)-USB 2.0 (2)1.2V, 3.3V-40°C ~ 85°C (TA)-Surface Mount176-LQFP176-LFQFP (24x24)CAN, I2C, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
56
In Stock
1 : $26.86000
Tray
Tray
ActiveARM® Cortex®-A91 Core, 32-Bit400MHzMultimedia; NEON™ MPESDRAM, SRAMYesVDC10/100Mbps-USB 2.0 (2)1.2V, 3.3V-40°C ~ 85°C (TA)-Surface Mount176-LQFP176-LFQFP (24x24)CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
638
In Stock
1 : $26.94000
Tray
Tray
ActiveARM® Cortex®-A91 Core, 32-Bit400MHzMultimedia; NEON™ MPESDRAM, SRAMYesVDC10/100Mbps (1), 100Mbps (1)-USB 2.0 (2)1.2V, 3.3V-40°C ~ 85°C (TA)-Surface Mount176-LFBGA176-LFBGA (8x8)CAN, I2C, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
195
In Stock
1 : $30.11000
Tray
-
Tray
ActiveARM® Cortex®-A553 Core, 64-Bit1.2GHzARM® Cortex®-M4, ARM® Mali-G31DDR3L, DDR4NoMIPI/CSI, MIPI/DSI10/100/1000Mbps (2)-USB 2.0 (2)1.8V, 3.3V-40°C ~ 85°C (TA)AES, RSA, SHA-1, SHA-224, SHA-256, TRNGSurface Mount361-BGA361-BGA (13x13)CANbus, eMMC/SD/SDIO, I2C, SPI, UART
119
In Stock
1 : $31.04000
Tray
Tray
ActiveARM® Cortex®-A91 Core400MHzMultimedia; NEON™ MPE-YesLCD--USB 2.0 (1)--40°C ~ 85°C (TA)AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256Surface Mount233-FBGA233-FBGA (15x15)CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
194
In Stock
1 : $33.22000
Tray
Tray
ActiveARM® Cortex®-A91 Core528MHzMultimedia; NEON™ MPE-YesLCD, LVDS, MIPICSI2, Video--USB 2.0 (1)--40°C ~ 85°C (TA)AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256Surface Mount176-LFBGA176-LFBGA (13x13)CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
198
In Stock
1 : $34.08000
Tray
Tray
ActiveARM® Cortex®-A91 Core528MHzMultimedia; NEON™ MPE-YesLCD, LVDS, MIPICSI2, Video--USB 2.0 (1)--40°C ~ 85°C (TA)AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256Surface Mount256-LFBGA256-LFBGA (11x11)CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
180
In Stock
1 : $35.02000
Tray
Tray
ActiveARM® Cortex®-A91 Core528MHzMultimedia; NEON™ MPE-YesLCD, LVDS, MIPICSI2, Video--USB 2.0 (1)--40°C ~ 85°C (TA)AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256Surface Mount272-FBGA272-FBGA (17x17)CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
193
In Stock
1 : $36.33000
Tray
Tray
ActiveARM® Cortex®-A91 Core528MHzMultimedia; NEON™ MPE-YesLCD, LVDS, MIPICSI2, Video--USB 2.0 (1)--40°C ~ 85°C (TA)AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256Surface Mount256-LFBGA256-LFBGA (11x11)CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
Showing
of 343

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.