Microprocessors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
152 In Stock | 1 : $45.55000 Tray | Tray | Active | ARM® Cortex®-A53, ARM® Cortex®-M4 | 4 Core, 64-Bit | 400MHz, 1.8GHz | Multimedia; NEON™ MPE | DDR3L, DDR4, LPDDR4 | Yes | LCD, MIPI-CSI, MIPI-DSI | 10/100/1000Mbps (1) | - | USB 2.0 + PHY (2) | - | 0°C ~ 95°C (TJ) | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | Surface Mount | 486-LFBGA, FCBGA | 486-LFBGA (14x14) | I2C, PCIe, SDHC, SPI, UART | |||
18,848 Marketplace | 12 : $38.98417 Bulk | Bulk | Active | ARM926EJ-S | 1 Core, 32-Bit | 266MHz | - | SDRAM | No | Keypad, LCD | - | - | USB OTG (2) | 1.8V, 3V | -30°C ~ 70°C (TA) | - | - | 289-LFBGA | 289-MAPBGA (14x14) | 1-Wire, GPIO, I2C, I2S, SPI, SSI, MMC/SD, UART | |||
1,520 Marketplace | 11 : $44.41545 Bulk | Bulk | Active | ARM926EJ-S | 1 Core, 32-Bit | 266MHz | - | SDRAM | No | Keypad, LCD | - | - | USB 1.x (2) | 1.8V, 3V | 0°C ~ 70°C (TA) | - | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | 1-Wire, I2C, I2S, SPI, SSI, MMC/SD, UART | |||
2,000 Marketplace | 9 : $51.08667 Bulk | Bulk | Active | ARM926EJ-S | 1 Core, 32-Bit | 266MHz | - | SDRAM | No | Keypad, LCD | - | - | USB 1.x (2) | 1.8V, 3V | -40°C ~ 85°C (TA) | - | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | 1-Wire, I2C, I2S, SPI, SSI, MMC/SD, UART | |||
461 Marketplace | 9 : $53.78000 Bulk | Bulk | Active | ARM926EJ-S | 1 Core, 32-Bit | 266MHz | - | SDRAM | No | Keypad, LCD | - | - | USB OTG (2) | 1.8V, 3V | -40°C ~ 85°C (TA) | - | Surface Mount | 289-LFBGA | 289-PBGA (14x14) | 1-Wire, I2C, I2S, SPI, SSI, MMC/SD, UART |