Cypress Semiconductor Corp Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,634 Marketplace | Unavailable | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 5.5V | A/D 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 25-WLCSP (2.02x1.93) | 25-XFBGA, WLCSP | |||
6,174 Marketplace | 317 : $1.45350 Tray | Tray | Obsolete | Not Verified | M8C | 8-Bit | 12MHz | I2C, SPI | LVD, POR, PWM, WDT | 26 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.4V ~ 3.6V | A/D 8x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 32-QFN (5x5) | 32-VFQFN Exposed Pad | |||
3,546 Marketplace | 293 : $1.57590 Tube | - | Tube | Obsolete | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,591 Marketplace | Unavailable | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 16MHz | I2C | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 5.5V | D/A 1x7b, 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (4x4) | 24-UFQFN Exposed Pad | |||
10,237 Marketplace | 247 : $1.86660 Bulk | Bulk Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 16MHz | I2C | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 5.5V | D/A 1x7b, 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
290 Marketplace | 290 : $1.97369 Bulk | Bulk | Obsolete | Not Verified | F²MC-8FX | 8-Bit | 16MHz | I2C, SIO, UART/USART | LVD, POR, PWM, WDT | 21 | 36KB (36K x 8) | FLASH | - | 1K x 8 | 2.88V ~ 5.5V | A/D 4x8/10b | External | -40°C ~ 85°C (TA) | Surface Mount | 24-TSSOP | 24-TSSOP (0.173", 4.40mm Width) | |||
1,420 Marketplace | 224 : $2.05018 Bulk | Bulk | Active | Not Verified | M8C | 8-Bit | 12MHz | I2C, SPI | LVD, POR, WDT | 12 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.4V ~ 5.25V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-QFN (3x3) | 16-UFQFN | |||
515 Marketplace | 224 : $2.05018 Bulk | Bulk | Active | Not Verified | M8C | 8-Bit | 12MHz | I2C, SPI | LVD, POR, WDT | 12 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.4V ~ 5.25V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-QFN (3x3) | 16-UFQFN | |||
3,969 Marketplace | 214 : $2.14201 Bulk | Bulk Tube | Obsolete | Not Verified | M8C | 8-Bit | 12MHz | I2C, SPI | LVD, POR, WDT | 6 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.4V ~ 5.25V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
221 Marketplace | 221 : $2.23380 Bulk | Bulk | Active | Not Verified | M8C | 8-Bit | 12MHz | I2C, SPI | LVD, POR, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.4V ~ 5.25V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
380 Marketplace | 197 : $2.34091 Bulk | Bulk | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 19 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (4x4) | 24-UFQFN Exposed Pad | |||
20,098 Marketplace | 195 : $2.35621 Bulk | Bulk | Obsolete | Not Verified | M8C | 8-Bit | 12MHz | I2C, SPI | LVD, POR, WDT | 12 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.4V ~ 5.25V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-QFN (3x3) | 16-UFQFN | |||
3,430 Marketplace | 193 : $2.38679 Bulk | Bulk | Active | Not Verified | M8C | 8-Bit | 12MHz | I2C, SPI | LVD, POR, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.4V ~ 5.25V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-QFN (3x3) | 16-UFQFN | |||
585 Marketplace | 193 : $2.38679 Bulk | Bulk | Active | Not Verified | M8C | 8-Bit | 12MHz | I2C, SPI | LVD, POR, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.4V ~ 5.25V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-QFN (3x3) | 16-UFQFN | |||
2,000 Marketplace | Unavailable | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 31 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 8x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 35-WLCSP (2.58x2.1) | 35-XFBGA, WLCSP | |||
2,064 Marketplace | Unavailable | Tray | Obsolete | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 27 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-QFN (5x5) | 32-UFQFN Exposed Pad | |||
5,880 Marketplace | 173 : $2.66220 Bulk | Bulk | Active | Not Verified | M8C | 8-Bit | 12MHz | I2C, SPI | LVD, POR, WDT | 28 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.4V ~ 5.25V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-QFN (5x5) | 32-UFQFN Exposed Pad | |||
5,290 Marketplace | 169 : $2.72337 Bulk | Tape & Reel (TR) Bulk | Obsolete | Not Verified | M8C | 8-Bit | 12MHz | I2C, SPI | LVD, POR, WDT | 12 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.4V ~ 5.25V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-QFN (3x3) | 16-UFQFN | |||
229 Marketplace | 167 : $2.75401 Bulk | Bulk | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 24MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | - | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | - | |||
6,198 Marketplace | 163 : $2.81521 Bulk | Bulk | Active | Not Verified | M8C | 8-Bit | 12MHz | I2C, SPI | LVD, POR, WDT | 28 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.4V ~ 5.25V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-QFN (5x5) | 32-UFQFN Exposed Pad | |||
32,694 Marketplace | 159 : $2.89170 Bulk | Bulk Tray | Obsolete | Not Verified | M8C | 8-Bit | 24MHz | I2C, SPI, UART/USART | POR, PWM, WDT | 12 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.4V ~ 5.25V | A/D 8x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-QFN (3x3) | 16-UFQFN | |||
8,452 Marketplace | 157 : $2.92229 Bulk | Bulk | Obsolete | Not Verified | M8C | 8-Bit | 24MHz | I2C, SPI | LVD, POR, WDT | 13 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 1.71V ~ 3.6V | A/D 1x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 16-QFN (3x3) | 16-UFQFN | |||
26,269 Marketplace | 146 : $3.15178 Bulk | - | Bulk | Obsolete | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
3,683 Marketplace | 145 : $3.16710 Bulk | Bulk Tube | Obsolete | Not Verified | M8C | 8-Bit | 12MHz | SPI | LVD, POR, WDT | 36 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | 48-SSOP | 48-BSSOP (0.295", 7.50mm Width) | |||
5,000 Marketplace | 143 : $3.22832 Bulk | Bulk | Obsolete | Not Verified | M8C | 8-Bit | 12MHz | I2C, SPI | LVD, POR, WDT | 28 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.4V ~ 5.25V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-QFN (5x5) | 32-UFQFN Exposed Pad |