Microcontrollers

Results: 652
Stocking Options
Environmental Options
Media
Exclude
652Results
Applied FiltersRemove All

Showing
of 652
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8,703
In Stock
1 : $5.90000
Cut Tape (CT)
2,500 : $3.42343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4F
32-Bit
96MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
14
256KB (256K x 8)
FLASH
-
96K x 8
1.71V ~ 3.63V
-
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
24-TQFN (3x3)
24-WFQFN Exposed Pad
432
In Stock
1 : $7.14000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit
100MHz
4-Wire, I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
31
384KB (384K x 8)
FLASH
-
160K x 8
1.71V ~ 3.6V
-
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
40-TQFN (5x5)
40-WFQFN Exposed Pad
32 LFCSP
IC MCU 16/32B 32KB FLASH 32LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $15.91000
Tray
Tray
Active
Not Verified
ARM7®
16/32-Bit
10MHz
I2C, SPI, UART/USART
POR, PWM, Temp Sensor, WDT
8
32KB (16K x 16)
FLASH
-
1K x 32
2.375V ~ 2.625V
A/D 5x24b, 8x24b; D/A 1x14b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
32-LFCSP (5x5)
32-WFQFN Exposed Pad, CSP
48 LQFP
IC MCU 16/32BIT 32KB FLSH 48LQFP
Analog Devices Inc.
411
In Stock
1 : $19.76000
Tray
Tray
Active
Not Verified
ARM7®
16/32-Bit
10MHz
I2C, SPI, UART/USART
POR, PWM, Temp Sensor, WDT
14
32KB (16K x 16)
FLASH
-
1K x 32
2.375V ~ 2.625V
A/D 5x24b, 8x24b; D/A 1x14b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
52 MQFP
IC MCU 8BIT 8KB FLASH 52MQFP
Analog Devices Inc.
587
In Stock
1 : $23.02000
Tray
Tray
Active
Not Verified
8052
8-Bit
12.58MHz
I2C, SPI, UART/USART
POR, PSM, PWM, Temp Sensor, WDT
34
8KB (8K x 8)
FLASH
4K x 8
2.25K x 8
4.75V ~ 5.25V
A/D 10x16b; D/A 1x12b, 2x16b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
64-LFCSP-VQ
IC MCU 16/32B 126KB FLSH 64LFCSP
Analog Devices Inc.
126
In Stock
1 : $24.03000
Tray
Tray
Active
Not Verified
ARM7®
16/32-Bit
41.78MHz
EBI/EMI, I2C, SPI, UART/USART
POR, PWM, WDT
30
126KB (63K x 16)
FLASH
-
8K x 32
2.7V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
64-LFCSP-VQ (9x9)
64-VFQFN Exposed Pad, CSP
40-LFCSP-VQ
IC MCU 16/32B 62KB FLASH 40LFCSP
Analog Devices Inc.
2,782
In Stock
1 : $24.93000
Cut Tape (CT)
750 : $16.20095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM7®
16/32-Bit
44MHz
EBI/EMI, I2C, SPI, UART/USART
PLA, PWM, PSM, Temp Sensor, WDT
13
62KB (31K x16)
FLASH
-
2K x 32
2.7V ~ 3.6V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-LFCSP-VQ (6x6)
40-VFQFN Exposed Pad, CSP
80 LQFP
IC MCU 16/32B 126KB FLASH 80LQFP
Analog Devices Inc.
169
In Stock
1 : $27.42000
Tray
Tray
Active
Not Verified
ARM7®
16/32-Bit
41.78MHz
EBI/EMI, I2C, SPI, UART/USART
POR, PWM, WDT
40
126KB (63K x 16)
FLASH
-
8K x 32
2.7V ~ 3.6V
A/D 12x12b; D/A 4x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
80-LQFP (12x12)
80-LQFP
40-LFCSP-VQ
IC MCU 16/32B 62KB FLASH 40LFCSP
Analog Devices Inc.
1,088
In Stock
1 : $30.40000
Tray
Tray
Active
Not Verified
ARM7®
16/32-Bit
44MHz
EBI/EMI, I2C, SPI, UART/USART
PLA, PWM, PSM, Temp Sensor, WDT
14
62KB (31K x16)
FLASH
-
2K x 32
2.7V ~ 3.6V
A/D 5x12b; D/A 4x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-LFCSP-VQ (6x6)
40-VFQFN Exposed Pad, CSP
48 LFCSP
IC MCU 32BIT 128KB FLASH 48LFCSP
Analog Devices Inc.
40
In Stock
1 : $30.80000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit
20 MIPS
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
19
128KB (128K x 8)
FLASH
-
8K x 8
1.8V ~ 3.6V
A/D 11x24b; D/A 1x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
48-LFCSP (7x7)
48-WFQFN Exposed Pad, CSP
80 LQFP
IC MCU 16/32BIT 62KB FLSH 80LQFP
Analog Devices Inc.
21
In Stock
1 : $35.51000
Tray
Tray
Active
Not Verified
ARM7®
16/32-Bit
44MHz
EBI/EMI, I2C, SPI, UART/USART
PLA, PWM, PSM, Temp Sensor, WDT
40
62KB (31K x16)
FLASH
-
2K x 32
2.7V ~ 3.6V
A/D 12 x12b; D/A 4x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
80-LQFP (12x12)
80-LQFP
546
In Stock
1 : $37.63000
Tube
Tube
Active
Not Verified
8051
8-Bit
25MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
-
ROMless
-
256 x 8
4.5V ~ 5.5V
-
External
0°C ~ 70°C (TA)
-
-
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
52 MQFP
IC MCU 8BIT 62KB FLASH 52MQFP
Analog Devices Inc.
3,008
In Stock
1 : $38.56000
Cut Tape (CT)
800 : $25.64120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
8052
8-Bit
16MHz
EBI/EMI, I2C, SPI, UART/USART
PSM, Temp Sensor, WDT
34
62KB (62K x 8)
FLASH
4K x 8
2.25K x 8
2.7V ~ 5.5V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
52 PQFP
IC MCU 8BIT 62KB FLASH 52MQFP
Analog Devices Inc.
507
In Stock
1 : $38.56000
Tray
Tray
Active
Verified
8052
8-Bit
16MHz
EBI/EMI, I2C, SPI, UART/USART
PSM, Temp Sensor, WDT
34
62KB (62K x 8)
FLASH
4K x 8
2.25K x 8
2.7V ~ 5.5V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
72-WLCSP
IC MCU 32BIT 512KB FLASH 72WLCSP
Analog Devices Inc.
1,915
In Stock
1 : $42.65000
Cut Tape (CT)
1,000 : $28.35048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4F
32-Bit
52MHz
I2C, SPI, UART/USART
DMA, PWM, WDT
51
512KB (512K x 8)
FLASH
-
128K x 8
1.74V ~ 3.6V
A/D 8x12b SAR
External
-40°C ~ 85°C (TA)
-
-
Surface Mount
72-WLCSP (3.57x3.16)
72-UFBGA, WLCSP
52 PQFP
IC MCU 8BIT 62KB FLASH 52MQFP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $42.94000
Tray
Tray
Active
Not Verified
8052
8-Bit
12.58MHz
EBI/EMI, I2C, SPI, UART/USART
POR, PSM, PWM, Temp Sensor, WDT
34
62KB (62K x 8)
FLASH
4K x 8
2.25K x 8
2.7V ~ 5.25V
A/D 7x16b; D/A 1x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
52 PQFP
IC MCU 8BIT 8KB FLASH 52MQFP
Analog Devices Inc.
1,206
In Stock
1 : $43.44000
Tray
Tray
Active
Verified
8052
8-Bit
16MHz
I2C, SPI, UART/USART
PSM, Temp Sensor, WDT
34
8KB (8K x 8)
FLASH
640 x 8
256 x 8
2.7V ~ 5.5V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
56 LFCSP-VQ
IC MCU 8BIT 62KB FLASH 56LFCSP
Analog Devices Inc.
160
In Stock
1 : $45.54000
Tray
Tray
Active
Not Verified
8052
8-Bit
8.38MHz
I2C, SPI, UART/USART
DMA, PSM, PWM, Temp Sensor, WDT
32
62KB (62K x 8)
FLASH
-
2.25K x 8
2.7V ~ 3.6V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
56-LFCSP-VQ (8x8)
56-VFQFN Exposed Pad, CSP
52 MQFP
IC MCU 8BIT 62KB FLASH 52MQFP
Analog Devices Inc.
2,948
In Stock
1 : $46.70000
Tray
Tray
Active
Verified
8052
8-Bit
16MHz
EBI/EMI, I2C, SPI, UART/USART
PSM, Temp Sensor, WDT
34
62KB (62K x 8)
FLASH
4K x 8
2.25K x 8
2.7V ~ 5.5V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
63
In Stock
56
Factory
1 : $49.39000
Tube
Tube
Active
Verified
8051
8-Bit
25MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
64KB (64K x 8)
FLASH
-
1K x 8
4.5V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-PLCC (16.59x16.59)
44-LCC (J-Lead)
690
In Stock
27,000
Factory
1 : $51.20000
Cut Tape (CT)
500 : $35.14700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8051
8-Bit
25MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
-
ROMless
-
256 x 8
4.5V ~ 5.5V
-
External
0°C ~ 70°C (TA)
-
-
Surface Mount
44-PLCC (16.59x16.59)
44-LCC (J-Lead)
52 PQFP
IC MCU 8BIT 62KB FLASH 52MQFP
Analog Devices Inc.
121
In Stock
1 : $52.59000
Tray
Tray
Active
Not Verified
8052
8-Bit
12.58MHz
EBI/EMI, I2C, SPI, UART/USART
POR, PSM, PWM, Temp Sensor, WDT
34
62KB (62K x 8)
FLASH
4K x 8
2.25K x 8
2.7V ~ 5.25V
A/D 3x16b, 4x24b; D/A 1x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
0
In Stock
15,960
Factory
Check Lead Time
1 : $53.72000
Tube
Tube
Active
Not Verified
8051
8-Bit
25MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
-
ROMless
-
256 x 8
4.5V ~ 5.5V
-
External
0°C ~ 70°C (TA)
-
-
Surface Mount
44-PLCC (16.59x16.59)
44-LCC (J-Lead)
52 MQFP
IC MCU 8BIT 62KB FLASH 52MQFP
Analog Devices Inc.
159
In Stock
1 : $56.41000
Tray
Tray
Active
Not Verified
8052
8-Bit
12.58MHz
I2C, SPI, UART/USART
POR, PSM, PWM, Temp Sensor, WDT
34
62KB (62K x 8)
FLASH
4K x 8
2.25K x 8
4.75V ~ 5.25V
A/D 10x24b; D/A 1x12b, 2x16b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
505~CB-64-2~CB~64
IC MCU 32BIT 1MB FLASH 64WLCSP
Analog Devices Inc.
421
In Stock
1 : $58.92000
Cut Tape (CT)
1,500 : $40.24735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M33
32-Bit
160MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
-
1MB (1M x 8)
FLASH
-
128K x 8
2.85V ~ 3.6V
A/D 16x16b SAR; D/A 12x12b
Internal
-40°C ~ 105°C
-
-
Surface Mount
64-WLCSP (3.46x3.46)
64-UFBGA, WLCSP
Showing
of 652

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.