Microcontrollers

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
CY8C3244LTI-130
IC MCU 32BIT 256KB FLASH 68QFN
Infineon Technologies
1,436
In Stock
1 : $38.33000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit
67MHz
I2C, LINbus, SPI, UART/USART, USB
CapSense, DMA, LCD, POR, PWM, WDT
38
256KB (256K x 8)
FLASH
2K x 8
64K x 8
1.71V ~ 5.5V
A/D 1x20b, 2x12b; D/A 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
68-QFN (8x8)
68-VFQFN Exposed Pad
CY8C3244LTI-130
IC MCU 32BIT 256KB FLASH 68QFN
Infineon Technologies
1,854
In Stock
1 : $39.68000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit
80MHz
CANbus, I2C, LINbus, SPI, UART/USART, USB
CapSense, DMA, LCD, POR, PWM, WDT
38
256KB (256K x 8)
FLASH
2K x 8
64K x 8
1.71V ~ 5.5V
A/D 1x20b, 2x12b; D/A 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
68-QFN (8x8)
68-VFQFN Exposed Pad
CY8C3244LTI-130
IC MCU 32BIT 256KB FLASH 68QFN
Infineon Technologies
251
In Stock
1 : $40.47000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit
67MHz
I2C, LINbus, SPI, UART/USART, USB
CapSense, DMA, LCD, POR, PWM, WDT
38
256KB (256K x 8)
FLASH
2K x 8
64K x 8
1.71V ~ 5.5V
A/D 1x20b, 2x12b; D/A 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
68-QFN (8x8)
68-VFQFN Exposed Pad
100-LQFP
IC MCU 32BIT 256KB FLASH 100TQFP
Infineon Technologies
1,356
In Stock
1 : $41.57000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit
67MHz
I2C, LINbus, SPI, UART/USART, USB
CapSense, DMA, LCD, POR, PWM, WDT
62
256KB (256K x 8)
FLASH
2K x 8
64K x 8
1.71V ~ 5.5V
A/D 1x20b, 2x12b; D/A 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-LQFP
100-LQFP
IC MCU 32BIT 256KB FLASH 100TQFP
Infineon Technologies
601
In Stock
1 : $45.06000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit
80MHz
CANbus, I2C, LINbus, SPI, UART/USART, USB
CapSense, DMA, LCD, POR, PWM, WDT
62
256KB (256K x 8)
FLASH
2K x 8
64K x 8
1.71V ~ 5.5V
A/D 1x20b, 2x12b; D/A 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-LQFP
CY8C3244LTI-130
IC MCU 32BIT 128KB FLASH 68QFN
Infineon Technologies
573
In Stock
1 : $34.32000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit
67MHz
I2C, LINbus, SPI, UART/USART
CapSense, DMA, LCD, POR, PWM, WDT
38
128KB (128K x 8)
FLASH
2K x 8
32K x 8
1.71V ~ 5.5V
A/D 1x20b, 1x12b; D/A 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
68-QFN (8x8)
68-VFQFN Exposed Pad
99-WLCSP
IC MCU 32BIT 256KB FLASH 99WLCSP
Infineon Technologies
1,021
In Stock
1 : $43.28000
Cut Tape (CT)
2,000 : $27.84795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit
80MHz
I2C, LINbus, SPI, UART/USART, USB
CapSense, DMA, LCD, POR, PWM, WDT
62
256KB (256K x 8)
FLASH
2K x 8
64K x 8
1.71V ~ 5.5V
A/D 1x20b, 2x12b; D/A 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
99-WLCSP (5.19x5.94)
99-UFBGA, WLCSP
CY8C3244LTI-130
IC MCU 32BIT 128KB FLASH 68QFN
Infineon Technologies
260
In Stock
1 : $31.04000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit
67MHz
I2C, LINbus, SPI, UART/USART, USB
CapSense, DMA, LCD, POR, PWM, WDT
38
128KB (128K x 8)
FLASH
2K x 8
32K x 8
1.71V ~ 5.5V
A/D 1x20b, 1x12b; D/A 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
68-QFN (8x8)
68-VFQFN Exposed Pad
CY8C3244LTI-130
IC MCU 32BIT 256KB FLASH 68QFN
Cypress Semiconductor Corp
783
Marketplace
14 : $31.08786
Bulk
Bulk
Active
Not Verified
ARM® Cortex®-M3
32-Bit
67MHz
I2C, LINbus, SPI, UART/USART, USB
CapSense, DMA, LCD, POR, PWM, WDT
38
256KB (256K x 8)
FLASH
2K x 8
64K x 8
1.71V ~ 5.5V
A/D 1x20b, 2x12b; D/A 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
68-QFN (8x8)
68-VFQFN Exposed Pad
100-LQFP
IC MCU 32BIT 64KB FLASH 100TQFP
Infineon Technologies
0
In Stock
377
Marketplace
Check Lead Time
900 : $23.99280
Tray
Bulk
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit
67MHz
I2C, LINbus, SPI, UART/USART, USB
CapSense, DMA, LCD, POR, PWM, WDT
62
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.71V ~ 5.5V
A/D 1x20b, 1x12b; D/A 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-LQFP
100-LQFP
IC MCU 32BIT 256KB FLASH 100TQFP
Infineon Technologies
0
In Stock
13
Marketplace
Check Lead Time
1 : $43.75000
Tray
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit
67MHz
I2C, LINbus, SPI, UART/USART, USB
CapSense, DMA, LCD, POR, PWM, WDT
62
256KB (256K x 8)
FLASH
2K x 8
64K x 8
1.71V ~ 5.5V
A/D 1x20b, 2x12b; D/A 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-LQFP
CY8C3244LTI-130
IC MCU 32BIT 256KB FLASH 68QFN
Infineon Technologies
94
In Stock
1 : $41.54000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit
80MHz
CANbus, I2C, LINbus, SPI, UART/USART, USB
CapSense, DMA, LCD, POR, PWM, WDT
38
256KB (256K x 8)
FLASH
2K x 8
64K x 8
1.71V ~ 5.5V
A/D 1x20b, 2x12b; D/A 4x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
68-QFN (8x8)
68-VFQFN Exposed Pad
100-LQFP
IC MCU 32BIT 256KB FLASH 100TQFP
Infineon Technologies
26
In Stock
1 : $47.14000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit
80MHz
CANbus, I2C, LINbus, SPI, UART/USART, USB
CapSense, DMA, LCD, POR, PWM, WDT
62
256KB (256K x 8)
FLASH
2K x 8
64K x 8
1.71V ~ 5.5V
A/D 1x20b, 2x12b; D/A 4x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-TQFP (14x14)
100-LQFP
100-LQFP
IC MCU 32BIT 128KB FLASH 100TQFP
Infineon Technologies
63
In Stock
1 : $39.77000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit
67MHz
I2C, LINbus, SPI, UART/USART, USB
CapSense, DMA, LCD, POR, PWM, WDT
62
128KB (128K x 8)
FLASH
2K x 8
32K x 8
1.71V ~ 5.5V
A/D 1x20b, 1x12b; D/A 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-LQFP
CY8C3244LTI-130
IC MCU 32BIT 64KB FLASH 68QFN
Infineon Technologies
0
In Stock
Check Lead Time
2,600 : $21.19454
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit
67MHz
I2C, LINbus, SPI, UART/USART, USB
CapSense, DMA, LCD, POR, PWM, WDT
38
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.71V ~ 5.5V
A/D 1x20b, 1x12b; D/A 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
68-QFN (8x8)
68-VFQFN Exposed Pad
100-LQFP
IC MCU 32BIT 64KB FLASH 100TQFP
Infineon Technologies
0
In Stock
Check Lead Time
450 : $25.97553
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit
67MHz
CANbus, I2C, LINbus, SPI, UART/USART, USB
CapSense, DMA, LCD, POR, PWM, WDT
62
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.71V ~ 5.5V
A/D 1x20b, 1x12b; D/A 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-LQFP
Showing
of 16

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.