Microcontrollers

Results: 20
Manufacturer
Freescale SemiconductorNXP USA Inc.
Packaging
BulkTray
Product Status
ActiveObsolete
Core Processor
e200z0he200z4de200z650e200z7e200z7d
Core Size
32-Bit Dual-Core32-Bit Single-Core
Speed
64MHz80MHz116MHz120MHz125MHz150MHz180MHz264MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART/USARTCANbus, EBI/EMI, LINbus, SCI, SPI, UART/USARTCANbus, I2C, LINbus, SCI, SPI, UART/USARTCANbus, LINbus, SPI, UART/USART
Peripherals
DMA, LCD, POR, PWM, WDTDMA, POR, PWM, WDTDMA, PWM, WDT
Number of I/O
105128133150155177198
Program Memory Size
512KB (512K x 8)1MB (1M x 8)1.5MB (1.5M x 8)2MB (2M x 8)3MB (3M x 8)4MB (4M x 8)
RAM Size
48K x 864K x 8128K x 8192K x 8256K x 8384K x 8592K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V3V ~ 5.5V
Data Converters
A/D 16x10bA/D 20x10bA/D 22x12bA/D 32x12bA/D 34x12bA/D 36x10bA/D 64x10bA/D 64x12b
Operating Temperature
-40°C ~ 105°C-40°C ~ 105°C (TA)
Supplier Device Package
144-LQFP (20x20)176-LQFP (24x24)208-BGA (17x17)208-MAPBGA (17x17)208-TQFP (28x28)257-MAPBGA (14x14)416-PBGA (27x27)473-MAPBGA (19x19)
Package / Case
144-LQFP176-LQFP208-BGA208-LQFP257-LFBGA416-BBGA473-LFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
20Results
Applied FiltersRemove All

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
MC9S12XET256MAG
MPXS2005VLQ80
IC MCU 32BIT 512KB FLASH 144LQFP
Freescale Semiconductor
924
Marketplace
19 : $25.81737
Bulk
Bulk
Active
Not Verified
e200z4d
32-Bit Single-Core
80MHz
CANbus, LINbus, SPI, UART/USART
DMA, POR, PWM, WDT
-
512KB (512K x 8)
FLASH
-
128K x 8
3V ~ 5.5V
A/D 32x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
IC MCU 32BIT 1MB FLASH 257MAPBGA
MPXS2010VMM80
IC MCU 32BIT 1MB FLASH 257MAPBGA
Freescale Semiconductor
608
Marketplace
18 : $26.16833
Bulk
Bulk
Active
Not Verified
e200z4d
32-Bit Single-Core
80MHz
CANbus, LINbus, SPI, UART/USART
DMA, POR, PWM, WDT
-
1MB (1M x 8)
FLASH
-
128K x 8
3V ~ 5.5V
A/D 32x12b
Internal
-40°C ~ 105°C
Surface Mount
257-MAPBGA (14x14)
257-LFBGA
MC9S12XET256MAG
MPXS2010VLQ120
IC MCU 32BIT 1MB FLASH 144LQFP
Freescale Semiconductor
3,037
Marketplace
17 : $27.81176
Bulk
Bulk
Active
Not Verified
e200z4d
32-Bit Single-Core
120MHz
CANbus, LINbus, SPI, UART/USART
DMA, POR, PWM, WDT
-
1MB (1M x 8)
FLASH
-
128K x 8
3V ~ 5.5V
A/D 32x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
IC MCU 32BIT 1MB FLASH 257MAPBGA
MPXS2010VMM120
IC MCU 32BIT 1MB FLASH 257MAPBGA
Freescale Semiconductor
849
Marketplace
16 : $28.59938
Bulk
Bulk
Active
Not Verified
e200z4d
32-Bit Single-Core
120MHz
CANbus, LINbus, SPI, UART/USART
DMA, POR, PWM, WDT
-
1MB (1M x 8)
FLASH
-
128K x 8
3V ~ 5.5V
A/D 32x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
257-MAPBGA (14x14)
257-LFBGA
CYPCYPCY7C0851AV-133AXI
MPXD1010VLU64
IC MCU 32BIT 1MB FLASH 176LQFP
Freescale Semiconductor
547
Marketplace
16 : $30.35563
Bulk
Bulk
Active
Not Verified
e200z0h
32-Bit Single-Core
64MHz
CANbus, I2C, LINbus, SCI, SPI, UART/USART
DMA, LCD, POR, PWM, WDT
133
1MB (1M x 8)
FLASH
-
48K x 8
3V ~ 3.6V
A/D 16x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
176-LQFP (24x24)
176-LQFP
RENRNSHD6417705BP100BV
MPXN2120VMG116
IC MCU 32BIT 2MB FLASH 208MAPBGA
Freescale Semiconductor
108
Marketplace
15 : $31.76933
Bulk
Bulk
Active
Not Verified
e200z650
32-Bit Single-Core
116MHz
CANbus, I2C, LINbus, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
155
2MB (2M x 8)
FLASH
-
128K x 8
3V ~ 5.5V
A/D 64x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
208-MAPBGA (17x17)
208-BGA
RENRNSHD6417705BP100BV
MPXN2020VMG116
IC MCU 32BIT 2MB FLASH 208MAPBGA
Freescale Semiconductor
190
Marketplace
15 : $33.41800
Bulk
Bulk
Active
Not Verified
e200z650
32-Bit Single-Core
116MHz
CANbus, I2C, LINbus, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
155
2MB (2M x 8)
FLASH
-
592K x 8
3V ~ 5.5V
A/D 36x10b
Internal
-40°C ~ 105°C
Surface Mount
208-MAPBGA (17x17)
208-BGA
CYPCYPCY7C0851AV-133AXI
MPXD2020VLU125
IC MCU 32BIT 2MB FLASH 176LQFP
Freescale Semiconductor
628
Marketplace
11 : $44.08091
Bulk
Bulk
Active
Not Verified
e200z4d
32-Bit Single-Core
125MHz
CANbus, I2C, LINbus, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
128
2MB (2M x 8)
FLASH
-
64K x 8
3V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
176-LQFP (24x24)
176-LQFP
IC MCU 32BIT 1MB FLASH 257MAPBGA
MPXS3010VMM150
IC MCU 32BIT 1MB FLASH 257MAPBGA
Freescale Semiconductor
398
Marketplace
10 : $45.85900
Bulk
Bulk
Active
Not Verified
e200z7d
32-Bit Dual-Core
150MHz
CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART/USART
DMA, PWM, WDT
-
1MB (1M x 8)
FLASH
-
256K x 8
3V ~ 5.5V
A/D 22x12b
Internal
-40°C ~ 105°C
Surface Mount
257-MAPBGA (14x14)
257-LFBGA
IC MCU 32B 1.5MB FLASH 473MAPBGA
MPXS3015VMS180
IC MCU 32B 1.5MB FLASH 473MAPBGA
Freescale Semiconductor
636
Marketplace
9 : $50.57000
Bulk
Bulk
Active
Not Verified
e200z7d
32-Bit Dual-Core
180MHz
CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART/USART
DMA, PWM, WDT
-
1.5MB (1.5M x 8)
FLASH
-
384K x 8
3V ~ 5.5V
A/D 34x12b
Internal
-40°C ~ 105°C
Surface Mount
473-MAPBGA (19x19)
473-LFBGA
144-LQFP
MPXD1005VLQ64
IC MCU 32BIT 512KB FLASH 144LQFP
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
e200z0h
32-Bit Single-Core
64MHz
CANbus, I2C, LINbus, SCI, SPI, UART/USART
DMA, LCD, POR, PWM, WDT
105
512KB (512K x 8)
FLASH
-
48K x 8
3V ~ 3.6V
A/D 16x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
144-LQFP
MPXD1010VLQ64
IC MCU 32BIT 1MB FLASH 144LQFP
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
e200z0h
32-Bit Single-Core
64MHz
CANbus, I2C, LINbus, SCI, SPI, UART/USART
DMA, LCD, POR, PWM, WDT
105
1MB (1M x 8)
FLASH
-
48K x 8
3V ~ 3.6V
A/D 16x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
208-MAPBGA
MPXN2120VMG116
IC MCU 32BIT 2MB FLASH 208MAPBGA
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
e200z650
32-Bit Single-Core
116MHz
CANbus, I2C, LINbus, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
155
2MB (2M x 8)
FLASH
-
128K x 8
3V ~ 5.5V
A/D 64x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
208-BGA (17x17)
208-BGA
416-BBGA
MPXR4030VVU264
IC MCU 32BIT 3MB FLASH 416PBGA
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
e200z7
32-Bit Single-Core
264MHz
CANbus, EBI/EMI, LINbus, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
198
3MB (3M x 8)
FLASH
-
192K x 8
3V ~ 5.5V
A/D 64x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
416-PBGA (27x27)
416-BBGA
144-LQFP
MPXS2010VLQ120
IC MCU 32BIT 1MB FLASH 144LQFP
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
e200z4d
32-Bit Single-Core
120MHz
CANbus, LINbus, SPI, UART/USART
DMA, POR, PWM, WDT
-
1MB (1M x 8)
FLASH
-
128K x 8
3V ~ 5.5V
A/D 32x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
144-LQFP
MPXS2010VLQ80
IC MCU 32BIT 1MB FLASH 144LQFP
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
e200z4d
32-Bit Single-Core
80MHz
CANbus, LINbus, SPI, UART/USART
DMA, POR, PWM, WDT
-
1MB (1M x 8)
FLASH
-
128K x 8
3V ~ 5.5V
A/D 32x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
208-LQFP
MPXD2020VLT125
IC MCU 32BIT 2MB FLASH 208TQFP
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
e200z4d
32-Bit Single-Core
125MHz
CANbus, I2C, LINbus, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
150
2MB (2M x 8)
FLASH
-
64K x 8
3V ~ 5.5V
A/D 20x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
208-TQFP (28x28)
208-LQFP
176-LQFP_SOT1017-1 pkg
MPXD2020VLU125
IC MCU 32BIT 2MB FLASH 176LQFP
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
e200z4d
32-Bit Single-Core
125MHz
CANbus, I2C, LINbus, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
128
2MB (2M x 8)
FLASH
-
64K x 8
3V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
176-LQFP (24x24)
176-LQFP
416-BBGA
MPXD2020VVU125
IC MCU 32BIT 2MB FLASH 416PBGA
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
e200z4d
32-Bit Single-Core
125MHz
CANbus, I2C, LINbus, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
177
2MB (2M x 8)
FLASH
-
64K x 8
3V ~ 5.5V
A/D 20x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
416-PBGA (27x27)
416-BBGA
416-BBGA
MPXR4040VVU264
IC MCU 32BIT 4MB FLASH 416PBGA
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
e200z7
32-Bit Single-Core
264MHz
CANbus, EBI/EMI, LINbus, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
198
4MB (4M x 8)
FLASH
-
256K x 8
3V ~ 5.5V
A/D 64x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
416-PBGA (27x27)
416-BBGA
Showing
of 20

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.