Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,591 Marketplace | Unavailable | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 16MHz | I2C | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 5.5V | D/A 1x7b, 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (4x4) | 24-UFQFN Exposed Pad | |||
10,237 Marketplace | 247 : $1.95198 Bulk | Bulk Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 16MHz | I2C | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 5.5V | D/A 1x7b, 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
7,492 Marketplace | Unavailable | Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 16MHz | I2C | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 8KB (8K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 5.5V | D/A 1x7b, 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
1,345 Marketplace | Unavailable | Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 16MHz | I2C | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 5.5V | D/A 1x7b, 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
16,233 Marketplace | Unavailable | Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 16MHz | I2C | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 8KB (8K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 5.5V | D/A 1x7b, 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
910 Marketplace | Unavailable | Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 16MHz | I2C | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 5.5V | D/A 1x7b, 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
469 Marketplace | 233 : $2.06399 Bulk | Bulk | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 16MHz | I2C | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 5.5V | D/A 1x7b, 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-QFN (3x3) | 16-UFQFN Exposed Pad | |||
2,199 Marketplace | Unavailable | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 16MHz | I2C | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 5.5V | D/A 1x7b, 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (4x4) | 24-UFQFN Exposed Pad | |||
25,207 Marketplace | 221 : $2.17602 Bulk | Bulk Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 16MHz | I2C | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 5.5V | D/A 1x7b, 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (4x4) | 24-UFQFN Exposed Pad | |||
531 Marketplace | 214 : $2.24000 Bulk | Bulk | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 16MHz | I2C | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 5.5V | D/A 1x7b, 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
344 Marketplace | Unavailable | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 16MHz | I2C | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 8KB (8K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 5.5V | D/A 1x7b, 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-QFN (3x3) | 16-UFQFN Exposed Pad | |||
136 Marketplace | Unavailable | Bulk | Not For New Designs | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 16MHz | I2C | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 5.5V | D/A 1x7b, 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
18 Marketplace | Unavailable | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | 54 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 5.5V | A/D 16x10b, 16x12b SAR; D/A 2x7b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-LQFP |