Microcontrollers

Results: 6
Product Status
ActiveObsolete
Connectivity
CANbus, CSI, Ethernet, I2C, UART/USARTCANbus, Ethernet, I2C, SCI, UART/USART
Program Memory Size
768KB (768K x 8)-
Supplier Device Package
324-BGA (19x19)324-FBGA (19x19)
Package / Case
324-BGA324-FBGA
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
2,276
In Stock
1 : $59.32000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
100MHz
CANbus, Ethernet, I2C, SCI, UART/USART
DMA, WDT
96
768KB (768K x 8)
ROMless
-
512K x 8
0.9V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
324-BGA (19x19)
324-BGA
330
In Stock
1 : $42.46000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
100MHz
CANbus, CSI, Ethernet, I2C, UART/USART
DMA, WDT
96
-
ROMless
-
512K x 8
0.9V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
324-BGA (19x19)
324-BGA
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
100MHz
CANbus, Ethernet, I2C, SCI, UART/USART
DMA, WDT
96
768KB (768K x 8)
ROMless
-
512K x 8
0.9V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
324-BGA (19x19)
324-BGA
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
100MHz
CANbus, CSI, Ethernet, I2C, UART/USART
DMA, WDT
96
-
ROMless
-
512K x 8
0.9V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
324-FBGA (19x19)
324-FBGA
0
In Stock
Active
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
100MHz
CANbus, Ethernet, I2C, SCI, UART/USART
DMA, WDT
-
768KB (768K x 8)
ROMless
-
512K x 8
0.9V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
-
-
-
0
In Stock
Active
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
100MHz
CANbus, Ethernet, I2C, SCI, UART/USART
DMA, WDT
-
768KB (768K x 8)
ROMless
-
512K x 8
0.9V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
-
-
-
Showing
of 6

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.