Microcontrollers

Results: 13
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
CY8C4124FNI-S413T
CY8C4124FNI-443T
IC MCU 32BIT 16KB FLASH 35WLCSP
Cypress Semiconductor Corp
2,000
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
31
16KB (16K x 8)
FLASH
-
4K x 8
1.71V ~ 5.5V
A/D 8x12b SAR; D/A 2xIDAC
Internal
-40°C ~ 85°C (TA)
Surface Mount
35-WLCSP (2.58x2.1)
35-XFBGA, WLCSP
229
Marketplace
167 : $2.88000
Bulk
Bulk
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
-
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
-
CY8C4147AXI-S443
CY8C4124AXI-443
IC MCU 32BIT 16KB FLASH 44TQFP
Cypress Semiconductor Corp
130
Marketplace
130 : $3.85600
Bulk
Bulk
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
36
16KB (16K x 8)
FLASH
-
4K x 8
1.71V ~ 5.5V
A/D 8x12b SAR; D/A 2xIDAC
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-LQFP
980
Marketplace
114 : $4.22404
Bulk
Bulk
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
-
-
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
-
3,531
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Not For New Designs
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
-
16KB (16K x 8)
FLASH
-
4K x 8
1.71V ~ 5.5V
A/D 8x12b SAR; D/A 2xIDAC
Internal
-40°C ~ 85°C (TA)
-
-
-
48-TQFP
CY8C4125AZI-473
IC MCU 32BIT 32KB FLASH 48TQFP
Cypress Semiconductor Corp
875
Marketplace
Unavailable
Unavailable in your selected currency
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
36
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 5.5V
A/D 8x12b SAR; D/A 2xIDAC
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-LQFP
44-TQFP
CY8C4125AXI-473
IC MCU 32BIT 32KB FLASH 44TQFP
Cypress Semiconductor Corp
739
Marketplace
Unavailable
Unavailable in your selected currency
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
36
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 5.5V
A/D 8x12b SAR; D/A 2xIDAC
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-LQFP
28-SSOP
CY8C4124PVI-442
IC MCU 32BIT 16KB FLASH 28SSOP
Cypress Semiconductor Corp
761
Marketplace
154 : $3.13597
Bulk
Bulk
Tube
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
24
16KB (16K x 8)
FLASH
-
4K x 8
1.71V ~ 5.5V
A/D 8x12b SAR; D/A 2xIDAC
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
40-QFN
CY8C4124LQI-443
CY8C4124 - PSOC4, ARM CORTEX M0+
Cypress Semiconductor Corp
3,727
Marketplace
148 : $3.26399
Bulk
Bulk
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
34
16KB (16K x 8)
FLASH
-
4K x 8
1.71V ~ 5.5V
A/D 8x12b SAR; D/A 2xIDAC
Internal
-40°C ~ 85°C (TA)
Surface Mount
40-QFN (6x6)
40-UFQFN Exposed Pad
48-LQFP
CY8C4125AZI-483
IC MCU 32BIT 32KB FLASH 48TQFP
Cypress Semiconductor Corp
333
Marketplace
Unavailable
Unavailable in your selected currency
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
36
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 5.5V
A/D 8x12b SAR; D/A 2xIDAC
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-LQFP
3,604
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Not For New Designs
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
-
16KB (16K x 8)
FLASH
-
4K x 8
1.71V ~ 5.5V
A/D 8x12b SAR; D/A 2xIDAC
Internal
-40°C ~ 85°C (TA)
-
-
-
44-TQFP
CY8C4125AXI-483
IC MCU 32BIT 32KB FLASH 44TQFP
Cypress Semiconductor Corp
1,131
Marketplace
120 : $4.03200
Bulk
Bulk
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
36
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 5.5V
A/D 8x12b SAR; D/A 2xIDAC
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-LQFP
4,979
Marketplace
Unavailable
Unavailable in your selected currency
Tube
Not For New Designs
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
-
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
-
Showing
of 13

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.