Microcontrollers

Results: 13
Product Status
ActiveObsolete
Core Processor
ARM® Cortex®-M4ARM® Cortex®-M4F
Core Size
32-Bit32-Bit Single-Core
Peripherals
Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDTDMA, LVD, POR, PWM, WDT
Number of I/O
3567
Data Converters
A/D 10x12b SAR; D/A 2x12bA/D 19x12b SAR; D/A 2x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
64-HWQFN (8x8)64-LFQFP (10x10)100-LFQFP (14x14)100-TFLGA (7x7)
Package / Case
64-LQFP64-WFQFN Exposed Pad100-LQFP100-TFLGA
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 LQFP Top View
R7FA6M1AD3CFM#AA0
IC MCU 32BIT 512KB FLASH 64LFQFP
Renesas Electronics Corporation
1,304
In Stock
1 : $10.75000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB
Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT
35
512KB (512K x 8)
FLASH
8K x 8
256K x 8
2.7V ~ 3.6V
A/D 10x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LFQFP (10x10)
64-LQFP
100 FBGA
R7FA6M1AD3CFP#AA0
IC MCU 32BIT 512KB FLSH 100LFQFP
Renesas Electronics Corporation
1,238
In Stock
1 : $11.90000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB
Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT
67
512KB (512K x 8)
FLASH
8K x 8
256K x 8
2.7V ~ 3.6V
A/D 19x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LFQFP (14x14)
100-LQFP
100-TFLGA Series
R7FA6M1AD2CLJ#AC0
IC MCU 32BIT 512KB FLSH 100TFLGA
Renesas Electronics Corporation
409
In Stock
1 : $14.94000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB
Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT
67
512KB (512K x 8)
FLASH
8K x 8
256K x 8
2.7V ~ 3.6V
A/D 19x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TFLGA (7x7)
100-TFLGA
416
In Stock
1 : $15.98000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB
Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT
67
512KB (512K x 8)
FLASH
8K x 8
256K x 8
2.7V ~ 3.6V
A/D 19x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-TFLGA (7x7)
100-TFLGA
64 LQFP Top View
R7FA6M1AD3CFM#BA0
MCU RA6 ARM CM4 120MHZ 512K/256K
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1,280 : $6.09275
Tray
Tray
Active
-
ARM® Cortex®-M4F
32-Bit
120MHz
CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
35
512KB (512K x 8)
FLASH
8K x 8
256K x 8
2.7V ~ 3.6V
A/D 10x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LFQFP (10x10)
64-LQFP
100 FBGA
R7FA6M1AD3CFP#BA0
MCU RA6 ARM CM4 120MHZ 512K/256K
Renesas Electronics Corporation
0
In Stock
Check Lead Time
720 : $7.74756
Tray
Tray
Active
-
ARM® Cortex®-M4F
32-Bit
120MHz
CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
67
512KB (512K x 8)
FLASH
8K x 8
256K x 8
2.7V ~ 3.6V
A/D 19x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LFQFP (14x14)
100-LQFP
64-HWQFN
R7FA6M1AD3CNB#AA0
IC MCU 32BIT 512KB FLASH 64HWQFN
Renesas Electronics Corporation
259
In Stock
1 : $13.79000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB
Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT
35
512KB (512K x 8)
FLASH
8K x 8
256K x 8
2.7V ~ 3.6V
A/D 10x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-HWQFN (8x8)
64-WFQFN Exposed Pad
64-HWQFN
R7FA6M1AD3CNB#AC0
IC MCU 32BIT 512KB FLASH 64HWQFN
Renesas Electronics Corporation
520
In Stock
1 : $13.79000
Tray
Tray
Obsolete
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
35
512KB (512K x 8)
FLASH
8K x 8
256K x 8
2.7V ~ 3.6V
A/D 10x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-HWQFN (8x8)
64-WFQFN Exposed Pad
64-HWQFN
R7FA6M1AD3CNB#BA0
MCU RA6 ARM CM4 120MHZ 512K/256K
Renesas Electronics Corporation
0
In Stock
Check Lead Time
2,784 : $7.52838
Tray
Tray
Active
-
ARM® Cortex®-M4F
32-Bit
120MHz
CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
35
512KB (512K x 8)
FLASH
8K x 8
256K x 8
2.7V ~ 3.6V
A/D 10x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-HWQFN (8x8)
64-WFQFN Exposed Pad
64 LQFP Top View
R7FA6M1AD3CFM#AA5
MCU RA6 ARM CM4 120MHZ 512K/256K
Renesas Electronics Corporation
0
In Stock
Check Lead Time
320 : $10.53231
Tray
Tray
Active
-
ARM® Cortex®-M4F
32-Bit
120MHz
CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
35
512KB (512K x 8)
FLASH
8K x 8
256K x 8
2.7V ~ 3.6V
A/D 10x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LFQFP (10x10)
64-LQFP
100 FBGA
R7FA6M1AD3CFP#AA5
MCU RA6 ARM CM4 120MHZ 512K/256K
Renesas Electronics Corporation
0
In Stock
Check Lead Time
270 : $11.49481
Tray
Tray
Active
-
ARM® Cortex®-M4F
32-Bit
120MHz
CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
67
512KB (512K x 8)
FLASH
8K x 8
256K x 8
2.7V ~ 3.6V
A/D 19x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LFQFP (14x14)
100-LQFP
MCU RA6 ARM CM4 120MHZ 512K/256K
R7FA6M1AD2CLJ#AC5
MCU RA6 ARM CM4 120MHZ 512K/256K
Renesas Electronics Corporation
0
In Stock
Check Lead Time
416 : $12.83740
Tray
Tray
Active
-
ARM® Cortex®-M4F
32-Bit
120MHz
CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
67
512KB (512K x 8)
FLASH
8K x 8
256K x 8
2.7V ~ 3.6V
A/D 19x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TFLGA (7x7)
100-TFLGA
64-HWQFN
R7FA6M1AD3CNB#AA5
MCU RA6 ARM CM4 120MHZ 512K/256K
Renesas Electronics Corporation
0
In Stock
Check Lead Time
225 : $13.70569
Tray
Tray
Active
-
ARM® Cortex®-M4F
32-Bit
120MHz
CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
35
512KB (512K x 8)
FLASH
8K x 8
256K x 8
2.7V ~ 3.6V
A/D 10x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-HWQFN (8x8)
64-WFQFN Exposed Pad
Showing
of 13

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.