Microcontrollers

Results: 6
Program Memory Size
512KB (512K x 8)1MB (1M x 8)
Data Converters
A/D 19x12b SAR; D/A 2x12bA/D 22x12b SAR; D/A 2x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
100-LFQFP (14x14)144-LFQFP (20x20)145-TFLGA (7x7)
Package / Case
100-LQFP144-LQFP145-TFLGA
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
240
In Stock
1 : $18.71000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, SPI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
109
1MB (1M x 8)
FLASH
32K x 8
384K x 8
2.7V ~ 3.6V
A/D 22x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LFQFP (20x20)
144-LQFP
154
In Stock
1 : $17.28000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, SPI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
109
1MB (1M x 8)
FLASH
32K x 8
384K x 8
2.7V ~ 3.6V
A/D 19x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LFQFP (14x14)
100-LQFP
144-LQFP
R7FA6M2AD3CFB#AA0
IC MCU 32BIT 512KB FLSH 144LFQFP
Renesas Electronics Corporation
1,864
In Stock
1 : $17.63000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, SPI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
109
512KB (512K x 8)
FLASH
32K x 8
384K x 8
2.7V ~ 3.6V
A/D 22x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LFQFP (20x20)
144-LQFP
100 FBGA
R7FA6M2AD3CFP#AA0
IC MCU 32BIT 512KB FLSH 100LFQFP
Renesas Electronics Corporation
3,109
In Stock
1 : $16.21000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, SPI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
109
512KB (512K x 8)
FLASH
32K x 8
384K x 8
2.7V ~ 3.6V
A/D 22x12b SAR; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LFQFP (14x14)
100-LQFP
145-TFLGA (7x7)
R7FA6M2AD2CLK#AC0
IC MCU 32BIT 512KB FLSH 145TFLGA
Renesas Electronics Corporation
416
In Stock
1 : $12.40000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, SPI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
109
512KB (512K x 8)
FLASH
32K x 8
384K x 8
2.7V ~ 3.6V
A/D 22x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
145-TFLGA (7x7)
145-TFLGA
145-TFLGA (7x7)
R7FA6M2AF2CLK#AC0
IC MCU 32BIT 512KB FLSH 145TFLGA
Renesas Electronics Corporation
416
In Stock
1 : $13.15000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, SPI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
109
512KB (512K x 8)
FLASH
32K x 8
384K x 8
2.7V ~ 3.6V
A/D 22x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
145-TFLGA (7x7)
145-TFLGA
Showing
of 6

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.