Microcontrollers

Results: 4
Speed
67MHz80MHz
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART, USBI2C, LINbus, SPI, UART/USARTI2C, LINbus, SPI, UART/USART, USB
Number of I/O
3862
Program Memory Size
128KB (128K x 8)256KB (256K x 8)
RAM Size
32K x 864K x 8
Data Converters
A/D 1x20b, 1x12b; D/A 4x8bA/D 1x20b, 2x12b; D/A 4x8b
Supplier Device Package
68-QFN (8x8)100-TQFP (14x14)
Package / Case
68-VFQFN Exposed Pad100-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
68-QFN
CY8C5888LTI-LP097
IC MCU 32BIT 256KB FLASH 68QFN
Cypress Semiconductor Corp
259
Marketplace
17 : $28.58059
Bulk
Bulk
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
80MHz
CANbus, I2C, LINbus, SPI, UART/USART, USB
CapSense, DMA, LCD, POR, PWM, WDT
38
256KB (256K x 8)
FLASH
2K x 8
64K x 8
1.71V ~ 5.5V
A/D 1x20b, 2x12b; D/A 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
68-QFN (8x8)
68-VFQFN Exposed Pad
100-LQFP
CY8C5868AXI-LP032
IC MCU 32BIT 256KB FLASH 100TQFP
Cypress Semiconductor Corp
108
Marketplace
16 : $30.06438
Bulk
Bulk
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
67MHz
I2C, LINbus, SPI, UART/USART, USB
CapSense, DMA, LCD, POR, PWM, WDT
62
256KB (256K x 8)
FLASH
2K x 8
64K x 8
1.71V ~ 5.5V
A/D 1x20b, 2x12b; D/A 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-LQFP
68-QFN
CY8C5867LTI-LP025
IC MCU 32BIT 128KB FLASH 68QFN
Cypress Semiconductor Corp
65
Marketplace
19 : $24.38842
Bulk
Bulk
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
67MHz
I2C, LINbus, SPI, UART/USART
CapSense, DMA, LCD, POR, PWM, WDT
38
128KB (128K x 8)
FLASH
2K x 8
32K x 8
1.71V ~ 5.5V
A/D 1x20b, 1x12b; D/A 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
68-QFN (8x8)
68-VFQFN Exposed Pad
100-LQFP
CY8C5867AXI-LP024
IC MCU 32BIT 128KB FLASH 100TQFP
Cypress Semiconductor Corp
30
Marketplace
17 : $28.64176
Bulk
Bulk
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
67MHz
I2C, LINbus, SPI, UART/USART, USB
CapSense, DMA, LCD, POR, PWM, WDT
62
128KB (128K x 8)
FLASH
2K x 8
32K x 8
1.71V ~ 5.5V
A/D 1x20b, 1x12b; D/A 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-LQFP
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.