Microcontrollers

Results: 13
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 LQFN
MKE16F512VLH16
IC MCU 32BIT 512KB FLASH 64LQFP
NXP USA Inc.
3,843
In Stock
1 : $14.83000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
168MHz
CANbus, FlexIO, I2C, SPI, UART/USART
DMA, LVD, PWM, WDT
58
512KB (512K x 8)
FLASH
68K x 8
64K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFN
MKE14F512VLH16
IC MCU 32BIT 512KB FLASH 64LQFP
NXP USA Inc.
153
In Stock
1 : $13.87000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
168MHz
FlexIO, I2C, SPI, UART/USART
DMA, LVD, PWM, WDT
58
512KB (512K x 8)
FLASH
68K x 8
64K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFN
MKE16F256VLH16
IC MCU 32BIT 256KB FLASH 64LQFP
NXP USA Inc.
738
In Stock
1 : $8.32000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
168MHz
CANbus, FlexIO, I2C, SPI, UART/USART
DMA, LVD, PWM, WDT
58
256KB (256K x 8)
FLASH
68K x 8
64K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
100 LQFP
MKE14F512VLL16
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
324
In Stock
1 : $10.19000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
168MHz
FlexIO, I2C, SPI, UART/USART
DMA, LVD, PWM, WDT
89
512KB (512K x 8)
FLASH
68K x 8
64K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
64 LQFN
MKE18F512VLH16
IC MCU 32BIT 512KB FLASH 64LQFP
NXP USA Inc.
2,144
In Stock
1 : $11.66000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
168MHz
CANbus, FlexIO, I2C, SPI, UART/USART
DMA, LVD, PWM, WDT
58
512KB (512K x 8)
FLASH
68K x 8
64K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFN
MKE18F256VLH16
IC MCU 32BIT 256KB FLASH 64LQFP
NXP USA Inc.
800
In Stock
1 : $8.61000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
168MHz
CANbus, FlexIO, I2C, SPI, UART/USART
DMA, LVD, PWM, WDT
58
256KB (256K x 8)
FLASH
68K x 8
64K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
100 LQFP
MKE18F512VLL16
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
234
In Stock
1 : $16.22000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
168MHz
CANbus, FlexIO, I2C, SPI, UART/USART
DMA, LVD, PWM, WDT
89
512KB (512K x 8)
FLASH
68K x 8
64K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100 LQFP
MKE14F256VLL16
IC MCU 32BIT 256KB FLASH 100LQFP
NXP USA Inc.
447
In Stock
1 : $6.24000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
168MHz
FlexIO, I2C, SPI, UART/USART
DMA, LVD, PWM, WDT
89
256KB (256K x 8)
FLASH
68K x 8
64K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100 LQFP
MKE18F256VLL16
IC MCU 32BIT 256KB FLASH 100LQFP
NXP USA Inc.
450
In Stock
1 : $10.99000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
168MHz
CANbus, FlexIO, I2C, SPI, UART/USART
DMA, LVD, PWM, WDT
89
256KB (256K x 8)
FLASH
68K x 8
64K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100 LQFP
MKE16F256VLL16
IC MCU 32BIT 256KB FLASH 100LQFP
NXP USA Inc.
438
In Stock
1 : $12.62000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
168MHz
CANbus, FlexIO, I2C, SPI, UART/USART
DMA, LVD, PWM, WDT
89
256KB (256K x 8)
FLASH
68K x 8
64K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100 LQFP
MKE16F512VLL16
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
450
In Stock
1 : $12.64000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
168MHz
CANbus, FlexIO, I2C, SPI, UART/USART
DMA, LVD, PWM, WDT
89
512KB (512K x 8)
FLASH
68K x 8
64K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
MKE14F512VLL16R
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
1,061
In Stock
1 : $14.69000
Cut Tape (CT)
1,000 : $8.82250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
168MHz
FlexIO, I2C, SPI, UART/USART
DMA, LVD, PWM, WDT
89
512KB (512K x 8)
FLASH
68K x 8
64K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
64 LQFN
MKE14F256VLH16
IC MCU 32BIT 256KB FLASH 64LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
1 : $10.83000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
168MHz
FlexIO, I2C, SPI, UART/USART
DMA, LVD, PWM, WDT
58
256KB (256K x 8)
FLASH
68K x 8
64K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 13

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.