Microcontrollers

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
25-WLCSP
CY8C4024FNI-S402T
IC MCU 32BIT 16KB FLASH 25WLCSP
Cypress Semiconductor Corp
1,634
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
21
16KB (16K x 8)
FLASH
-
2K x 8
1.71V ~ 5.5V
A/D 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
25-WLCSP (2.02x1.93)
25-XFBGA, WLCSP
24-QFN
CY8C4025LQI-S411
IC MCU 32BIT 32KB FLASH 24QFN
Cypress Semiconductor Corp
380
Marketplace
197 : $2.44802
Bulk
Bulk
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
19
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 5.5V
A/D 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-QFN (4x4)
24-UFQFN Exposed Pad
32-QFN
CY8C4024LQI-S402
ARM CORTEX-M0+ SERIES MICROCONTR
Cypress Semiconductor Corp
726
Marketplace
Unavailable
Unavailable in your selected currency
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
27
16KB (16K x 8)
FLASH
-
2K x 8
1.71V ~ 5.5V
A/D 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-QFN (5x5)
32-UFQFN Exposed Pad
32-QFN
CY8C4025LQI-S412
IC MCU 32BIT 32KB FLASH 32QFN
Cypress Semiconductor Corp
424
Marketplace
Unavailable
Unavailable in your selected currency
Tray
Obsolete
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
27
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 5.5V
A/D 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-QFN (5x5)
32-UFQFN Exposed Pad
32-QFN
CY8C4025LQI-S402
ARM CORTEX-M0+ SERIES MICROCONTR
Cypress Semiconductor Corp
643
Marketplace
Unavailable
Unavailable in your selected currency
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
27
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 5.5V
A/D 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-QFN (5x5)
32-UFQFN Exposed Pad
25-WLCSP
CY8C4024FNI-S412T
IC MCU 32BIT 16KB FLASH 25WLCSP
Cypress Semiconductor Corp
2,006
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
21
16KB (16K x 8)
FLASH
-
2K x 8
1.71V ~ 5.5V
A/D 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
25-WLCSP (2.02x1.93)
25-XFBGA, WLCSP
40-QFN
CY8C4024LQI-S413
IC MCU 32BIT 16KB FLASH 40QFN
Cypress Semiconductor Corp
259
Marketplace
181 : $2.65602
Bulk
Bulk
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
34
16KB (16K x 8)
FLASH
-
2K x 8
1.71V ~ 5.5V
A/D 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
40-QFN (6x6)
40-UFQFN Exposed Pad
48-TQFP
CY8C4024AZI-S413
CY8C4024 - AUTOMOTIVE PSOC4 4000
Cypress Semiconductor Corp
2,963
Marketplace
177 : $2.72000
Bulk
Bulk
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
36
16KB (16K x 8)
FLASH
-
2K x 8
1.71V ~ 5.5V
A/D 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-LQFP
768
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Not For New Designs
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
24MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
-
-
-
FLASH
-
2K x 8
1.71V ~ 5.5V
A/D 1x10b
Internal
-40°C ~ 85°C (TA)
-
-
-
Showing
of 9

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.