Microcontrollers

Results: 360
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Core Size
32-Bit32-Bit Single-Core
Connectivity
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USBCANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USBHDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)I2C, IrDA, LINbus, SPI, SmartCard, UART/USARTI2C, IrDA, LINbus, SPI, SmartCard, UART/USART, USB2.0I2C, IrDA, LINbus, SPI, UART/USARTI2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDTDMA, I2S, POR, PWM, Voltage Detect, WDTDMA, I2S, POR, PWM, WDT
Number of I/O
56161718232629304243444658
Program Memory Size
16KB (16K x 8)32KB (32K x 8)64KB (64K x 8)128KB (128K x 8)256KB (256K x 8)512KB (512K x 8)
RAM Size
8K x 816K x 818K x 836K x 8144K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V1.71V ~ 3.6V2V ~ 3.6V
Data Converters
A/D 11x12b; D/A 2x12bA/D 12b SARA/D 12b SAR; D/A 2x12bA/D 12x12b SAR; D/A 2x12bA/D 12x12b; D/A 2x12bA/D 13x12bA/D 13x12b SARA/D 13x12b SAR; D/A 2x12bA/D 13x12b; D/A 2x12bA/D 15x12b SAR; D/A 2x12bA/D 16x12bA/D 16x12b SAR
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
8-SO8-SOIC18-WLCSP (1.86x2.14)20-TSSOP20-WLCSP (1.94x2.4)25-WLCSP (2.3x2.48)28-UFQFPN (4x4)32-LQFP (7x7)32-UFQFPN (5x5)48-LQFP (7x7)48-UFQFPN (7x7)52-WLCSP (3.09x3.15)64-LQFP (10x10)64-UFBGA (5x5)
Package / Case
8-SOIC (0.154", 3.90mm Width)18-UFBGA, WLCSP20-TSSOP (0.173", 4.40mm Width)20-UFBGA, WLCSP25-UFBGA, WLCSP28-UFQFN32-LQFP32-UFQFN Exposed Pad48-LQFP48-UFQFN Exposed Pad52-UFBGA, WLCSP64-LQFP64-UFBGA80-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
360Results
Applied FiltersRemove All

Showing
of 360
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20-TSSOP
STM32G030F6P6
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
93,349
In Stock
1 : $1.81000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM32G030F6P6TR
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
14,739
In Stock
1 : $2.58000
Cut Tape (CT)
2,500 : $1.17793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 16x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
32-LQFP
STM32G030K6T6TR
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
7,231
In Stock
1 : $2.96000
Cut Tape (CT)
2,400 : $1.35242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
29
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 18x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
497~5B_ME_V2~T~48
STM32G070CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
39,133
In Stock
1 : $3.22000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
43
128KB (128K x 8)
FLASH
-
36K x 8
2V ~ 3.6V
A/D 17x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
28-UFQFN
STM32G031G8U6
IC MCU 32BIT 64KB FLASH 28UFQFPN
STMicroelectronics
8,313
In Stock
1 : $4.29000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
26
64KB (64K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 17x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
64 LQFP
STM32G070RBT6
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
2,398
In Stock
1 : $4.77000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
59
128KB (128K x 8)
FLASH
-
36K x 8
2V ~ 3.6V
A/D 19x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
28-UFQFN
STM32G071G8U6TR
IC MCU 32BIT 64KB FLASH 28UFQFPN
STMicroelectronics
23,159
In Stock
1 : $4.92000
Cut Tape (CT)
3,000 : $2.46941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
26
64KB (64K x 8)
FLASH
-
36K x 8
1.71V ~ 3.6V
A/D 12x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
28-UFQFPN
STM32G071GBU6
IC MCU 32BIT 128KB FLSH 28UFQFPN
STMicroelectronics
3,686
In Stock
1 : $5.65000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
26
128KB (128K x 8)
FLASH
-
36K x 8
1.71V ~ 3.6V
A/D 12x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
28-UFQFPN
STM32G071GBU6N
IC MCU 32BIT 128KB FLSH 28UFQFPN
STMicroelectronics
3,264
In Stock
1 : $5.65000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
26
128KB (128K x 8)
FLASH
-
36K x 8
1.71V ~ 3.6V
A/D 11x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
497~5B_ME_V2~T~48
STM32G071CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
3,684
In Stock
1 : $6.10000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
44
128KB (128K x 8)
FLASH
-
36K x 8
1.71V ~ 3.6V
A/D 17x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32G071CBT6TR
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
7,070
In Stock
1 : $6.18000
Cut Tape (CT)
2,400 : $3.09884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
44
128KB (128K x 8)
FLASH
-
36K x 8
1.71V ~ 3.6V
A/D 17x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32G071RBT6
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
4,715
In Stock
1 : $6.97000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
60
128KB (128K x 8)
FLASH
-
36K x 8
1.71V ~ 3.6V
A/D 19x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
STM32G081RBT6
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
2,013
In Stock
1 : $7.51000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
60
128KB (128K x 8)
FLASH
-
36K x 8
1.7V ~ 3.6V
A/D 19x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
497~5B_ME_V2~T~48
STM32G0B1CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
495
In Stock
1 : $8.12000
Bulk
Bulk
Active
-
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
44
128KB (128K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 17x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
48-UFQFPN
STM32G0B1CCU6
IC MCU 32BIT 256KB FLSH 48UFQFPN
STMicroelectronics
219
In Stock
1 : $8.25000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
44
256KB (256K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 17x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
32 QFN
STM32G0B1KEU6
IC MCU 32BIT 512KB FLSH 32UFQFPN
STMicroelectronics
1,030
In Stock
1 : $8.86000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
30
512KB (512K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 13x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
48-UFQFPN
STM32G0B1CEU6
IC MCU 32BIT 512KB FLSH 48UFQFPN
STMicroelectronics
2,197
In Stock
1 : $9.24000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
44
512KB (512K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 17x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
32-LQFP
STM32G0B1KET6
IC MCU 32BIT 512KB FLASH 32LQFP
STMicroelectronics
2,054
In Stock
1 : $9.24000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
30
512KB (512K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 13x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
64 LQFP
STM32G0B1RCT6
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
1,962
In Stock
1 : $9.29000
Tray
Tray
Active
-
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
60
256KB (256K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 19x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
497~5B_ME_V2~T~48
STM32G0B1CET6
IC MCU 32BIT 512KB FLASH 48LQFP
STMicroelectronics
2,550
In Stock
1 : $9.63000
Tray
Tray
Active
-
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
44
512KB (512K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 17x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32G0B1CET6N
IC MCU 32BIT 512KB FLASH 48LQFP
STMicroelectronics
1,266
In Stock
1 : $9.63000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
42
512KB (512K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 15x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32G0B1RET6
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
241
In Stock
1 : $10.39000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
60
512KB (512K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 19x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
32-LQFP
STM32G030K8T6
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
102,213
In Stock
1 : $2.21000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
30
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 16x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
8-SOIC
STM32G030J6M6
IC MCU 32BIT 32KB FLASH 8SOIC
STMicroelectronics
1,045
In Stock
1 : $2.50000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
6
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 8x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20-TSSOP
STM32G031F6P6
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
12,699
In Stock
1 : $2.71000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
18
32KB (32K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 17x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
Showing
of 360

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.