Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,452 Marketplace | 157 : $3.05599 Bulk | Bulk | Obsolete | Not Verified | M8C | 8-Bit | 24MHz | I2C, SPI | LVD, POR, WDT | 13 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 1.71V ~ 3.6V | A/D 1x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 16-QFN (3x3) | 16-UFQFN | |||
9,004 Marketplace | 104 : $4.65596 Tray | Tray | Obsolete | Not Verified | M8C | 8-Bit | 24MHz | I2C, SPI | LVD, POR, WDT | 36 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 3.6V | A/D 1x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
490 In Stock | 1 : $4.77000 Tray | Tray | Obsolete | Not Verified | M8C | 8-Bit | 24MHz | I2C, SPI | LVD, POR, WDT | 13 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 1.71V ~ 3.6V | A/D 1x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 16-QFN (3x3) | 16-UFQFN | |||
3 In Stock 4,753 Marketplace | 1 : $9.58000 Tray 134 : $3.60000 Bulk | Bulk Tray | Obsolete | Not Verified | M8C | 8-Bit | 24MHz | I2C, SPI | LVD, POR, WDT | 28 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 1.71V ~ 3.6V | A/D 1x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 32-QFN (5x5) | 32-UFQFN Exposed Pad | |||
320 Marketplace | 125 : $3.85600 Bulk | Bulk | Obsolete | Not Verified | M8C | 8-Bit | 24MHz | I2C, SPI | LVD, POR, WDT | 36 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 1.71V ~ 3.6V | A/D 1x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | M8C | 8-Bit | 24MHz | I2C, SPI | LVD, POR, WDT | 36 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 3.6V | A/D 1x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad |