Microcontrollers

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
CY8CLED08-48PVXI
CY7C60123-PVXC
IC MCU 8BIT 8KB FLASH 48SSOP
Cypress Semiconductor Corp
3,683
Marketplace
145 : $3.31200
Bulk
Bulk
Tube
Obsolete
Not Verified
M8C
8-Bit
12MHz
SPI
LVD, POR, WDT
36
8KB (8K x 8)
FLASH
-
256 x 8
2.7V ~ 3.6V
-
Internal
0°C ~ 70°C (TA)
Surface Mount
48-SSOP
48-BSSOP (0.295", 7.50mm Width)
28-SSOP
CY7C60113-PVXC
IC MCU 8BIT 8KB FLASH 28SSOP
Infineon Technologies
0
In Stock
4,230
Marketplace
47 : $4.44021
Tube
124 : $3.88798
Tube
Tube
Tube
Obsolete
Not Verified
M8C
8-Bit
12MHz
SPI
LVD, POR, WDT
24
8KB (8K x 8)
FLASH
-
256 x 8
2.7V ~ 3.6V
-
Internal
0°C ~ 70°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
40-DIP
CY7C60123-PXC
IC MCU 8BIT 8KB FLASH 40DIP
Infineon Technologies
6,906
Marketplace
93 : $5.16796
Bulk
Bulk
Active
Not Verified
M8C
8-Bit
12MHz
SPI
LVD, POR, WDT
36
8KB (8K x 8)
FLASH
-
256 x 8
2.7V ~ 3.6V
-
Internal
0°C ~ 70°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
CY8C3665PVA-008
CY7C60123-PVXC
IC MCU 8BIT 8KB FLASH 48SSOP
Infineon Technologies
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
M8C
8-Bit
12MHz
SPI
LVD, POR, WDT
36
8KB (8K x 8)
FLASH
-
256 x 8
2.7V ~ 3.6V
-
Internal
0°C ~ 70°C (TA)
Surface Mount
48-SSOP
48-BSSOP (0.295", 7.50mm Width)
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.