Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,260 In Stock | 1 : $4.91000 Tube | Tube | Active | Not Verified | MIPS32® M4K™ | 32-Bit | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 21 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 2.3V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
2,737 In Stock | 1 : $7.53000 Tube | Tube | Active | Not Verified | MIPS32® M4K™ | 32-Bit | 40MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 19 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 2.3V ~ 3.6V | A/D 9x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
1,842 In Stock | 1 : $9.09000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit | 80MHz | CANbus, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,998 In Stock | 1 : $11.05000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 512KB (512K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
830 In Stock | 1 : $12.17000 Tray | Tray | Active | Verified | MIPS32® M4K™ | 32-Bit | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 49 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,443 In Stock | 1 : $13.32000 Tray | Tray | Active | Verified | MIPS32® M4K™ | 32-Bit | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 81 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
3,530 In Stock | 1 : $16.69000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit | 80MHz | Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,872 In Stock | 1 : $17.31000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit | 80MHz | CANbus, Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
2,430 In Stock | 1 : $18.01000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit | 80MHz | Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
20,901 In Stock | 1 : $18.62000 Tray | Tray | Active | Verified | MIPS32® M4K™ | 32-Bit | 80MHz | CANbus, Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
2,454 In Stock | 1 : $18.68000 Cut Tape (CT) 1,200 : $15.52098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MIPS32® M4K™ | 32-Bit | 80MHz | CANbus, Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
1,354 In Stock | 1 : $18.96000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit | 80MHz | Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
3,231 In Stock | 1 : $19.55000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit | 80MHz | CANbus, Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
4,508 In Stock | 1 : $19.66000 Cut Tape (CT) 1,000 : $16.30729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® M4K™ | 32-Bit | 80MHz | CANbus, Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
1,429 In Stock | 1 : $4.35000 Tube | Tube | Active | Not Verified | MIPS32® M4K™ | 32-Bit | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 21 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2.3V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
317 In Stock | 1 : $5.50000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 35 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 2.3V ~ 3.6V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
229 In Stock | 1 : $5.50000 Tube | Tube | Active | Not Verified | MIPS32® M4K™ | 32-Bit | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 19 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 2.3V ~ 3.6V | A/D 9x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
715 In Stock | 1 : $5.94000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 53 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
2,817 In Stock | 1 : $6.06000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 53 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,210 In Stock | 1 : $6.44000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 49 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
2,785 In Stock | 1 : $6.54000 Tube | Tube | Active | Not Verified | MIPS32® M4K™ | 32-Bit | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 21 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad | |||
387 In Stock | 1 : $6.73000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit | 100MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,787 In Stock | 1 : $6.86000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 35 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
2,838 In Stock | 1 : $6.90000 Cut Tape (CT) 1,200 : $5.75123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® M4K™ | 32-Bit | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 35 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
5,692 In Stock | 1 : $7.06000 Tube | Tube | Active | Not Verified | MIPS32® M4K™ | 32-Bit | 40MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 19 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 9x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) |