Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
307 In Stock | 1 : $9.53000 Cut Tape (CT) 3,000 : $5.59900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | ARM® Cortex®-M3 | 32-Bit | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 24 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.98V ~ 3.8V | A/D 4x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-QFN (6x6) | 32-VQFN Exposed Pad | |||
8,541 In Stock | 1 : $10.64000 Cut Tape (CT) 3,000 : $6.28218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 56 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.98V ~ 3.8V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
2,129 In Stock | 1 : $2.50000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 76.8MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 18 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.8V | A/D 16x12b SAR, 16x16b Sigma-Delta | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-QFN (4x4) | 32-VFQFN Exposed Pad | |||
449 In Stock | 1 : $2.80000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 76.8MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 26 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.8V | A/D 16x12b SAR, 16x16b Sigma-Delta | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 40-QFN (5x5) | 40-VFQFN Exposed Pad | |||
2,340 In Stock | 1 : $3.38000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 76.8MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 18 | 512KB (512K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.8V | A/D 16x12b SAR, 16x16b Sigma-Delta | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-QFN (4x4) | 32-VFQFN Exposed Pad | |||
2,103 In Stock | 1 : $3.60000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 76.8MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 26 | 512KB (512K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.8V | A/D 16x12b SAR, 16x16b Sigma-Delta | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 40-QFN (5x5) | 40-VFQFN Exposed Pad | |||
2,405 In Stock | 1 : $4.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 80MHz | I2C, IrDA, SmartCard, SMBus, SPI, Temp Sensor, UART/USART | Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | 32 | 128KB (128K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.8V | A/D 16x12/16/20b; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-QFN (6x6) | 48-VFQFN Exposed Pad | |||
2,450 In Stock | 1 : $5.77000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 80MHz | I2C, IrDA, SmartCard, SMBus, SPI, Temp Sensor, UART/USART | Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | 32 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.8V | A/D 16x12/16/20b; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-QFN (6x6) | 48-VFQFN Exposed Pad | |||
1,270 In Stock | 1 : $5.77000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit | 80MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, I2S, LCD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 51 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.8V | A/D 16x20b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 68-QFN (8x8) | 68-VFQFN Exposed Pad | |||
901 In Stock | 1 : $6.92000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit | 80MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, I2S, LCD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 51 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.8V | A/D 16x20b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 68-QFN (8x8) | 68-VFQFN Exposed Pad | |||
905 In Stock | 1 : $10.64000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 56 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.98V ~ 3.8V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
1,193 In Stock | 1 : $12.95000 Tray | Tray | Active | - | ARM® Cortex®-M33F | 32-Bit | 80MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | 48 | 3.125MB (3.125M x 8) | FLASH | - | 512K x 8 | 1.71V ~ 3.8V | A/D 4x16b; D/A 2x12b | Internal | -40°C ~ 125°C | - | - | Surface Mount | 68-QFN (8x8) | 68-VFQFN Exposed Pad | |||
2,498 In Stock | 1 : $2.47000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 76.8MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 26 | 64KB (64K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.8V | A/D 16x12b SAR, 16x16b Sigma-Delta | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 40-QFN (5x5) | 40-VFQFN Exposed Pad | |||
2,365 In Stock | 1 : $2.97000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 76.8MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 18 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.8V | A/D 16x12b SAR, 16x16b Sigma-Delta | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-QFN (4x4) | 32-VFQFN Exposed Pad | |||
4,751 In Stock | 1 : $3.18000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 76.8MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 26 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.8V | A/D 16x12b SAR, 16x16b Sigma-Delta | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 40-QFN (5x5) | 40-VFQFN Exposed Pad | |||
1,422 In Stock | 1 : $4.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 80MHz | I2C, IrDA, SmartCard, SMBus, SPI, Temp Sensor, UART/USART | Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | 29 | 128KB (128K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.8V | A/D 16x12/16/20b; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 40-QFN (5x5) | 40-VFQFN Exposed Pad | |||
1,027 In Stock | 1 : $4.39000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 80MHz | I2C, IrDA, SmartCard, SMBus, SPI, Temp Sensor, UART/USART | Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | 29 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.8V | A/D 16x12/16/20b; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 40-QFN (5x5) | 40-VFQFN Exposed Pad | |||
237 In Stock | 1 : $4.63000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 80MHz | I2C, IrDA, SmartCard, SMBus, SPI, Temp Sensor, UART/USART | Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | 34 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.8V | A/D 16x12/16/20b; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-QFN (6x6) | 48-VFQFN Exposed Pad | |||
2,780 In Stock | 1 : $5.11000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 80MHz | I2C, IrDA, SmartCard, SMBus, SPI, Temp Sensor, UART/USART | Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | 29 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.8V | A/D 16x12/16/20b; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 40-QFN (5x5) | 40-VFQFN Exposed Pad | |||
101 In Stock | 1 : $7.32000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit | 80MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, I2S, LCD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 51 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.8V | A/D 16x20b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 68-QFN (8x8) | 68-VFQFN Exposed Pad | |||
2,820 In Stock | 1 : $9.53000 Tray | Tray | Active | Verified | ARM® Cortex®-M3 | 32-Bit | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 24 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.98V ~ 3.8V | A/D 4x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-QFN (6x6) | 32-VQFN Exposed Pad | |||
1,787 In Stock | 1 : $10.64000 Cut Tape (CT) 1,000 : $6.54913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.98V ~ 3.8V | A/D 8x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
2,055 In Stock | 1 : $11.76000 Cut Tape (CT) 1,000 : $6.85672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 32MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 86 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.98V ~ 3.8V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
577 In Stock | 1 : $12.60000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 32MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 86 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.98V ~ 3.8V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
2,408 In Stock | 1 : $3.84000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 80MHz | I2C, IrDA, SmartCard, SMBus, SPI, Temp Sensor, UART/USART | Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | 29 | 64KB (64K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.8V | A/D 16x12/16/20b; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 40-QFN (5x5) | 40-VFQFN Exposed Pad |