Microcontrollers

Results: 17
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
290-LFBGA
MIMXRT1166XVM5A
IC MCU 32BIT EXT MEM 289LFBGA
NXP USA Inc.
300
In Stock
1 : $30.11000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4/M7
32-Bit Dual-Core
240MHz, 500MHz
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-
External Program Memory
-
1M x 8
2.4V ~ 3.6V
A/D 2x12b; D/A 1x12b
Internal
-40°C ~ 125°C (TJ)
Surface Mount
289-LFBGA (14x14)
289-LFBGA
290-LFBGA
MIMXRT1166DVM6A
IC MCU 32BIT EXT MEM 289LFBGA
NXP USA Inc.
101
In Stock
1 : $21.79000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4/M7
32-Bit Dual-Core
240MHz, 600MHz
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-
External Program Memory
-
1M x 8
2.4V ~ 3.6V
A/D 2x12b; D/A 1x12b
Internal
0°C ~ 95°C (TJ)
Surface Mount
289-LFBGA (14x14)
289-LFBGA
IC MCU 32BIT 96KB ROM 100LQFP
MIMXRT1015CAF4BR
IC MCU 32BIT 96KB ROM 100LQFP
NXP USA Inc.
1,000
In Stock
1 : $10.36000
Cut Tape (CT)
1,000 : $6.17373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
ARM® Cortex®-M7
32-Bit
400MHz
EBI/EMI, I2C, SAI, SPDIF, SPI, UART/USART, USB2.0 OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
57
96KB (96K x 8)
ROM
-
128K x 8
1.15V ~ 1.26V
A/D 20x12b
External, Internal
-40°C ~ 105°C (TJ)
Surface Mount
100-LQFP (14x14)
100-LQFP
IC MCU 32BIT 192KB ROM 249FOWLP
MIMXRT533SFFOCR
IC MCU 32BIT 192KB ROM 249FOWLP
NXP USA Inc.
2,000
In Stock
1 : $20.87000
Cut Tape (CT)
2,000 : $12.68242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M33
32-Bit Dual-Core
200MHz
eMMC/SD/SDIO, I2C, LINbus, SPI, UART/USART, USB
DMA, I2S, LCD, POR, PWM, WDT
136
192KB (192K x 8)
ROM
-
3M x 8
1.71V ~ 3.6V
A/D 10x12b
External, Internal
-20°C ~ 70°C (TA)
Surface Mount
249-FOWLP (7x7)
249-WFBGA
290-LFBGA
MIMXRT1165DVM6A
IC MCU 32BIT EXT MEM 289LFBGA
NXP USA Inc.
146
In Stock
1 : $23.42000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4/M7
32-Bit Dual-Core
240MHz, 600MHz
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-
External Program Memory
-
1M x 8
2.4V ~ 3.6V
A/D 2x12b; D/A 1x12b
Internal
0°C ~ 95°C (TJ)
Surface Mount
289-LFBGA (14x14)
289-LFBGA
290-LFBGA
MIMXRT1165XVM5A
IC MCU 32BIT EXT MEM 289LFBGA
NXP USA Inc.
152
In Stock
1 : $26.73000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4/M7
32-Bit Dual-Core
240MHz, 500MHz
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-
External Program Memory
-
1M x 8
2.4V ~ 3.6V
A/D 2x12b; D/A 1x12b
Internal
-40°C ~ 125°C (TJ)
Surface Mount
289-LFBGA (14x14)
289-LFBGA
141 WLCSP
MIMXRT533SFAWCR
IC MCU 32BIT 192KB ROM 141WLCSP
NXP USA Inc.
6,000
In Stock
1 : $30.11000
Cut Tape (CT)
6,000 : $17.73576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M33
32-Bit Dual-Core
200MHz
eMMC/SD/SDIO, I2C, LINbus, SPI, UART/USART, USB
DMA, I2S, LCD, POR, PWM, WDT
136
192KB (192K x 8)
ROM
-
3M x 8
1.71V ~ 3.6V
A/D 10x12b
External, Internal
-20°C ~ 70°C (TA)
Surface Mount
141-WLCSP (4.53x4.53)
141-XFBGA, WLCSP
290-LFBGA
MIMXRT1165CVM5A
IC MCU 32BIT EXT MEM 289LFBGA
NXP USA Inc.
127
In Stock
1 : $31.12000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4/M7
32-Bit Dual-Core
240MHz, 500MHz
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-
External Program Memory
-
1M x 8
2.4V ~ 3.6V
A/D 2x12b; D/A 1x12b
Internal
-40°C ~ 105°C (TJ)
Surface Mount
289-LFBGA (14x14)
289-LFBGA
141 WLCSP
MIMXRT555SFAWCR
IC MCU 32BIT 192KB ROM 141WLCSP
NXP USA Inc.
6,000
In Stock
1 : $32.85000
Cut Tape (CT)
6,000 : $19.50941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M33
32-Bit Dual-Core
200MHz
eMMC/SD/SDIO, I2C, LINbus, SPI, UART/USART, USB
DMA, I2S, LCD, POR, PWM, WDT
136
192KB (192K x 8)
ROM
-
5M x 8
1.71V ~ 3.6V
A/D 10x12b
External, Internal
-20°C ~ 70°C (TA)
Surface Mount
141-WLCSP (4.53x4.53)
141-XFBGA, WLCSP
141 WLCSP
MIMXRT595SFAWCR
IC MCU 32BIT 192KB ROM 141WLCSP
NXP USA Inc.
6,000
In Stock
1 : $35.85000
Cut Tape (CT)
6,000 : $21.45978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M33
32-Bit Dual-Core
200MHz
eMMC/SD/SDIO, I2C, LINbus, SPI, UART/USART, USB
DMA, I2S, LCD, POR, PWM, WDT
136
192KB (192K x 8)
ROM
-
5M x 8
1.71V ~ 3.6V
A/D 10x12b
External, Internal
-20°C ~ 70°C (TA)
Surface Mount
141-WLCSP (4.53x4.53)
141-XFBGA, WLCSP
IC MCU 32BIT 192KB ROM 249FOWLP
MIMXRT555SFFOCR
IC MCU 32BIT 192KB ROM 249FOWLP
NXP USA Inc.
2,000
In Stock
1 : $38.88000
Cut Tape (CT)
2,000 : $23.44706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M33
32-Bit Dual-Core
200MHz
eMMC/SD/SDIO, I2C, LINbus, SPI, UART/USART, USB
DMA, I2S, LCD, POR, PWM, WDT
136
192KB (192K x 8)
ROM
-
5M x 8
1.71V ~ 3.6V
A/D 10x12b
External, Internal
-20°C ~ 70°C (TA)
Surface Mount
249-FOWLP (7x7)
249-WFBGA
IC MCU 32BIT 192KB ROM 249FOWLP
MIMXRT555SFFOC
IC MCU 32BIT 192KB ROM 249FOWLP
NXP USA Inc.
260
In Stock
1 : $38.88000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M33
32-Bit Dual-Core
200MHz
eMMC/SD/SDIO, I2C, LINbus, SPI, UART/USART, USB
DMA, I2S, LCD, POR, PWM, WDT
136
192KB (192K x 8)
ROM
-
5M x 8
1.71V ~ 3.6V
A/D 10x12b
External, Internal
-20°C ~ 70°C (TA)
Surface Mount
249-FOWLP (7x7)
249-WFBGA
IC MCU 32BIT 192KB ROM 249FOWLP
MIMXRT595SFFOCR
IC MCU 32BIT 192KB ROM 249FOWLP
NXP USA Inc.
2,000
In Stock
1 : $42.86000
Cut Tape (CT)
2,000 : $26.07044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M33
32-Bit Dual-Core
200MHz
eMMC/SD/SDIO, I2C, LINbus, SPI, UART/USART, USB
DMA, I2S, LCD, POR, PWM, WDT
136
192KB (192K x 8)
ROM
-
5M x 8
1.71V ~ 3.6V
A/D 10x12b
External, Internal
-20°C ~ 70°C (TA)
Surface Mount
249-FOWLP (7x7)
249-WFBGA
MC68302AG33C
MCLK332ACPV16B1
32-BIT, 16MHZ, HCMOS,
Motorola
117
Marketplace
19 : $24.52579
Bulk
Bulk
Active
Not Verified
CPU32
32-Bit
16MHz
QSPI, SCI, SPI, UART/USART
POR, PWM, WDT
-
-
ROMless
-
2K x 8
-
-
External, Internal
-40°C ~ 85°C
Surface Mount
144-LQFP (20x20)
144-LQFP
290-LFBGA
MIMXRT1166CVM5A
IC MCU 32BIT EXT MEM 289LFBGA
NXP USA Inc.
42
In Stock
1 : $33.40000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4/M7
32-Bit Dual-Core
240MHz, 500MHz
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-
External Program Memory
-
1M x 8
2.4V ~ 3.6V
A/D 2x12b; D/A 1x12b
Internal
-40°C ~ 105°C (TJ)
Surface Mount
289-LFBGA (14x14)
289-LFBGA
IC MCU 32BIT 96KB ROM 100LQFP
MIMXRT1015CAF4AR
IC MCU 32BIT 96KB ROM 100LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
1,000 : $6.00545
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
ARM® Cortex®-M7
32-Bit
400MHz
EBI/EMI, I2C, SAI, SPDIF, SPI, UART/USART, USB2.0 OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
57
96KB (96K x 8)
ROM
-
128K x 8
1.15V ~ 1.26V
A/D 20x12b
Internal
-40°C ~ 105°C (TJ)
Surface Mount
100-LQFP (14x14)
100-LQFP
IC MCU 32BIT 192KB ROM 249FOWLP
MIMXRT533SFFOC
IC MCU 32BIT 192KB ROM 249FOWLP
NXP USA Inc.
0
In Stock
Check Lead Time
260 : $13.53269
Tray
Tray
Active
Not Verified
ARM® Cortex®-M33
32-Bit Dual-Core
200MHz
eMMC/SD/SDIO, I2C, LINbus, SPI, UART/USART, USB
DMA, I2S, LCD, POR, PWM, WDT
136
192KB (192K x 8)
ROM
-
3M x 8
1.71V ~ 3.6V
A/D 10x12b
External, Internal
-20°C ~ 70°C (TA)
Surface Mount
249-FOWLP (7x7)
249-WFBGA
Showing
of 17

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.