Microcontrollers

Results: 5
Series
AM1MN101L
Core Processor
AM13LMN101C
Speed
8MHz10MHz20MHz
Peripherals
DMA, LCD, LVD, POR, PWM, WDTDMA, PWM, WDTLCD, PWM, WDT
Number of I/O
39536973
Program Memory Size
32KB (32K x 8)64KB (64K x 8)128KB (128K x 8)224KB (224K x 8)
Program Memory Type
FLASHReRAM
RAM Size
1.5K x 84K x 86K x 810K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V2V ~ 5.5V
Data Converters
A/D 6x12bA/D 7x10bA/D 7x10b; D/A 2x8bA/D 8x10b; D/A 4x8bA/D 8x12b
Supplier Device Package
48-TQFP (7x7)64-TQFP (10x10)80-TQFP (12x12)100-QFP (18x18)
Package / Case
48-TQFP64-LQFP64-TQFP80-TQFP100-BQFP
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
MN101LR0xDXW
MN101LR04DXW
IC MCU 8BIT 64KB RERAM 64TQFP
Panasonic Electronic Components
421
In Stock
1 : $10.04000
Tray
Tray
ObsoleteNot VerifiedAM13L8-Bit10MHzI2C, UART/USARTDMA, LCD, LVD, POR, PWM, WDT5364KB (64K x 8)ReRAM-4K x 81.8V ~ 3.6VA/D 6x12bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP (10x10)64-TQFP
QFP100-G1 PKG
MN101CF49KXN
IC MCU 8BIT 224KB FLASH 100QFP
Panasonic Electronic Components
0
In Stock
Obsolete
Tray
ObsoleteNot VerifiedMN101C8-Bit20MHzI2C, UART/USARTDMA, PWM, WDT73224KB (224K x 8)FLASH-10K x 82V ~ 5.5VA/D 8x10b; D/A 4x8bInternal-40°C ~ 85°C (TA)Surface Mount100-QFP (18x18)100-BQFP
64-LQFP
MN101CF77GXN
IC MCU 8BIT 128KB FLASH 64LQFP
Panasonic Electronic Components
0
In Stock
Obsolete
Tray
ObsoleteNot VerifiedMN101C8-Bit20MHzI2C, UART/USARTDMA, PWM, WDT53128KB (128K x 8)FLASH-6K x 81.8V ~ 3.6VA/D 7x10b; D/A 2x8bInternal-40°C ~ 85°C (TA)Surface Mount-64-LQFP
MN101CF78AXN
MN101CF78AXN
IC MCU 8BIT 32KB FLASH 48TQFP
Panasonic Electronic Components
0
In Stock
Obsolete
Tray
ObsoleteNot VerifiedMN101C8-Bit8MHzI2C, UART/USARTLCD, PWM, WDT3932KB (32K x 8)FLASH-1.5K x 81.8V ~ 3.6VA/D 7x10bInternal-40°C ~ 85°C (TA)Surface Mount48-TQFP (7x7)48-TQFP
MN101LR0xDXW
MN101LR05DXW
IC MCU 8BIT 64KB RERAM 80TQFP
Panasonic Electronic Components
0
In Stock
Obsolete
Tray
ObsoleteNot VerifiedAM13L8-Bit10MHzI2C, UART/USARTDMA, LCD, LVD, POR, PWM, WDT6964KB (64K x 8)ReRAM-4K x 81.8V ~ 3.6VA/D 8x12bInternal-40°C ~ 85°C (TA)Surface Mount80-TQFP (12x12)80-TQFP
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.