Microcontrollers

Results: 214
Stocking Options
Environmental Options
Media
Exclude
214Results

Showing
of 214
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
497~5B_ME_V2~T~48
STM32F030C8T6TR
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
12,664
In Stock
1 : $3.91000
Cut Tape (CT)
2,400 : $2.03350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
39
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
28 UFQFN
STM32F042G6U6
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
1,922
In Stock
1 : $4.88000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
24
32KB (32K x 8)
FLASH
-
6K x 8
1.65V ~ 3.6V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
32-QFN (5x5)
STM32F051K8U7TR
IC MCU 32BIT 64KB FLASH 32UFQFPN
STMicroelectronics
7,063
In Stock
1 : $6.04000
Cut Tape (CT)
3,000 : $3.25403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
27
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
64 LQFP
STM32F030RCT6
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
5,721
In Stock
1 : $6.20000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
51
256KB (256K x 8)
FLASH
-
32K x 8
2.4V ~ 3.6V
A/D 18x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
497~5B_ME_V2~T~48
STM32F072C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
1,533
In Stock
1 : $7.10000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
37
64KB (64K x 8)
FLASH
-
16K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
48-UFQFPN
STM32F072CBU6TR
IC MCU 32BIT 128KB FLSH 48UFQFPN
STMicroelectronics
6,021
In Stock
1 : $7.59000
Cut Tape (CT)
2,500 : $4.18985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
37
128KB (128K x 8)
FLASH
-
16K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
48-UFQFPN
STM32F072CBU6
IC MCU 32BIT 128KB FLSH 48UFQFPN
STMicroelectronics
2,387
In Stock
1 : $7.59000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
37
128KB (128K x 8)
FLASH
-
16K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
STM32G071RBI6
STM32F072RBH6
IC MCU 32BIT 128KB FLASH 64UFBGA
STMicroelectronics
1,050
In Stock
1 : $7.74000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
51
128KB (128K x 8)
FLASH
-
16K x 8
1.65V ~ 3.6V
A/D 19x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-UFBGA (5x5)
64-UFBGA
497~5B_ME_V2~T~48
STM32F072CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
22,653
In Stock
1 : $7.88000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
37
128KB (128K x 8)
FLASH
-
16K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32F072RBT6TR
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
1,625
In Stock
1 : $8.31000
Cut Tape (CT)
1,000 : $4.76968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
51
128KB (128K x 8)
FLASH
-
16K x 8
1.65V ~ 3.6V
A/D 19x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64-LQFP
STM32F072RBT6
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
1,169
In Stock
1 : $8.31000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
51
128KB (128K x 8)
FLASH
-
16K x 8
1.65V ~ 3.6V
A/D 19x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
100 LQFP
STM32F072VBT6
IC MCU 32BIT 128KB FLASH 100LQFP
STMicroelectronics
5,674
In Stock
1 : $9.03000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
87
128KB (128K x 8)
FLASH
-
16K x 8
1.65V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
64 LQFP
STM32F091RCT6
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
1,392
In Stock
1 : $9.74000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
52
256KB (256K x 8)
FLASH
-
32K x 8
2V ~ 3.6V
A/D 19x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64-LQFP
STM32F030R8T6TR
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
5,176
In Stock
1 : $4.07000
Cut Tape (CT)
1,000 : $2.18852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
55
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 18x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
28-UFQFN
STM32F031G6U6TR
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
5,057
In Stock
1 : $4.16000
Cut Tape (CT)
3,000 : $2.16566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
23
32KB (32K x 8)
FLASH
-
4K x 8
2V ~ 3.6V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN Exposed Pad
32-LQFP
STM32F031K6T6
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
3,072
In Stock
1 : $4.32000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
-
4K x 8
2V ~ 3.6V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
20-TSSOP
STM32F042F4P6
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
944
In Stock
1 : $4.58000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
-
6K x 8
1.65V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
28 UFQFN
STM32F042G4U6TR
IC MCU 32BIT 16KB FLASH 28UFQFPN
STMicroelectronics
2,036
In Stock
1 : $4.68000
Cut Tape (CT)
3,000 : $2.45937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
24
16KB (16K x 8)
FLASH
-
6K x 8
1.65V ~ 3.6V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
20 TSSOP
STM32F042F6P6TR
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
10,211
In Stock
1 : $4.79000
Cut Tape (CT)
2,500 : $2.30630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
16
32KB (32K x 8)
FLASH
-
6K x 8
1.65V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
28 UFQFN
STM32F042G6U6TR
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
24,120
In Stock
1 : $4.88000
Cut Tape (CT)
3,000 : $2.36116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
24
32KB (32K x 8)
FLASH
-
6K x 8
1.65V ~ 3.6V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
497~5B_ME_V2~T~48
STM32F070CBT6TR
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
5,370
In Stock
1 : $5.03000
Cut Tape (CT)
2,400 : $2.44024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART, USB
DMA, POR, PWM, WDT
37
128KB (128K x 8)
FLASH
-
16K x 8
2.4V ~ 3.6V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
32-LQFP
STM32F051K8T6
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
9,585
In Stock
1 : $5.09000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
497~5B_ME_V2~T~48
STM32F051C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
19,169
In Stock
1 : $5.25000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
39
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
48-LQFP
32-QFN (5x5)
STM32F051K6U6TR
IC MCU 32BIT 32KB FLASH 32UFQFPN
STMicroelectronics
5,728
In Stock
1 : $5.29000
Cut Tape (CT)
3,000 : $2.81119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
27
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
497~5B_ME_V2~T~48
STM32F031C6T6
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
178
In Stock
1 : $5.29000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
39
32KB (32K x 8)
FLASH
-
4K x 8
2V ~ 3.6V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 214

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.