Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
MSP430F67621IPZR
IC MCU 16BIT 256KB FLASH 100LQFP
Texas Instruments
2,010
In Stock
1 : $16.28000
Cut Tape (CT)
1,000 : $9.85883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPUXV2
16-Bit
25MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
87
256KB (256K x 8)
FLASH
-
16K x 8
1.8V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
MSP430F67621IPZR
IC MCU 16BIT 128KB FLASH 100LQFP
Texas Instruments
69
In Stock
1 : $13.44000
Tray
Tray
Active
Not Verified
MSP430 CPUXV2
16-Bit
20MHz
I2C, IrDA, SCI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
73
128KB (128K x 8)
FLASH
-
10K x 8
1.8V ~ 3.6V
A/D 10x16b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.