Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
290 In Stock | 1 : $31.08000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 144MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 119 | 2MB (2M x 8) | FLASH | - | 352K x 8 | 3.13V ~ 3.63V | A/D 32x12b; D/A 2x12b | External | -40°C ~ 85°C (TA) | Surface Mount | PG-LQFP-144-24 | 144-LQFP Exposed Pad | |||
370 In Stock | 1 : $32.37000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 144MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 75 | 2MB (2M x 8) | FLASH | - | 352K x 8 | 3.13V ~ 3.63V | A/D 24x12b; D/A 2x12b | External | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-100-25 | 100-LQFP Exposed Pad | |||
862 In Stock | 1 : $24.96000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 144MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 75 | 1.5MB (1.5M x 8) | FLASH | - | 276K x 8 | 3.13V ~ 3.63V | A/D 24x12b; D/A 2x12b | External | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-100-25 | 100-LQFP Exposed Pad | |||
466 In Stock | 1 : $22.87000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 144MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 75 | 1.5MB (1.5M x 8) | FLASH | - | 276K x 8 | 3.13V ~ 3.63V | A/D 24x12b; D/A 2x12b | External | -40°C ~ 85°C (TA) | Surface Mount | PG-LQFP-100-25 | 100-LQFP Exposed Pad | |||
428 In Stock | 1 : $25.21000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 144MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 75 | 2MB (2M x 8) | FLASH | - | 352K x 8 | 3.13V ~ 3.63V | A/D 24x12b; D/A 2x12b | External | -40°C ~ 85°C (TA) | Surface Mount | PG-LQFP-100-25 | 100-LQFP Exposed Pad | |||
1,129 In Stock | 1 : $25.29000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 144MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 155 | 1.5MB (1.5M x 8) | FLASH | - | 276K x 8 | 3.13V ~ 3.63V | A/D 32x12b; D/A 2x12b | External | -40°C ~ 85°C (TA) | Surface Mount | PG-LFBGA-196-2 | 196-LFBGA | |||
265 In Stock | 1 : $26.27000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 144MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 119 | 1.5MB (1.5M x 8) | FLASH | - | 276K x 8 | 3.13V ~ 3.63V | A/D 32x12b; D/A 2x12b | External | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-144-24 | 144-LQFP Exposed Pad | |||
823 In Stock | 1 : $27.62000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 144MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 155 | 2MB (2M x 8) | FLASH | - | 352K x 8 | 3.13V ~ 3.63V | A/D 32x12b; D/A 2x12b | External | -40°C ~ 85°C (TA) | Surface Mount | PG-LFBGA-196-2 | 196-LFBGA | |||
137 In Stock | 1 : $28.34000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 144MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 119 | 1.5MB (1.5M x 8) | FLASH | - | 276K x 8 | 3.13V ~ 3.63V | A/D 32x12b; D/A 2x12b | External | -40°C ~ 85°C (TA) | Surface Mount | PG-LQFP-144-24 | 144-LQFP Exposed Pad | |||
1,028 In Stock | 1 : $35.44000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 144MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 155 | 2MB (2M x 8) | FLASH | - | 352K x 8 | 3.13V ~ 3.63V | A/D 32x12b; D/A 2x12b | External | -40°C ~ 125°C (TA) | Surface Mount | PG-LFBGA-196-2 | 196-LFBGA | |||
0 In Stock Check Lead Time | 1,134 : $20.63944 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 144MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 155 | 1.5MB (1.5M x 8) | FLASH | - | 276K x 8 | 3.13V ~ 3.63V | A/D 32x12b; D/A 2x12b | External | -40°C ~ 125°C (TA) | Surface Mount | PG-LFBGA-196-2 | 196-LFBGA |