Microcontrollers

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
81-UFBGA, CSPBGA
EFM32LG360F64G-E-CSP81
IC MCU 32BIT 64KB FLASH 81CSP
Silicon Labs
35
In Stock
1 : $10.53000
Strip
Strip
Discontinued at Digi-Key
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
48MHz
I2C, IrDA, SmartCard, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
65
64KB (64K x 8)
FLASH
-
32K x 8
1.98V ~ 3.8V
A/D 8x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
81-CSP (4.35x4.27)
81-UFBGA, CSPBGA
81-UFBGA, CSPBGA
EFM32LG360F128G-E-CSP81
IC MCU 32BIT 128KB FLASH 81CSP
Silicon Labs
69
In Stock
1 : $13.63000
Strip
Strip
Discontinued at Digi-Key
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
48MHz
I2C, IrDA, SmartCard, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
65
128KB (128K x 8)
FLASH
-
32K x 8
1.98V ~ 3.8V
A/D 8x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
81-CSP (4.35x4.27)
81-UFBGA, CSPBGA
EFM32GG895F1024G-E-BGA120R
EFM32GG295F1024-BGA120
IC MCU 32BIT 1MB FLASH 120BGA
Silicon Labs
2
In Stock
1 : $17.07000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
48MHz
EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
93
1MB (1M x 8)
FLASH
-
128K x 8
1.85V ~ 3.8V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
120-BGA (7x7)
120-VFBGA
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.