4KB (2K x 16) Microcontrollers

Results: 363
Stocking Options
Environmental Options
Media
Exclude
363Results
Applied FiltersRemove All

Showing
of 363
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20 QFN
ATTINY44A-MU
IC MCU 8BIT 4KB FLASH 20QFN
Microchip Technology
52,923
In Stock
1 : $1.49000
Tray
Tray
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
4KB (2K x 16)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN-EP (4x4)
20-WFQFN Exposed Pad
14-SOIC
ATTINY44A-SSNR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
41,894
In Stock
1 : $1.64000
Cut Tape (CT)
3,000 : $1.35151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
4KB (2K x 16)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
ATTINY44-20SSUR
ATTINY44A-SSUR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
8,057
In Stock
1 : $1.64000
Cut Tape (CT)
3,000 : $1.35151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
4KB (2K x 16)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 QFN
ATTINY44A-MUR
IC MCU 8BIT 4KB FLASH 20QFN
Microchip Technology
39,381
In Stock
1 : $1.65000
Cut Tape (CT)
6,000 : $1.36741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
4KB (2K x 16)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN-EP (4x4)
20-WFQFN Exposed Pad
8-SOIC
ATTINY45-20SU
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
8,826
In Stock
1 : $2.18000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (2K x 16)
FLASH
256 x 8
256 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.209", 5.30mm Width)
8-SOIC
ATTINY45-20SUR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
3,700
In Stock
1 : $2.26000
Cut Tape (CT)
2,000 : $1.87621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (2K x 16)
FLASH
256 x 8
256 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.209", 5.30mm Width)
32 TQFP
ATTINY48-AUR
IC MCU 8BIT 4KB FLASH 32TQFP
Microchip Technology
18,269
In Stock
1 : $2.39000
Cut Tape (CT)
2,000 : $1.98750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
I2C, SPI
Brown-out Detect/Reset, POR, WDT
28
4KB (2K x 16)
FLASH
64 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
8 DIP
ATTINY45-20PU
IC MCU 8BIT 4KB FLASH 8DIP
Microchip Technology
662
In Stock
1 : $2.45000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (2K x 16)
FLASH
256 x 8
256 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
32 TQFP
ATMEGA48A-AU
IC MCU 8BIT 4KB FLASH 32TQFP
Microchip Technology
1,745
In Stock
1 : $2.88000
Tray
Tray
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
4KB (2K x 16)
FLASH
256 x 8
512 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
32 TQFP
ATMEGA48PA-AUR
IC MCU 8BIT 4KB FLASH 32TQFP
Microchip Technology
8,133
In Stock
1 : $3.16000
Cut Tape (CT)
2,000 : $2.62352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
4KB (2K x 16)
FLASH
256 x 8
512 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
8-SOIC
ATTINY45V-10SUR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
6,545
In Stock
1 : $3.16000
Cut Tape (CT)
2,000 : $2.62352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
10MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (2K x 16)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.209", 5.30mm Width)
32 TQFP
ATMEGA48A-AUR
IC MCU 8BIT 4KB FLASH 32TQFP
Microchip Technology
1,573
In Stock
1 : $3.16000
Cut Tape (CT)
2,000 : $2.62352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
4KB (2K x 16)
FLASH
256 x 8
512 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
32 TQFP
ATMEGA48-20AU
IC MCU 8BIT 4KB FLASH 32TQFP
Microchip Technology
754
In Stock
1 : $3.78000
Tray
Tray
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
4KB (2K x 16)
FLASH
256 x 8
512 x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
32 TQFP
ATMEGA48-20AUR
IC MCU 8BIT 4KB FLASH 32TQFP
Microchip Technology
1,270
In Stock
1 : $3.93000
Cut Tape (CT)
2,000 : $3.24362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
4KB (2K x 16)
FLASH
256 x 8
512 x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
20 TSSOP
PIC18F1220-I/SS
IC MCU 8BIT 4KB FLASH 20SSOP
Microchip Technology
2,245
In Stock
1 : $5.50000
Tube
Tube
Active
Verified
PIC
8-Bit
40MHz
UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
16
4KB (2K x 16)
FLASH
256 x 8
256 x 8
4.2V ~ 5.5V
A/D 7x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
18 SOIC
PIC18F1220-I/SO
IC MCU 8BIT 4KB FLASH 18SOIC
Microchip Technology
1,536
In Stock
1 : $5.50000
Tube
Tube
Active
Verified
PIC
8-Bit
40MHz
UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
16
4KB (2K x 16)
FLASH
256 x 8
256 x 8
4.2V ~ 5.5V
A/D 7x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
28 SSOP
PIC18F2221-I/SS
IC MCU 8BIT 4KB FLASH 28SSOP
Microchip Technology
119
In Stock
1 : $5.85000
Tube
Tube
Active
Not Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
4KB (2K x 16)
FLASH
256 x 8
512 x 8
4.2V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 VQFN
PIC18F2221-I/ML
IC MCU 8BIT 4KB FLASH 28QFN
Microchip Technology
1,874
In Stock
1 : $6.47000
Tube
Tube
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
25
4KB (2K x 16)
FLASH
256 x 8
512 x 8
4.2V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
28 SOIC
PIC18F2220-I/SO
IC MCU 8BIT 4KB FLASH 28SOIC
Microchip Technology
139
In Stock
1 : $10.48000
Tube
Tube
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
25
4KB (2K x 16)
FLASH
256 x 8
512 x 8
4.2V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
ATTINY44-20SSUR
ATTINY44V-10SSUR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
685
In Stock
1 : $3.59000
Cut Tape (CT)
3,000 : $2.95740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
10MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
12
4KB (2K x 16)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
ATTINY44-20SSUR
ATTINY44A-SSN
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
63,446
In Stock
1 : $1.51000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
4KB (2K x 16)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
ATTINY44-20SSUR
ATTINY44A-SSU
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
1,684
In Stock
1 : $1.51000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
4KB (2K x 16)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 QFN
ATTINY4313-MUR
IC MCU 8BIT 4KB FLASH 20QFN
Microchip Technology
39,411
In Stock
1 : $1.64000
Cut Tape (CT)
6,000 : $1.35151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
4KB (2K x 16)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN-EP (4x4)
20-WFQFN Exposed Pad
20 VFQFN
ATTINY4313-MMHR
IC MCU 8BIT 4KB FLASH 20VQFN
Microchip Technology
21,987
In Stock
1 : $1.75000
Cut Tape (CT)
6,000 : $1.44691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
4KB (2K x 16)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
20 QFN
ATTINY45-20MU
IC MCU 8BIT 4KB FLASH 20QFN
Microchip Technology
2,483
In Stock
1 : $1.75000
Tray
Tray
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (2K x 16)
FLASH
256 x 8
256 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN-EP (4x4)
20-WFQFN Exposed Pad
Showing
of 363

4KB (2K x 16) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.