FPGAs (Field Programmable Gate Array)

Results: 135
Stocking Options
Environmental Options
Media
Exclude
135Results
Applied FiltersRemove All

Showing
of 135
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
305
In Stock
1 : $41.42000
Tray
Tray
Active
Not Verified
625
5000
169984
100
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP
144-TQFP (20x20)
203
In Stock
1 : $49.56000
Tray
Tray
Active
Not Verified
625
5000
169984
100
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP
144-TQFP (20x20)
152
In Stock
1 : $59.28000
Tray
Tray
Active
Not Verified
625
5000
169984
172
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FTBGA (17x17)
279
In Stock
1 : $63.15000
Tray
Tray
Active
Not Verified
1000
8000
226304
100
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP
144-TQFP (20x20)
168
In Stock
1 : $76.04000
Tray
Tray
Active
Not Verified
1000
8000
226304
201
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FTBGA (17x17)
26
In Stock
1 : $129.39000
Tray
Tray
Active
Not Verified
2125
17000
282624
358
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FPBGA (23x23)
414
In Stock
1 : $236.17000
Tray
Tray
Active
Not Verified
3625
29000
396288
201
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FTBGA (17x17)
847
In Stock
1 : $49.56000
Tray
Tray
Active
Not Verified
625
5000
169984
146
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
208-BFQFP
208-PQFP (28x28)
107
In Stock
1 : $63.39000
Tray
Tray
Active
Not Verified
1000
8000
226304
146
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
208-BFQFP
208-PQFP (28x28)
30
In Stock
1 : $130.26000
Tray
Tray
Active
Not Verified
2125
17000
282624
146
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
208-BFQFP
208-PQFP (28x28)
90
In Stock
1 : $132.00000
Tray
Tray
Active
Not Verified
2125
17000
282624
201
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FTBGA (17x17)
138
In Stock
1 : $152.63000
Tray
Tray
Active
Not Verified
2125
17000
282624
358
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FPBGA (23x23)
59
In Stock
1 : $196.65000
Tray
Tray
Active
Not Verified
3625
29000
396288
201
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FTBGA (17x17)
180
In Stock
1 : $76.04000
Tray
Tray
Active
Not Verified
1000
8000
226304
201
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FTBGA (17x17)
150
In Stock
1 : $92.71000
Tray
Tray
Active
Not Verified
1000
8000
226304
201
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FTBGA (17x17)
248
In Stock
1 : $110.18000
Tray
Tray
Active
Not Verified
2125
17000
282624
201
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FTBGA (17x17)
289
In Stock
1 : $344.93000
Tray
Tray
Active
Not Verified
5000
40000
906240
363
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FPBGA (23x23)
2,702
In Stock
1 : $61.49000
Tray
Tray
Active
Not Verified
1000
8000
226304
86
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
132-LFBGA, CSPBGA
132-CSBGA (8x8)
248
In Stock
1 : $76.75000
Tray
Tray
Active
Not Verified
1000
8000
226304
86
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
132-LFBGA, CSPBGA
132-CSBGA (8x8)
50
In Stock
1 : $186.93000
Tray
Tray
Active
Not Verified
2125
17000
282624
358
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FPBGA (23x23)
45
In Stock
1 : $431.08000
Tray
Tray
Active
Not Verified
5000
40000
906240
363
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FPBGA (23x23)
359
In Stock
1 : $39.99000
Tray
Tray
Active
Not Verified
625
5000
169984
86
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
132-LFBGA, CSPBGA
132-CSBGA (8x8)
112
In Stock
1 : $78.88000
Tray
Tray
Active
Not Verified
1000
8000
226304
100
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP
144-TQFP (20x20)
73
In Stock
1 : $164.25000
Tray
Tray
Active
Not Verified
2125
17000
282624
201
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FTBGA (17x17)
90
In Stock
1 : $294.98000
Tray
Tray
Active
Not Verified
3625
29000
396288
201
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FTBGA (17x17)
Showing
of 135

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.