FPGAs (Field Programmable Gate Array)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : $359.63000 Tray | Tray | Active | Not Verified | 9720 | 170100 | 5347738 | 228 | 0.698V ~ 0.742V | Surface Mount | -40°C ~ 100°C (TJ) | 676-BBGA, FCBGA | 676-FCBGA (27x27) | |||
2 In Stock | 1 : $589.80000 Tray | Tray | Active | Not Verified | - | 238437 | 3355443 | 156 | 0.698V ~ 0.742V | Surface Mount | -40°C ~ 100°C (TJ) | 676-BBGA, FCBGA | 676-FCBGA (27x27) | |||
4 In Stock | 1 : $287.71000 Tray | Tray | Active | Not Verified | 9720 | 170100 | 5347738 | 228 | 0.825V ~ 0.876V | Surface Mount | 0°C ~ 100°C (TJ) | 676-BBGA, FCBGA | 676-FCBGA (27x27) | |||
0 In Stock Check Lead Time | 1 : $209.61000 Tray | Tray | Active | Not Verified | 5500 | 96250 | 3670016 | 228 | 0.825V ~ 0.876V | Surface Mount | 0°C ~ 100°C (TJ) | 676-BBGA, FCBGA | 676-FCBGA (27x27) | |||
0 In Stock Check Lead Time | 1 : $600.07000 Tray | Tray | Active | Not Verified | 17625 | 308437 | 11010048 | 280 | 0.825V ~ 0.876V | Surface Mount | 0°C ~ 100°C (TJ) | 676-BBGA, FCBGA | 676-FCBGA (27x27) | |||
0 In Stock Check Lead Time | 2 : $484.99000 Tray | Tray | Active | Not Verified | 13625 | 238437 | 7340032 | 228 | 0.825V ~ 0.876V | Surface Mount | 0°C ~ 100°C (TJ) | 784-BFBGA, FCBGA | 784-FCBGA (23x23) |