484-FBGA FPGAs (Field Programmable Gate Array)

Results: 168
Series
Arria 10 GXCyclone® 10 GXCyclone® 10 LPCyclone® IICyclone® IIICyclone® IV ECyclone® V ECyclone® V GTCyclone® V GX
Number of LABs/CLBs
96320762475315834914388471350796278943411900184801886829080
Number of Logic Elements/Cells
1540825000315003321639600490005000050528558567020875408770008126485000
Total RAM Bits
48384051609659443211612161381376200294423961602810880286208030689283464192445132850012165959680
Number of I/O
188208224240278289292294295321322324325327
Voltage - Supply
0.87V ~ 0.98V1.0V1.07V ~ 1.13V1.15V ~ 1.25V1.2V-
Operating Temperature
-40°C ~ 100°C (TJ)-40°C ~ 125°C (TJ)0°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
168Results
Applied FiltersRemove All

Showing
of 168
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
484-UBGA
10CL016YU484I7G
IC FPGA 340 I/O 484UBGA
Intel
212
In Stock
1 : $47.34000
Tray
Tray
Active
Not Verified
963
15408
516096
340
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-UBGA
10CL040YU484I7G
IC FPGA 325 I/O 484UBGA
Intel
287
In Stock
1 : $82.13000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-UBGA
10CL040YU484A7G
IC FPGA 325 I/O 484UBGA
Intel
159
In Stock
1 : $98.55000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.2V
Surface Mount
-40°C ~ 125°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-UBGA
10CL040YU484C6G
IC FPGA 325 I/O 484UBGA
Intel
57
In Stock
1 : $98.55000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.2V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-UBGA
EP3C16U484C8N
IC FPGA 346 I/O 484UBGA
Intel
73
In Stock
1 : $131.49000
Tray
Tray
Active
Not Verified
963
15408
516096
346
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-UBGA
10CL080YU484I7G
IC FPGA 289 I/O 484UBGA
Intel
62
In Stock
1 : $140.57000
Tray
Tray
Active
Not Verified
5079
81264
2810880
289
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-FBGA
5CEFA4U19C8N
IC FPGA 224 I/O 484UBGA
Intel
120
In Stock
1 : $142.91000
Tray
Tray
Active
Not Verified
18480
49000
3464192
224
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-FBGA
5CEFA2U19I7N
IC FPGA 224 I/O 484UBGA
Intel
53
In Stock
1 : $153.40000
Tray
Tray
Active
Not Verified
9434
25000
2002944
224
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-UBGA
EP4CE40U19I7N
IC FPGA 328 I/O 484UBGA
Intel
78
In Stock
1 : $184.15000
Tray
Tray
Active
Not Verified
2475
39600
1161216
328
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-FBGA
5CEFA4U19I7N
IC FPGA 224 I/O 484UBGA
Intel
58
In Stock
1 : $214.36000
Tray
Tray
Active
Not Verified
18480
49000
3464192
224
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-FBGA
5CGXFC5C6U19I7N
IC FPGA 224 I/O 484UBGA
Intel
90
In Stock
1 : $408.12000
Tray
Tray
Active
Not Verified
29080
77000
5001216
224
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-FBGA
5CEFA7U19C8N
IC FPGA 240 I/O 484UBGA
Intel
51
In Stock
1 : $413.20000
Tray
Tray
Active
Not Verified
56480
149500
7880704
240
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-FBGA
5CEFA7U19I7N
IC FPGA 240 I/O 484UBGA
Intel
77
In Stock
1 : $619.80000
Tray
Tray
Active
Not Verified
56480
149500
7880704
240
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-FBGA
5CGXFC7C6U19I7N
IC FPGA 240 I/O 484UBGA
Intel
49
In Stock
1 : $703.21000
Tray
Tray
Active
Not Verified
56480
149500
7880704
240
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-UBGA
10CL055YU484I7G
IC FPGA 321 I/O 484UBGA
Intel
115
In Stock
1 : $130.23000
Tray
Tray
Active
Not Verified
3491
55856
2396160
321
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-UBGA
10CL040ZU484I8G
IC FPGA 325 I/O 484UBGA
Intel
83
In Stock
1 : $82.13000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.0V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-FBGA
5CEBA5U19C8N
IC FPGA 224 I/O 484UBGA
Intel
397
In Stock
1 : $195.38000
Tray
Tray
Active
Not Verified
29080
77000
5001216
224
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-UBGA
10CL080YU484A7G
IC FPGA 289 I/O 484UBGA
Intel
49
In Stock
1 : $210.90000
Tray
Tray
Active
Not Verified
5079
81264
2810880
289
1.2V
Surface Mount
-40°C ~ 125°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-UBGA
EP3C40U484I7N
IC FPGA 331 I/O 484UBGA
Intel
67
In Stock
1 : $514.56000
Tray
Tray
Active
Not Verified
2475
39600
1161216
331
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-FBGA
5CEBA2U19C8N
IC FPGA 224 I/O 484UBGA
Intel
80
In Stock
1 : $89.79000
Tray
Tray
Active
Not Verified
9434
25000
2002944
224
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-UBGA
10CL055YU484A7G
IC FPGA 321 I/O 484UBGA
Intel
84
In Stock
1 : $156.27000
Tray
Tray
Active
Not Verified
3491
55856
2396160
321
1.2V
Surface Mount
-40°C ~ 125°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-UBGA
10CL055YU484C6G
IC FPGA 321 I/O 484UBGA
Intel
70
In Stock
1 : $156.27000
Tray
Tray
Active
Not Verified
3491
55856
2396160
321
1.2V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-UBGA
10CL080ZU484I8G
IC FPGA 289 I/O 484UBGA
Intel
79
In Stock
1 : $175.73000
Tray
Tray
Active
Not Verified
5079
81264
2810880
289
1.0V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-FBGA
5CEFA5U19C8N
IC FPGA 224 I/O 484UBGA
Intel
74
In Stock
1 : $233.93000
Tray
Tray
Active
Not Verified
29080
77000
5001216
224
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
484-UBGA
EP4CE55U19I7N
IC FPGA 324 I/O 484UBGA
Intel
84
In Stock
1 : $320.19000
Tray
Tray
Active
Not Verified
3491
55856
2396160
324
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-FBGA
484-UBGA (19x19)
Showing
of 168

484-FBGA FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.