Application Specific Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
275 In Stock | 1 : $2.97000 Tray | - | Tray | Active | Not Verified | Security | MAXQ | FLASH (8kB) | MAXQ™ | - | I2C, SPI | - | 1.62V ~ 3.63V | -40°C ~ 105°C | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-TDFN (3x3) | ||
946 In Stock 50,000 Factory | 1 : $3.61000 Cut Tape (CT) 2,500 : $2.05859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Security | MAXQ | FLASH (8kB) | MAXQ™ | - | I2C, SPI | - | 1.62V ~ 3.63V | -40°C ~ 105°C | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-TDFN (3x3) | |||
102 In Stock | 1 : $34.61000 Tray | Tray | Active | - | Electrochemical Sensors | ARM® Cortex®-M3 | FLASH (256kB) | ADuCM356 | 64K x 8 | DMA, I2C, SPI, UART/USART | 17 | 2.8V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 72-VFLGA | 72-LGA (6x5) | |||
0 In Stock 1,664 Factory | 416 : $406.27897 Tray | - | Tray | Discontinued at Digi-Key | Not Verified | Security | - | SRAM | - | 4K x 8 | I2C | - | - | -55°C ~ 95°C | - | - | Surface Mount | 49-LFBGA, CSPBGA | 49-CSBGA (7x7) | ||
0 In Stock 1,920 Factory | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | - | Security | - | - | - | - | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | 25-LFBGA, CSPBGA | 25-CSBGA (5x5) | |||
0 In Stock 2,150 Factory | Discontinued at Digi-Key | - | Tube | Discontinued at Digi-Key | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock 5,880 Factory | Discontinued at Digi-Key | - | Tray | Discontinued at Digi-Key | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock 1,333 Factory | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Not Verified | Security | - | SRAM | - | 1K x 8 | I2C | - | - | - | - | - | Surface Mount | 49-LFBGA, CSPBGA | 49-CSBGA (7x7) | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | - | Security | - | SRAM | - | 1K x 8 | I2C | - | - | -40°C ~ 85°C | - | - | Surface Mount | Die | Die | |||
0 In Stock Check Lead Time | 1 : $34.61000 Cut Tape (CT) 1,000 : $25.11779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Electrochemical Sensors | ARM® Cortex®-M3 | FLASH (256kB) | ADuCM356 | 64K x 8 | DMA, I2C, SPI, UART/USART | 17 | 2.8V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 72-VFLGA | 72-LGA (6x5) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | Multimedia, Universal Infrared Control | Z8 (Crimzon) | FLASH (64kB) | RC Blaster™ | - | I2C, UART | 4 | 1.9V ~ 3.6V | - | - | - | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | Multimedia, Universal Infrared Control | Z8 (Crimzon) | FLASH (64kB) | RC Blaster™ | - | I2C, UART | 4 | 1.9V ~ 3.6V | - | - | - | Through Hole | 20-DIP (0.300", 7.62mm) | 20-DIP | |||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Communications Controller | 8-Bit | External Program Memory | - | 192 x 8 | Serial Interface Unit - SDLC/HDLC | 32 | 4.5V ~ 5.5V | -40°C ~ 85°C | - | - | Through Hole | 40-DIP (0.600", 15.24mm) | 40-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Communications Controller | 8-Bit | External Program Memory | - | 192 x 8 | Serial Interface Unit - SDLC/HDLC | 32 | 4.5V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.59x16.59) | ||
0 In Stock 3,083 Factory | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Not Verified | Security | MAXQ | FLASH (128kB) | MAXQ™ | 2K x 8 | I2C, SPI, UART/USART, USB | 31 | 1.7V ~ 3.6V | - | - | - | Surface Mount | 48-WFQFN Exposed Pad | 48-TQFN (6x6) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | Security | - | - | - | 1K x 8 | - | - | - | - | - | - | Surface Mount | 49-LFBGA, CSPBGA | 49-CSBGA (7x7) | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Not Verified | Security | MAXQ | FLASH (256kB) | MAXQ™ | 8K x 8 | SPI, UART/USART, USB | 16 | 3.3V | -40°C ~ 85°C | - | - | Surface Mount | 40-WFQFN Exposed Pad | 40-TQFN (6x6) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | Security | MAXQ | FLASH (256kB) | MAXQ™ | 8K x 8 | SPI, UART/USART, USB | 16 | 3.3V | -40°C ~ 85°C | - | - | Surface Mount | 40-WFQFN Exposed Pad | 40-TQFN (6x6) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | Security | - | SRAM | - | 4K x 8 | I2C | - | - | -55°C ~ 95°C | - | - | Surface Mount | 49-LFBGA, CSPBGA | 49-CSBGA (7x7) | |||
0 In Stock 832 Factory | Discontinued at Digi-Key | - | Tray | Discontinued at Digi-Key | Not Verified | Security | - | - | - | 1K x 8 | - | - | - | - | - | - | Surface Mount | 49-LFBGA, CSPBGA | 49-CSBGA (7x7) | ||
0 In Stock 1,739 Factory | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Not Verified | Security | MAXQ | FLASH (256kB) | MAXQ™ | 8K x 8 | SPI, UART/USART, USB | 16 | 3.3V | -40°C ~ 85°C | - | - | Surface Mount | 68-WFQFN Exposed Pad | 68-TQFN (8x8) |