Application Specific Microcontrollers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Program Memory Type
RAM Size
Number of I/O
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IMC30xAF064XUMA1
IMC301AF064XUMA1
IC MCU 32BIT 128KB FLASH 64LQFP
Infineon Technologies
1,900
In Stock
1 : $9.60000
Cut Tape (CT)
1,900 : $5.44196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
FLASH
16K x 8
41
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP
64-QFP (10x10)
IMC30xAF064XUMA1
IMC302AF064XUMA1
IC MCU 32BIT 128KB FLASH 64LQFP
Infineon Technologies
235
In Stock
1 : $10.44000
Cut Tape (CT)
1,900 : $5.92224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
FLASH
16K x 8
41
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP
64-QFP (10x10)
Showing
of 2

Application Specific Microcontrollers


Application specific microcontrollers are semiconductor devices that incorporate a processing unit (microprocessor), memory (eeprom, eprom, flash, sram, rom, ram, etc.), and some peripherals (clocks, converters, ports, timers, uarts, etc.) into a single device. Applications include audio recorder/playback, authentication, automotive, battery monitor, BLDC controller, Bluetooth, embedded security, GPS, networking, and USB to name a few.