Application Specific Microcontrollers

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Applications
Core Processor
Program Memory Type
Controller Series
RAM Size
Interface
Number of I/O
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SLB9672VU20FW1523XTMA1
SECURITY CONTROLLER OPTIGA TPM S
Infineon Technologies
2,958
In Stock
1 : $5.69000
Cut Tape (CT)
5,000 : $3.00650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Embedded Security Trusted Computing
32-Bit
NVSRAM
SLB 9672
51K x 8
SPI
3
1.65V ~ 1.95V, 3V ~ 3.6V
-20°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFN Exposed Pad
PG-UQFN-32-1
9,037
In Stock
1 : $5.74000
Cut Tape (CT)
5,000 : $3.03562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Trusted Platform Module (TPM)
16-Bit
NVM (6.8kB)
-
-
SPI
1
1.65V ~ 1.95V, 3V ~ 3.6V
-20°C ~ 85°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
PG-VQFN-32-13
ST25R3916B-AQET
TPM 2.0 DEVICE FOR CONSUMER
STMicroelectronics
1,799
In Stock
1 : $6.34000
Cut Tape (CT)
3,000 : $3.42859
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Trusted Platform Module (TPM)
ARM® SecurCore® SC300
-
ST33K
-
I2C, SPI
7
1.8V, 3.3V
-40°C ~ 105°C (TA)
-
-
Surface Mount
32-UFQFN Exposed Pad
32-UFQFPN (5x5)
8,490
In Stock
1 : $6.88000
Cut Tape (CT)
5,000 : $3.69877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Embedded Security Trusted Computing
32-Bit
NVSRAM
SLB 9672
51KB
SPI
3
1.65V ~ 1.95V, 3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFN Exposed Pad
PG-UQFN-32-1
3,856
In Stock
1 : $6.88000
Cut Tape (CT)
5,000 : $3.69877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Trusted Platform Module (TPM)
32-Bit
NVM (51kB)
OPTIGA™ TPM
-
I2C
3
1.65V ~ 1.95V, 3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFN Exposed Pad
PG-UQFN-32-1
SLB9672VU20FW1523XTMA1
OPTIGA TPM SLB 9672XU2.0 FW15.24
Infineon Technologies
4,694
In Stock
1 : $6.69000
Cut Tape (CT)
5,000 : $3.59298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Trusted Platform Module (TPM)
32-Bit
NVM (51kB)
OPTIGA™ TPM
-
SPI
3
1.65V ~ 1.95V, 3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFN Exposed Pad
PG-UQFN-32-1
0
In Stock
Check Lead Time
1 : $8.24000
Cut Tape (CT)
5,000 : $4.50915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Embedded Security Trusted Computing
32-Bit
NVSRAM
SLB 9672
51KB
SPI
3
1.65V ~ 1.95V, 3V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
32-UFQFN Exposed Pad
PG-UQFN-32-1
Showing
of 7

Application Specific Microcontrollers


Application specific microcontrollers are semiconductor devices that incorporate a processing unit (microprocessor), memory (eeprom, eprom, flash, sram, rom, ram, etc.), and some peripherals (clocks, converters, ports, timers, uarts, etc.) into a single device. Applications include audio recorder/playback, authentication, automotive, battery monitor, BLDC controller, Bluetooth, embedded security, GPS, networking, and USB to name a few.