- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
152 In Stock | 1 : $8.85000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, DALI, I²C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 35 | 256KB (256K x 8) | FLASH | 4K x 8 | 24K x 8 | 1.6V ~ 5.5V | A/D 15x14b; D/A 3x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP | 48-LFQFP (7x7) | |||
188 In Stock | 1 : $10.14000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, DALI, I²C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | 4K x 8 | 24K x 8 | 1.6V ~ 5.5V | A/D 21x14b; D/A 3x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LFQFP (10x10) | |||
591 In Stock | 1 : $7.89000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 35 | 64KB (64K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 14x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP | 48-LFQFP (7x7) | |||
500 In Stock | 1 : $11.14000 Tray | Tray | Active | ARM® Cortex®-M23 | 32-Bit Single-Core | 48MHz | CANbus, I²C, SCI, SPI, USB | DMA, PWM, WDT | 20 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 5x16b, 2x24b Sigma-Delta; D/A 2x8b, 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-LQFP | 32-LQFP (7x7) | |||
0 In Stock | 1 : $7.22000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 29 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 12x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 40-WFQFN Exposed Pad | 40-HWQFN (6x6) | |||
0 In Stock | 1 : $7.76000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 18x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LFQFP (10x10) | |||
891 In Stock | 1 : $8.45000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, DALI, I²C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 24 | 256KB (256K x 8) | FLASH | 4K x 8 | 24K x 8 | 1.6V ~ 5.5V | A/D 10x14b; D/A 3x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-WFQFN Exposed Pad | 32-HWQFN (5x5) | |||
0 In Stock | 1 : $6.48000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 25 | 64KB (64K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 11x14b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 36-WFLGA | 36-WFLGA (4x4) | |||
0 In Stock | 1 : $7.76000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 18x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-WFQFN Exposed Pad | 64-HWQFN (8x8) | |||
3 In Stock | 1 : $8.99000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, DALI, I²C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 28 | 256KB (256K x 8) | FLASH | 4K x 8 | 24K x 8 | 1.6V ~ 5.5V | A/D 13x14b; D/A 3x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 36-WFLGA | 36-WFLGA (4x4) | |||
0 In Stock | 1 : $7.07000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 51 | 64KB (64K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 18x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LFQFP (10x10) | |||
0 In Stock | 1 : $7.16000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 25 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 11x14b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 36-WFLGA | 36-WFLGA (4x4) | |||
0 In Stock | 1 : $7.40000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 35 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 14x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-WFQFN Exposed Pad | 48-HWQFN (7x7) | |||
0 In Stock | 1 : $8.45000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, DALI, I²C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 24 | 256KB (256K x 8) | FLASH | 4K x 8 | 24K x 8 | 1.6V ~ 5.5V | A/D 10x14b; D/A 3x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-LQFP | 32-LQFP (7x7) | |||
0 In Stock | 1 : $8.81000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 35 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 14x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP | 48-LFQFP (7x7) | |||
0 In Stock | 1 : $8.85000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, DALI, I²C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 35 | 256KB (256K x 8) | FLASH | 4K x 8 | 24K x 8 | 1.6V ~ 5.5V | A/D 15x14b; D/A 3x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-WFQFN Exposed Pad | 48-HWQFN (7x7) | |||
8 In Stock | 1 : $11.29000 Tray | Tray | Active | ARM® Cortex®-M23 | 32-Bit Single-Core | 48MHz | CANbus, I²C, SCI, SPI, USB | DMA, PWM, WDT | 22 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 5x16b, 2x24b Sigma-Delta; D/A 2x8b, 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 36-LFBGA | 36-LFBGA (5x5) | |||
13 In Stock | 1 : $11.37000 Tray | Tray | Active | ARM® Cortex®-M23 | 32-Bit Single-Core | 48MHz | CANbus, I²C, SCI, SPI, USB | DMA, PWM, WDT | 25 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 8x16b, 4x24b Sigma-Delta; D/A 2x8b, 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 40-WFQFN Exposed Pad | 40-HWQFN (6x6) | |||
0 In Stock | 1 : $11.49000 Tray | Tray | Active | ARM® Cortex®-M23 | 32-Bit Single-Core | 48MHz | CANbus, I²C, SCI, SPI, USB | DMA, PWM, WDT | 33 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 12x16b, 6x24b Sigma-Delta; D/A 2x8b, 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-WFQFN Exposed Pad | 48-HWQFN (7x7) | |||
0 In Stock | 1,280 : $3.87654 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 51 | 64KB (64K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 18x14b SAR; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LFQFP (10x10) | |||
0 In Stock | 3,920 : $3.95157 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 29 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 12x14b SAR; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 40-WFQFN Exposed Pad | 40-HWQFN (6x6) | |||
0 In Stock | 2,080 : $4.05161 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 35 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 14x12b SAR; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-WFQFN Exposed Pad | 48-HWQFN (7x7) | |||
0 In Stock | 1,280 : $4.25169 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 18x14b SAR; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LFQFP (10x10) | |||
0 In Stock | 2,080 : $4.25169 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 18x14b SAR; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-WFQFN Exposed Pad | 64-HWQFN (8x8) | |||
0 In Stock | 2,000 : $4.32672 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I²C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 35 | 64KB (64K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 14x12b SAR; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP | 48-LFQFP (7x7) |