Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $5.93000 Tube | Tube | Active | PIC | 8-Bit | 40MHz | UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 16 | 4KB (2K x 16) | FLASH | 256 x 8 | 256 x 8 | 4.2V ~ 5.5V | A/D 7x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
0 In Stock | 1 : $11.74000 Tray | Tray | Active | PIC | 8-Bit | 48MHz | I²C, SPI, UART/USART, USB | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 35 | 32KB (16K x 16) | FLASH | 256 x 8 | 2K x 8 | 4.2V ~ 5.5V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
495 In Stock | 1 : $12.04000 Tube | Tube | Active | PIC | 8-Bit | 48MHz | I²C, SPI, UART/USART, USB | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 24 | 32KB (16K x 16) | FLASH | 256 x 8 | 2K x 8 | 4.2V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-DIP (0.300", 7.62mm) | 28-SPDIP | |||
380 In Stock | 1 : $12.55000 Tube | Tube | Active | PIC | 8-Bit | 40MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 36 | 32KB (16K x 16) | FLASH | 256 x 8 | 1.5K x 8 | 4.2V ~ 5.5V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | Through Hole | 40-DIP (0.600", 15.24mm) | 40-PDIP | |||
0 In Stock | 1 : $14.06000 Tray | Tray | Active | PIC | 8-Bit | 40MHz | CANbus, I²C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 36 | 32KB (16K x 16) | FLASH | 256 x 8 | 1.5K x 8 | 4.2V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
0 In Stock | 1 : $16.23000 Tube | Tube | Active | PIC | 8-Bit | 40MHz | CANbus, I²C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 25 | 64KB (32K x 16) | FLASH | 1K x 8 | 3.25K x 8 | 4.2V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
0 In Stock | 1 : $18.82000 Tube | Tube | Active | PIC | 8-Bit | 40MHz | CANbus, I²C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 25 | 96KB (48K x 16) | FLASH | 1K x 8 | 3.25K x 8 | 4.2V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
66 In Stock | 1 : $22.78000 Tray | Tray | Active | PIC | 8-Bit | 40MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 54 | 96KB (48K x 16) | FLASH | 1K x 8 | 3.8K x 8 | 4.2V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
1,224 In Stock | 1 : $6.86000 Tube | Tube | Active | PIC | 8-Bit | 40MHz | UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 16 | 8KB (4K x 16) | FLASH | 256 x 8 | 256 x 8 | 2V ~ 5.5V | A/D 7x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 18-SOIC (0.295", 7.50mm Width) | 18-SOIC | |||
964 In Stock | 1 : $7.07000 Tube | Tube | Active | PIC | 8-Bit | 40MHz | UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 16 | 8KB (4K x 16) | FLASH | 256 x 8 | 256 x 8 | 4.2V ~ 5.5V | A/D 7x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 18-DIP (0.300", 7.62mm) | 18-PDIP | |||
129 In Stock | 1 : $7.70000 Tube | Tube | Active | PIC | 8-Bit | 48MHz | UART/USART, USB | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 23 | 16KB (8K x 16) | FLASH | - | 768 x 8 | 4.2V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) | |||
183 In Stock | 1 : $7.95000 Tube | Tube | Active | PIC | 8-Bit | 48MHz | UART/USART, USB | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 23 | 16KB (8K x 16) | FLASH | - | 768 x 8 | 4.2V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-DIP (0.300", 7.62mm) | 28-SPDIP | |||
259 In Stock | 1 : $10.12000 Tube | Tube | Active | PIC | 8-Bit | 40MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 36 | 16KB (8K x 16) | FLASH | 256 x 8 | 768 x 8 | 4.2V ~ 5.5V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 40-DIP (0.600", 15.24mm) | 40-PDIP | |||
398 In Stock | 1 : $10.84000 Tube | Tube | Active | PIC | 8-Bit | 40MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, LVD, Power Control PWM, QEI, POR, PWM, WDT | 24 | 8KB (4K x 16) | FLASH | 256 x 8 | 768 x 8 | 4.2V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-DIP (0.300", 7.62mm) | 28-SPDIP | |||
0 In Stock | 1 : $10.92000 Tray | Tray | Active | PIC | 8-Bit | 40MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 36 | 16KB (8K x 16) | FLASH | 256 x 8 | 768 x 8 | 2V ~ 5.5V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
637 In Stock | 1 : $13.48000 Tube | Tube | Active | PIC | 8-Bit | 40MHz | CANbus, I²C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 36 | 16KB (8K x 16) | FLASH | 256 x 8 | 768 x 8 | 4.2V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 40-DIP (0.600", 15.24mm) | 40-PDIP | |||
1,750 In Stock | 1 : $13.66000 Tray | Tray | Active | PIC | 8-Bit | 40MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 34 | 16KB (8K x 16) | FLASH | 256 x 8 | 768 x 8 | 4.2V ~ 5.5V | A/D 8x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
1,279 In Stock | 1 : $15.37000 Tube | Tube | Active | PIC | 8-Bit | 40MHz | CANbus, I²C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 22 | 32KB (16K x 16) | FLASH | 256 x 8 | 1.5K x 8 | 4.2V ~ 5.5V | A/D 5x10b | External | -40°C ~ 85°C (TA) | Through Hole | 28-DIP (0.300", 7.62mm) | 28-SPDIP | |||
100 In Stock | 1 : $16.04000 Tube | Tube | Active | PIC | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 36 | 64KB (32K x 16) | FLASH | 1K x 8 | 3.8K x 8 | 4.2V ~ 5.5V | A/D 13x10b | Internal | -40°C ~ 125°C (TA) | Through Hole | 40-DIP (0.600", 15.24mm) | 40-PDIP | |||
0 In Stock | 1 : $6.50000 Tube | Tube | Active | PIC | 8-Bit | 40MHz | UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 16 | 4KB (2K x 16) | FLASH | 128 x 8 | 256 x 8 | 4.2V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 18-SOIC (0.295", 7.50mm Width) | 18-SOIC | |||
344 In Stock | 1 : $6.71000 Tube | Tube | Active | PIC | 8-Bit | 40MHz | UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 16 | 4KB (2K x 16) | FLASH | 256 x 8 | 256 x 8 | 2V ~ 5.5V | A/D 7x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 18-DIP (0.300", 7.62mm) | 18-PDIP | |||
0 In Stock | 1 : $7.16000 Tube | Tube | Active | PIC | 8-Bit | 48MHz | UART/USART, USB | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 23 | 16KB (8K x 16) | FLASH | - | 768 x 8 | 4.2V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
0 In Stock | 1 : $7.19000 Tube | Tube | Active | PIC | 8-Bit | 40MHz | UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 16 | 8KB (4K x 16) | FLASH | 128 x 8 | 256 x 8 | 4.2V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 18-SOIC (0.295", 7.50mm Width) | 18-SOIC | |||
109 In Stock | 1 : $7.19000 Tube | Tube | Active | PIC | 8-Bit | 40MHz | UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 16 | 8KB (4K x 16) | FLASH | 128 x 8 | 256 x 8 | 4.2V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
2,765 In Stock | 1 : $7.46000 Cut Tape (CT) 1,200 : $7.45805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIC | 8-Bit | 40MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 36 | 8KB (4K x 16) | FLASH | 256 x 8 | 512 x 8 | 4.2V ~ 5.5V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP | 44-TQFP (10x10) |