Electrical, Specialty Fuses

Results: 4,705
Stocking Options
Environmental Options
Media
Exclude
4,705Results
Applied FiltersRemove All

Showing
of 4,705
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Applications
Features
Class
Approval Agency
Operating Temperature
Breaking Capacity @ Rated Voltage
Package / Case
Size / Dimension
Grade
Qualification
461 Series
04611.25ER
FUSE BRD MNT 1.25A 600VAC/80VDC
Littelfuse Inc.
12,550
In Stock
1 : $3.16000
Cut Tape (CT)
2,500 : $1.31091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
1.25A
600 VAC
80 VDC
Slow Blow
Telecom
-
-
CSA, UR
-55°C ~ 125°C
60A AC, 100A DC
2-SMD, Square End Block
0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
-
-
461 Series
0461.500ER
FUSE BRD MNT 500MA 600VAC/80VDC
Littelfuse Inc.
3,324
In Stock
1 : $3.51000
Cut Tape (CT)
2,500 : $1.31091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
500mA
600 VAC
80 VDC
Slow Blow
Telecom
-
-
CSA, UR
-55°C ~ 125°C
60A AC, 100A DC
2-SMD, Square End Block
0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
-
-
461 Series
0461002.ER
FUSE BRD MNT 2A 600VAC/80VDC SMD
Littelfuse Inc.
2,269
In Stock
1 : $3.51000
Cut Tape (CT)
2,500 : $1.31091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
2A
600 VAC
80 VDC
Slow Blow
Telecom
-
-
CSA, UR
-55°C ~ 125°C
60A AC, 100A DC
2-SMD, Square End Block
0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
-
-
01591.25MR
0159002.MR
FUSE BOARD MOUNT 2A 600VAC 2SMD
Littelfuse Inc.
106
In Stock
1 : $6.87000
Cut Tape (CT)
1,000 : $2.76010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
2A
600 VAC
-
-
Telecom
Clips Included
-
cURus
-55°C ~ 125°C
60A
2-SMD, Square End Block with Clip
0.429" L x 0.189" W x 0.189" H (10.90mm x 4.80mm x 4.80mm)
-
-
ITV_Series_5432
ITV5432L5030WR
FUSE BATTERY PROTECTOR 50V 30A
Littelfuse Inc.
214
In Stock
1 : $7.14000
Cut Tape (CT)
3,000 : $3.21862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
30A
-
62 VDC
Fast Blow
Battery Protection
45.2 ~ 62V Triggerable
-
cURus, TUV
-10°C ~ 65°C
80A
Nonstandard SMD
0.213" L x 0.126" W x 0.071" H (5.40mm x 3.20mm x 1.80mm)
-
-
0308.250UR
0308.250UR
FUSE BRD MNT 250MA 24VAC/30VDC
Littelfuse Inc.
238
In Stock
1 : $7.26000
Cut Tape (CT)
500 : $3.16184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
250mA
24 VAC
30 VDC
Slow Blow
Hazardous Locations
Intrinsically Safe
-
cURus, Ex, IEC, IECEx
-40°C ~ 70°C
50A
2-SMD, J-Lead
0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm)
-
-
242 Series Axial Blue
0242.100UAT1
FUSE CRTRDGE 100MA 250VAC/DC AXL
Littelfuse Inc.
2,320
In Stock
500 : $4.33396
Tape & Box (TB)
1 : $9.95000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Through Hole
Cartridge
100mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-40°C ~ 125°C
4kA
Axial
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
-
-
242 Series Axial Brown
0242.200UAT1
FUSE CRTRDGE 200MA 250VAC/DC AXL
Littelfuse Inc.
519
In Stock
500 : $4.33396
Tape & Box (TB)
1 : $9.95000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Through Hole
Cartridge
200mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-40°C ~ 125°C
4kA
Axial
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
-
-
242 Series Axial Red
0242.050UAT1
FUSE CRTRDGE 50MA 250VAC/VDC AXL
Littelfuse Inc.
230
In Stock
500 : $4.33396
Tape & Box (TB)
1 : $9.95000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Through Hole
Cartridge
50mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-40°C ~ 125°C
4kA
Axial
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
-
-
0242.080UR
0242.080UR
FUSE CARTRIDGE 80MA 250VAC/VDC
Littelfuse Inc.
2,934
In Stock
1 : $11.18000
Cut Tape (CT)
500 : $4.87338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Cartridge
80mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-40°C ~ 125°C
4kA
Cartridge, Non-Standard
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
-
-
242 Series SMD Black
0242.250UR
FUSE CARTRIDGE 250MA 250VAC/VDC
Littelfuse Inc.
2,095
In Stock
1 : $11.18000
Cut Tape (CT)
500 : $4.87338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Cartridge
250mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-40°C ~ 125°C
4kA
Cartridge, Non-Standard
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
-
-
242 Series SMD Blue
0242.100UR
FUSE CARTRIDGE 100MA 250VAC/VDC
Littelfuse Inc.
1,391
In Stock
1 : $11.18000
Cut Tape (CT)
500 : $4.87338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Cartridge
100mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-40°C ~ 125°C
4kA
Cartridge, Non-Standard
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
-
-
242 Series SMD Red
0242.050UR
FUSE CARTRIDGE 50MA 250VAC/VDC
Littelfuse Inc.
1,070
In Stock
1 : $11.18000
Cut Tape (CT)
500 : $4.87338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Cartridge
50mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-40°C ~ 125°C
4kA
Cartridge, Non-Standard
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
-
-
259 Series
0259.125M
FUSE BRD MNT 125MA 125VAC/VDC
Littelfuse Inc.
5,442
In Stock
1 : $11.37000
Bulk
Bulk
Active
Through Hole
Board Mount
125mA
125 VAC
125 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
Baseefa, UR
-55°C ~ 90°C
50A AC, 300A DC
Radial, Can, Horizontal
0.315" Dia x 0.512" L (8.00mm x 13.00mm)
-
-
ITV_Series_9550
ITV9550L3045MR
FUSE BATTERY PROTECTOR 30V 45A
Littelfuse Inc.
2,226
In Stock
1 : $12.28000
Cut Tape (CT)
1,000 : $5.83583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
45A
-
62 VDC
Fast Blow
Battery Protection
22.3 ~ 31.5V Triggerable
-
cURus, TUV
-10°C ~ 65°C
120A
Nonstandard SMD
0.366" L x 0.197" W x 0.079" H (9.30mm x 5.00mm x 2.00mm)
-
-
ITV_Series_9550
ITV9550L5045MR
FUSE BATTERY PROTECTOR 50V 45A
Littelfuse Inc.
2,214
In Stock
1 : $12.28000
Cut Tape (CT)
1,000 : $5.83583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
45A
-
62 VDC
Fast Blow
Battery Protection
43.7 ~ 62V Triggerable
-
cURus, TUV
-10°C ~ 65°C
120A
Nonstandard SMD
0.366" L x 0.197" W x 0.079" H (9.30mm x 5.00mm x 2.00mm)
-
-
242 Series SMD Red
0242.040UR
FUSE CRTRDGE 40MA 250VAC/VDC
Littelfuse Inc.
18,112
In Stock
1 : $13.92000
Cut Tape (CT)
500 : $5.96176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Cartridge
40mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-40°C ~ 125°C
4kA
Cartridge, Non-Standard
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
-
-
157.5701
157.5701.6151
FUSE STRIP 150A 48VDC BOLT MOUNT
Littelfuse Inc.
289
In Stock
1 : $14.46000
Bulk
-
Bulk
Active
Bolt Mount
Fuse Strip
150A
-
48 VDC
-
Lift Trucks
Indicating
-
cURus
-40°C ~ 125°C
900A
Metal Strip
3.228" L x 0.866" W x 0.413" H (82.00mm x 22.00mm x 10.50mm)
-
-
155.0892.6101
155.0892.6101
FUSE SQUARE 100A 58VDC RECT
Littelfuse Inc.
2,539
In Stock
100
Alternate Stock
1 : $18.96000
Bulk
100 : $6.56110
Bulk
Bulk
Bulk
Active
Bolt Mount
Square
100A
-
58 VDC
-
Electrical, Industrial
Indicating
-
cURus
-
2kA
Rectangular
0.925" L x 0.787" W x 0.453" H (23.50mm x 20.00mm x 11.50mm)
-
-
SPF_Midget
0SPF030.T
FUSE CARTRIDGE 30A 1KVDC 5AG
Littelfuse Inc.
820
In Stock
5,810
Factory
1 : $32.69000
Bulk
Bulk
Active
Requires Holder
Cartridge
30A
-
1 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, CSA, UL
-
20kA
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
-
-
SPF_Midget
0SPF002.T
FUSE CARTRIDGE 2A 1KVDC 5AG
Littelfuse Inc.
489
In Stock
1,660
Factory
1 : $32.69000
Bulk
Bulk
Active
Requires Holder
Cartridge
2A
-
1 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, CSA, UL, VDE
-
20kA
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
-
-
SPF_Midget
0SPF001.T
FUSE CARTRIDGE 1A 1KVDC 5AG
Littelfuse Inc.
313
In Stock
20
Factory
1 : $32.69000
Bulk
Bulk
Active
Requires Holder
Cartridge
1A
-
1 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, CSA, UL
-
20kA
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
-
-
0SPF010.HXR
0SPF010.HXR
FUSE CARTRIDGE 10A 1KVDC 5AG
Littelfuse Inc.
2,433
In Stock
1 : $32.80000
Bulk
Bulk
Active
Through Hole
Cartridge
10A
-
1 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, CSA, UL
-
20kA
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
-
-
SPF_Midget
0SPF010.T
FUSE CARTRIDGE 10A 1KVDC 5AG
Littelfuse Inc.
846
In Stock
690
Factory
1 : $34.61000
Bulk
Bulk
Active
Requires Holder
Cartridge
10A
-
1 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, CSA, UL, VDE
-
20kA
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
-
-
0SPF020.HXR
0SPF020.HXR
FUSE CARTRIDGE 20A 1KVDC 5AG
Littelfuse Inc.
659
In Stock
1 : $38.58000
Bulk
Bulk
Active
Through Hole
Cartridge
20A
-
1 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, CSA, UL
-
20kA
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
-
-
Showing
of 4,705

Electrical, Specialty Fuses


Products in this family are used for over-current fault protection, and function on the basis of current flow in excess of a desired maximum causing the destruction of a conductive element within the device. They are distinguished from common fuses by one of several factors; bearing a non-supplementary classification under the UL248 standard, certification for use in hazardous or explosive environments, or a form factor other than those commonly encountered in products used for supplementary equipment protection such as those with an indication function or fusible cable links, and fuses designated for specific applications such as protection of telecommunications circuits or multimeters.