Electrical, Specialty Fuses

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
500mA1.25A2A
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Response Time
Applications
Features
Class
Approval Agency
Operating Temperature
Breaking Capacity @ Rated Voltage
Package / Case
Size / Dimension
01591.25MR
0159002.MR
FUSE BOARD MOUNT 2A 600VAC 2SMD
Littelfuse Inc.
1,880
In Stock
1 : $6.60000
Cut Tape (CT)
1,000 : $3.08266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount2A600 VAC-TelecomClips Included-cURus-55°C ~ 125°C60A2-SMD, Square End Block with Clip0.429" L x 0.189" W x 0.189" H (10.90mm x 4.80mm x 4.80mm)
01591.25MR
0159.500MR
FUSE BOARD MNT 500MA 600VAC 2SMD
Littelfuse Inc.
1,569
In Stock
1 : $6.60000
Cut Tape (CT)
1,000 : $3.08266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount500mA600 VAC-TelecomClips Included-cURus-55°C ~ 125°C60A2-SMD, Square End Block with Clip0.429" L x 0.189" W x 0.189" H (10.90mm x 4.80mm x 4.80mm)
01591.25MR
01591.25MR
FUSE BOARD MNT 1.25A 600VAC 2SMD
Littelfuse Inc.
2,144
In Stock
1 : $6.60000
Cut Tape (CT)
1,000 : $3.08266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount1.25A600 VAC-TelecomClips Included-cURus-55°C ~ 125°C60A2-SMD, Square End Block with Clip0.429" L x 0.189" W x 0.189" H (10.90mm x 4.80mm x 4.80mm)
Showing
of 3

Electrical, Specialty Fuses


Products in this family are used for over-current fault protection, and function on the basis of current flow in excess of a desired maximum causing the destruction of a conductive element within the device. They are distinguished from common fuses by one of several factors; bearing a non-supplementary classification under the UL248 standard, certification for use in hazardous or explosive environments, or a form factor other than those commonly encountered in products used for supplementary equipment protection such as those with an indication function or fusible cable links, and fuses designated for specific applications such as protection of telecommunications circuits or multimeters.