Electrical, Specialty Fuses

Results: 26
Mounting Type
Requires HolderThrough Hole
Current Rating (Amps)
1A2A3A4A5A6A8A10A12A15A20A25A30A
Approval Agency
ULUL, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
26Results
Applied FiltersRemove All

Showing
of 26
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Applications
Features
Class
Approval Agency
Operating Temperature
Breaking Capacity @ Rated Voltage
Package / Case
Size / Dimension
ASO 10.3x38 SERIES
0090.0015
FUSE CARTRIDGE 15A 1KVDC 5AG
SCHURTER Inc.
1,083
In Stock
1 : $30.90000
Bulk
Bulk
ActiveRequires HolderCartridge15A1 kVDC-Solar (Photovoltaic)--UL, VDE-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
ASO 10.3x38 SERIES
0090.0020
FUSE CARTRIDGE 20A 1KVDC 5AG
SCHURTER Inc.
688
In Stock
1 : $30.90000
Bulk
Bulk
ActiveRequires HolderCartridge20A1 kVDC-Solar (Photovoltaic)--UL, VDE-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
ASO 10.3x38 SERIES
0090.0030
FUSE CARTRIDGE 30A 1KVDC 5AG
SCHURTER Inc.
632
In Stock
1 : $30.90000
Bulk
Bulk
ActiveRequires HolderCartridge30A1 kVDC-Solar (Photovoltaic)--UL-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
ASO 10.3x38 SERIES
0090.0003
FUSE CARTRIDGE 3A 1KVDC 5AG
SCHURTER Inc.
697
In Stock
1 : $30.90000
Bulk
Bulk
ActiveRequires HolderCartridge3A1 kVDC-Solar (Photovoltaic)--UL, VDE-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
ASO 10.3x38 SERIES
0090.0005
FUSE CARTRIDGE 5A 1KVDC 5AG
SCHURTER Inc.
173
In Stock
1 : $30.90000
Bulk
Bulk
ActiveRequires HolderCartridge5A1 kVDC-Solar (Photovoltaic)--UL, VDE-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
0090.1030
0090.1030
FUSE CARTRIDGE 30A 1KVDC 5AG
SCHURTER Inc.
669
In Stock
1 : $32.46000
Bulk
Bulk
ActiveThrough HoleCartridge30A1 kVDC-Solar (Photovoltaic)--UL-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
ASO 10.3x38 SERIES
0090.0001
FUSE CARTRIDGE 1A 1KVDC 5AG
SCHURTER Inc.
206
In Stock
1 : $30.90000
Bulk
Bulk
ActiveRequires HolderCartridge1A1 kVDC-Solar (Photovoltaic)--UL, VDE-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
ASO 10.3x38 SERIES
0090.0004
FUSE CARTRIDGE 4A 1KVDC 5AG
SCHURTER Inc.
146
In Stock
1 : $30.90000
Bulk
Bulk
ActiveRequires HolderCartridge4A1 kVDC-Solar (Photovoltaic)--UL, VDE-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
0090.10xx
0090.1003
FUSE CARTRIDGE 3A 1KVDC 5AG
SCHURTER Inc.
407
In Stock
1 : $32.46000
Bulk
Bulk
ActiveRequires HolderCartridge3A1 kVDC-Solar (Photovoltaic)--UL, VDE-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
ASO 10.3x38 SERIES
0090.0010
FUSE CARTRIDGE 10A 1KVDC 5AG
SCHURTER Inc.
44
In Stock
1 : $30.90000
Bulk
Bulk
ActiveRequires HolderCartridge10A1 kVDC-Solar (Photovoltaic)--UL, VDE-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
ASO 10.3x38 SERIES
0090.0002
FUSE CARTRIDGE 2A 1KVDC 5AG
SCHURTER Inc.
93
In Stock
1 : $30.90000
Bulk
Bulk
ActiveRequires HolderCartridge2A1 kVDC-Solar (Photovoltaic)--UL, VDE-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
ASO 10.3x38 SERIES
0090.0008
FUSE CARTRIDGE 8A 1KVDC 5AG
SCHURTER Inc.
64
In Stock
1 : $30.90000
Bulk
Bulk
ActiveRequires HolderCartridge8A1 kVDC-Solar (Photovoltaic)--UL, VDE-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
ASO 10.3x38 SERIES
0090.0025
FUSE CARTRIDGE 25A 1KVDC 5AG
SCHURTER Inc.
60
In Stock
1 : $30.90000
Bulk
Bulk
ActiveRequires HolderCartridge25A1 kVDC-Solar (Photovoltaic)--UL, VDE-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
ASO 10.3x38 SERIES
0090.0012
FUSE CARTRIDGE 12A 1KVDC 5AG
SCHURTER Inc.
49
In Stock
1 : $30.90000
Bulk
Bulk
ActiveRequires HolderCartridge12A1 kVDC-Solar (Photovoltaic)--UL, VDE-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
0090.1001
0090.1001
FUSE CARTRIDGE 1A 1KVDC 5AG
SCHURTER Inc.
36
In Stock
1 : $32.46000
Bulk
Bulk
ActiveRequires HolderCartridge1A1 kVDC-Solar (Photovoltaic)--UL, VDE-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
0090.10xx
0090.1002
FUSE CARTRIDGE 2A 1KVDC 5AG
SCHURTER Inc.
19
In Stock
1 : $32.46000
Bulk
Bulk
ActiveThrough HoleCartridge2A1 kVDC-Solar (Photovoltaic)--UL, VDE-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
ASO 10.3x38 SERIES
0090.0006
FUSE CARTRIDGE 6A 1KVDC 5AG
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $30.90000
Bulk
Bulk
ActiveRequires HolderCartridge6A1 kVDC-Solar (Photovoltaic)--UL, VDE-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
0090.10xx
0090.1004
FUSE CARTRIDGE 4A 1KVDC 5AG
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $32.46000
Bulk
Bulk
ActiveRequires HolderCartridge4A1 kVDC-Solar (Photovoltaic)--UL, VDE-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
0090.1005
0090.1005
FUSE CARTRIDGE 5A 1KVDC 5AG
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $32.46000
Bulk
Bulk
ActiveRequires HolderCartridge5A1 kVDC-Solar (Photovoltaic)--UL, VDE-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
0090.10xx
0090.1006
FUSE CARTRIDGE 6A 1KVDC 5AG
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $32.46000
Bulk
Bulk
ActiveRequires HolderCartridge6A1 kVDC-Solar (Photovoltaic)--UL, VDE-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
0090.10xx
0090.1008
FUSE CARTRIDGE 8A 1KVDC 5AG
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $32.46000
Bulk
Bulk
ActiveRequires HolderCartridge8A1 kVDC-Solar (Photovoltaic)--UL, VDE-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
0090.10xx
0090.1010
FUSE CARTRIDGE 10A 1KVDC 5AG
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $32.46000
Bulk
Bulk
ActiveRequires HolderCartridge10A1 kVDC-Solar (Photovoltaic)--UL, VDE-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
0090.10xx
0090.1020
FUSE CARTRIDGE 20A 1KVDC 5AG
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $32.46000
Bulk
Bulk
ActiveRequires HolderCartridge20A1 kVDC-Solar (Photovoltaic)--UL, VDE-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
0090.1025
0090.1025
FUSE CARTRIDGE 25A 1KVDC 5AG
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $32.46000
Bulk
Bulk
ActiveRequires HolderCartridge25A1 kVDC-Solar (Photovoltaic)--UL, VDE-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
0090.10xx
0090.1012
FUSE CARTRIDGE 12A 1KVDC 5AG
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $32.46000
Bulk
Bulk
ActiveRequires HolderCartridge12A1 kVDC-Solar (Photovoltaic)--UL, VDE-50°C ~ 125°C20kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Showing
of 26

Electrical, Specialty Fuses


Products in this family are used for over-current fault protection, and function on the basis of current flow in excess of a desired maximum causing the destruction of a conductive element within the device. They are distinguished from common fuses by one of several factors; bearing a non-supplementary classification under the UL248 standard, certification for use in hazardous or explosive environments, or a form factor other than those commonly encountered in products used for supplementary equipment protection such as those with an indication function or fusible cable links, and fuses designated for specific applications such as protection of telecommunications circuits or multimeters.