Electrical, Specialty Fuses

Results: 11
Current Rating (Amps)
180mA500mA1A2A3A4A5A7.5A10A12A15A
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Applications
Features
Class
Approval Agency
Operating Temperature
Breaking Capacity @ Rated Voltage
Package / Case
Size / Dimension
1,137
In Stock
1 : $5.97000
Bulk
Bulk
ActiveRequires HolderIndicating Fuse7.5A125 VAC60 VDCFast BlowTelecomIndicating-UR-300A AC, 450A DCAlarm Indicator0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
BK/GMT-5A
BK/GMT-5A
FUSE INDICATING 5A 125VAC/60VDC
Eaton - Bussmann Electrical Division
1,061
In Stock
1 : $6.38000
Bulk
Bulk
ActiveRequires HolderIndicating Fuse5A125 VAC60 VDCFast BlowTelecomIndicating-UR-300A AC, 450A DCAlarm Indicator0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
BK/GMT-10A
BK/GMT-10A
FUSE INDICATING 10A 125VAC/60VDC
Eaton - Bussmann Electrical Division
1,583
In Stock
1 : $7.14000
Bulk
Bulk
ActiveRequires HolderIndicating Fuse10A125 VAC60 VDCFast BlowTelecomIndicating-UR-300A AC, 450A DCAlarm Indicator0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
BK/GMT-2A
BK/GMT-2A
FUSE INDICATING 2A 125VAC/60VDC
Eaton - Bussmann Electrical Division
2,391
In Stock
1 : $5.86000
Bulk
Bulk
ActiveRequires HolderIndicating Fuse2A125 VAC60 VDCFast BlowTelecomIndicating-UR-300A AC, 450A DCAlarm Indicator0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
1,171
In Stock
1 : $7.04000
Bulk
Bulk
ActiveRequires HolderIndicating Fuse500mA125 VAC60 VDCFast BlowTelecomIndicating-UR-300A AC, 450A DCAlarm Indicator0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
BK/GMT-1A
BK/GMT-1A
FUSE INDICATING 1A 125VAC/60VDC
Eaton - Bussmann Electrical Division
773
In Stock
1 : $7.04000
Bulk
Bulk
ActiveRequires HolderIndicating Fuse1A125 VAC60 VDCFast BlowTelecomIndicating-UR-300A AC, 450A DCAlarm Indicator0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
77
In Stock
1 : $33.18000
Bulk
Bulk
ActiveRequires HolderIndicating Fuse180mA125 VAC60 VDCFast BlowTelecomIndicating-UR-300A AC, 450A DCAlarm Indicator0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
BK/GMT-15A
BK/GMT-15A
FUSE INDICATING 15A 125VAC/60VDC
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
1 : $30.04000
Bulk
Bulk
ActiveRequires HolderIndicating Fuse15A125 VAC60 VDCFast BlowTelecomIndicating-UR-300A AC, 450A DCAlarm Indicator0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
BK/GMT-12A
BK/GMT-12A
FUSE INDICATING 12A 125VAC/60VDC
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
100 : $18.48820
Bulk
Bulk
ActiveRequires HolderIndicating Fuse12A125 VAC60 VDCFast BlowTelecomIndicating-UR-300A AC, 450A DCAlarm Indicator0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
BK/GMT-4A
BK/GMT-4A
FUSE INDICATING 4A 125VAC/60VDC
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
100 : $18.48820
Bulk
Bulk
ActiveRequires HolderIndicating Fuse4A125 VAC60 VDCFast BlowTelecomIndicating-UR-300A AC, 450A DCAlarm Indicator0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
GMT-3A
GMT-3A
FUSE INDICATING 3A 125VAC/60VDC
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
10 : $25.42100
Bulk
Bulk
ActiveRequires HolderIndicating Fuse3A125 VAC60 VDCFast BlowTelecomIndicating-UR-300A AC, 450A DCAlarm Indicator0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
Showing
of 11

Electrical, Specialty Fuses


Products in this family are used for over-current fault protection, and function on the basis of current flow in excess of a desired maximum causing the destruction of a conductive element within the device. They are distinguished from common fuses by one of several factors; bearing a non-supplementary classification under the UL248 standard, certification for use in hazardous or explosive environments, or a form factor other than those commonly encountered in products used for supplementary equipment protection such as those with an indication function or fusible cable links, and fuses designated for specific applications such as protection of telecommunications circuits or multimeters.