Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 7
Capacitance
3 F5 F7 F10 F15 F25 F50 F
ESR (Equivalent Series Resistance)
20mOhm25mOhm33mOhm35mOhm45mOhm50mOhm70mOhm
Lead Spacing
0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)
Size / Dimension
0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.512" Dia (13.00mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)1.043" (26.50mm)1.634" (41.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
850617030001
850617030001
CAP 3F -10% +30% 2.7V T/H
Würth Elektronik
160
In Stock
1 : $4.60000
Bulk
Bulk
Active
3 F
-10%, +30%
2.7 V
70mOhm
1000 Hrs @ 65°C
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.846" (21.50mm)
-40°C ~ 65°C
85061702100x
850617021002
CAP 7F -10% +30% 2.7V T/H
Würth Elektronik
218
In Stock
1 : $5.33000
Bulk
Bulk
Active
7 F
-10%, +30%
2.7 V
45mOhm
1000 Hrs @ 65°C
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.846" (21.50mm)
-40°C ~ 65°C
850617021004
850617021004
CAP 10F -10% +30% 2.7V T/H
Würth Elektronik
498
In Stock
1 : $5.54000
Bulk
Bulk
Active
10 F
-10%, +30%
2.7 V
35mOhm
1000 Hrs @ 65°C
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.043" (26.50mm)
-40°C ~ 65°C
85061702100x
850617021001
CAP 5F -10% +30% 2.7V T/H
Würth Elektronik
379
In Stock
1 : $5.15000
Bulk
Bulk
Active
5 F
-10%, +30%
2.7 V
50mOhm
1000 Hrs @ 65°C
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.846" (21.50mm)
-40°C ~ 65°C
850617021005
850617021005
CAP 15F -10% +30% 2.7V T/H
Würth Elektronik
110
In Stock
1 : $11.32000
Bulk
Bulk
Active
15 F
-10%, +30%
2.7 V
33mOhm
1000 Hrs @ 65°C
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.512" Dia (13.00mm)
1.043" (26.50mm)
-40°C ~ 65°C
850617022001
850617022001
CAP 25F -10% +30% 2.7V T/H
Würth Elektronik
102
In Stock
1 : $12.22000
Bulk
Bulk
Active
25 F
-10%, +30%
2.7 V
25mOhm
1000 Hrs @ 65°C
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.043" (26.50mm)
-40°C ~ 65°C
850617022002
850617022002
CAP 50F -10% +30% 2.7V T/H
Würth Elektronik
59
In Stock
1 : $16.69000
Bulk
Bulk
Active
50 F
-10%, +30%
2.7 V
20mOhm
1000 Hrs @ 65°C
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.634" (41.50mm)
-40°C ~ 65°C
Showing
of 7

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.