Electric Double Layer Capacitors (EDLC), Supercapacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Grade | Qualification | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 1 F | -20%, +80% | 2.5 V | 1Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.945" (24.00mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3.3 F | -20%, +80% | 2.5 V | 300mOhm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.984" (25.00mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4.7 F | -20%, +80% | 2.5 V | 200mOhm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.457" (37.00mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 F | -20%, +80% | 2.5 V | 100mOhm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.496" (38.00mm) | -25°C ~ 70°C |